PMS210_R2_00601 Bridge Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Panjit Bridge Rectifiers 2A 1000V low vf bridge 44,128In Stock
Cut Tape
$0.42
$0.187
$0.164
$0.122
Reel
$0.101
$0.099
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 1.05 V Reel, Cut Tape, MouseReel
Panjit Bridge Rectifiers RECT 1KV 2A SM BRIDGE N/A
1.05 V
Panjit Bridge Rectifiers Surface Mount Glass Passivated Fast Recovery Bridge Rectifier(2A/1000V,Trr:250ns 7,058In Stock
Cut Tape
$0.68
$0.306
$0.269
$0.204
Reel
$0.155
Min.: 1
Mult.: 1
: 3,000
Single Phase Bridge SMD/SMT SMD/SMT M4-4 2 A 1 kV 1.3 V 200 A - 55 C + 150 C 7.95 mm 8.15 mm 1.61 mm Reel, Cut Tape