470 pF SMD/SMT Varistors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 5.6 VDC 19V-CL 142,112In Stock
Cut Tape
$0.29
$0.236
$0.13
$0.088
Reel
$0.047
Min.: 1
Mult.: 1
: 4,000
Standard CeraDiodes MLVs PCB Mount SMD/SMT SOD-523 5.6 VDC 6.4 V 19 V 1 kA 470 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 1206 56VDC 470pF AEC-Q200 3,997In Stock
Cut Tape
$0.62
$0.391
$0.317
$0.304
Reel
$0.28
Min.: 1
Mult.: 1
: 2,000
Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 100 A 500 mJ 470 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Bourns Varistors ZV 50V 10% 313In Stock
Cut Tape
$0.45
$0.28
$0.226
$0.214
Reel
$0.197
Min.: 1
Mult.: 1
: 2,000
ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 50 VAC 65 VDC 82 V 135 V 250 A 1.7 J 470 pF - 55 C + 125 C Reel, Cut Tape, MouseReel