ESD2CAN36DCKRQ1

Texas Instruments
595-ESD2CAN36DCKRQ1
ESD2CAN36DCKRQ1

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Automotive two-chan nel bidirectional 36

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
- 36 V to 36 V
SMD/SMT
37.8 V
SC-70-3
4.3 A
233 W
25 kV
25 kV
- 55 C
+ 150 C
ESD Suppressors
ESD2CAN36-Q1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: - 36 V to 36 V
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESD2CANx-Q1 ESD Protection Diodes

Texas Instruments ESD2CANx-Q1 ESD Protection Diodes are automotive, two-channel bidirectional diodes for Controller Area Network (CAN) interface protection. These protection diodes are rated to dissipate contact ESD strikes specified in the ISO 10605 automotive standard. The ESD2CANx-Q1 ESD diodes feature a 2.8pF typical low IO capacitance per channel and a pin-out to suit two automotive CAN bus lines (CANH and CANL). These protection diodes feature a low dynamic resistance and low clamping voltage that enables system-level protection against transient events. The ESD2CANx-Q1 ESD diodes are AEC-Q100 qualified for automotive applications and available in a 3-pin SOT-23 lead package. Typical applications include Controlled Area Network Flexible data-rate (CAN-FD), low fault-tolerant CAN, high-speed CAN, and industrial control networks.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.74 $0.74
$0.359 $3.59
$0.293 $29.30
$0.223 $111.50
$0.211 $211.00
Full Reel (Order in multiples of 3000)
$0.166 $498.00
$0.158 $948.00
$0.144 $1,296.00
$0.137 $3,288.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.