Bidirectional ESD Protection Diodes / TVS Diodes

Results: 27,552
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay ESD Protection Diodes / TVS Diodes 600W,30V 5%, SlimSMA BIDIR TVS 2,310In Stock
Cut Tape
$0.88
$0.47
$0.352
$0.269
Reel
$0.195
Min.: 1
Mult.: 1
: 3,500
Bidirectional 1 Channel 25.6 V SMD/SMT 41.4 V 30 V DO-221AC-2 14.5 A 30 kV 30 kV - 65 C + 185 C ESD Suppressors TA6F30CA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes Zen TVS 600W 18V BI SOD-123FL TR13 3,161In Stock
Cut Tape
$0.73
$0.447
$0.286
$0.217
Reel
$0.15
Min.: 1
Mult.: 1
: 5,000
Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SOD-123FL-2 20.5 A 600 W 30 kV 230 kV - 55 C + 175 C TVS Diodes SZSMF6L Reel, Cut Tape, MouseReel
Vishay ESD Protection Diodes / TVS Diodes 600W,24V 5%, SlimSMA BIDIR TVS 3,146In Stock
Cut Tape
$0.92
$0.494
$0.37
$0.283
Reel
$0.216
Min.: 1
Mult.: 1
: 3,500
Bidirectional 1 Channel 20.5 V SMD/SMT 33.2 V 24 V DO-221AC-2 18.1 A 30 kV 30 kV - 65 C + 185 C ESD Suppressors TA6F24CA Reel, Cut Tape
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 14,849In Stock
Cut Tape
$0.511
$0.269
$0.20
$0.151
Reel
$0.114
Min.: 1
Mult.: 1
: 3,000
Bidirectional 2 Channel 33 V SMD/SMT 56 V 36 V SOT-323-3 2.5 A 140 W 1 pF 30 kV 30 kV - 55 C + 175 C Reel, Cut Tape, MouseReel
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 4,279In Stock
Cut Tape
$0.49
$0.331
$0.188
$0.148
Reel
$0.105
Min.: 1
Mult.: 1
: 3,000
Bidirectional 2 Channel 26.5 V 45 V 28 V SOT-323-3 2.5 A 110 W 10 pF 30 kV 30 kV - 55 C + 175 C Reel, Cut Tape
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOD323 8,209In Stock
Cut Tape
$0.48
$0.331
$0.167
$0.137
Reel
$0.085
Min.: 1
Mult.: 1
: 3,000
Bidirectional 1 Channel 33 V SMD/SMT 57 V 36 V SOD-323-2 3.5 A 200 W 13 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape
Texas Instruments ESD Protection Diodes / TVS Diodes Automotive 12-pF +/ -5.5V +/-30-kV ESD p 166,804In Stock
Cut Tape
$0.65
$0.301
$0.254
$0.20
Reel
$0.116
Min.: 1
Mult.: 1
: 10,000
Bidirectional 1 Channel 5.5 V SMD/SMT 10 V 6 V X1SON-2 6 A 90 W 12 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors TPD1E10B06 AEC-Q100 Reel, Cut Tape, MouseReel
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 14,930In Stock
Cut Tape
$0.49
$0.331
$0.188
$0.148
Reel
$0.105
Min.: 1
Mult.: 1
: 3,000
Bidirectional 2 Channel 36 V SMD/SMT 66 V 39 V SOT-323-3 1.8 A 120 W 7.5 pF 27 kV 27 kV - 55 C + 175 C Reel, Cut Tape
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 8,733In Stock
Cut Tape
$0.40
$0.262
$0.154
$0.117
Reel
$0.086
Min.: 1
Mult.: 1
: 3,000
Bidirectional 1 Channel 26.5 V SMD/SMT 50 V 28 V SOT-323-3 3 A 150 W 15 pF 30 kV 30 kV - 55 C + 175 C Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes Zen TVS 5000W 33V Bi DO-214AB TR13 3,560In Stock
Cut Tape
$3.99
$2.37
$1.87
$1.58
Reel
$1.49
Min.: 1
Mult.: 1
: 2,500
Bidirectional 2 Channel SMD/SMT SMC (DO-214AB) 5 kW 30 kV 30 kV - 65 C + 175 C TVS Diodes SZ5KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Vishay ESD Protection Diodes / TVS Diodes 5KW, 36V 5%,BIDIR,SMC TVS 1,398In Stock
Cut Tape
$1.83
$1.52
$1.20
$1.02
Reel
$0.816
Min.: 1
Mult.: 1
: 3,500
Bidirectional 1 Channel 36 V SMD/SMT 76 V 40 V SMC (DO-214AB) 526 A 5 kW 30 kV 30 kV - 55 C + 155 C ESD Suppressors SMC5K36CA Reel, Cut Tape
Vishay ESD Protection Diodes / TVS Diodes 600W,20V 5%, SlimSMA BIDIR TVS 3,007In Stock
Cut Tape
$0.87
$0.535
$0.345
$0.264
Reel
$0.204
Min.: 1
Mult.: 1
: 3,500
Bidirectional 1 Channel 17.1 V SMD/SMT 27.7 V 20 V DO-221AC-2 21.7 A 30 kV 30 kV - 65 C + 185 C ESD Suppressors TA6F20CA Reel, Cut Tape, MouseReel
Vishay ESD Protection Diodes / TVS Diodes 600W,27V 5%, SlimSMA BIDIR TVS 3,284In Stock
Cut Tape
$0.87
$0.538
$0.348
$0.267
Reel
$0.207
Min.: 1
Mult.: 1
: 3,500
Bidirectional 1 Channel 23.1 V SMD/SMT 37.5 V 27 V DO-221AC-2 16 A 30 kV 30 kV - 65 C + 185 C ESD Suppressors TA6F27CA Reel, Cut Tape
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 14,600In Stock
Cut Tape
$0.49
$0.331
$0.188
$0.148
Reel
$0.105
Min.: 1
Mult.: 1
: 3,000
Bidirectional 2 Channel 33 V 60 V 36 V SOT-323-3 2 A 120 W 8 pF 30 kV 30 kV - 55 C + 175 C Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 1,440In Stock
Cut Tape
$28.67
$21.41
$21.40
$20.85
Reel
$20.85
Min.: 1
Mult.: 1
: 800
Bidirectional 1 Channel 216 V Axial 348.6 V 241.3 V P600-2 86.9 A 30 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes 30KPA Reel, Cut Tape

Littelfuse ESD Protection Diodes / TVS Diodes 24V 30kV SOT23-3L Diode Array AEC-Q101 10,656In Stock
Cut Tape
$0.85
$0.418
$0.342
$0.262
Reel
$0.183
Min.: 1
Mult.: 1
: 3,000
Bidirectional 2 Channel 24 V SMD/SMT 51 V 26 V SC-59-3 (SOT-23-3) 9 A 450 W 22 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS 2,809In Stock
Cut Tape
$5.40
$3.02
$2.71
$2.41
$2.21
Reel
$2.05
Min.: 1
Mult.: 1
: 3,000
Bidirectional 1 Channel 130 V SMD/SMT 209 V 144 V SMC (DO-214AB) 24 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TP5.0SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS 5,424In Stock
Cut Tape
$5.40
$3.14
$2.77
$2.45
$2.21
Reel
$2.05
Min.: 1
Mult.: 1
: 3,000
Bidirectional 1 Channel 150 V SMD/SMT 243 V 167 V SMC (DO-214AB) 20.6 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TP5.0SMDJ AEC-Q101 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes UCLAMP, 1-LINE 3.6V TVS 15,313In Stock
Cut Tape
$0.68
$0.422
$0.271
$0.205
Reel
$0.124
Min.: 1
Mult.: 1
: 15,000
Bidirectional 1 Channel 3.6 V SMD/SMT 7.3 V 3.8 V 0402 (1006 metric) 80 A 81 pF 30 kV 30 kV ESD Suppressors Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 24V 15A 30kV SOD882 Bi-dir TVS 39,000In Stock
Cut Tape
$0.48
$0.33
$0.187
$0.148
Reel
$0.092
Min.: 1
Mult.: 1
: 10,000
Bidirectional 1 Channel 24 V SMD/SMT 50 V 26 V SOD-882-2 5 A 13 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes Zen TVS 5000W 20V Bi DO-214AB TR13 7,355In Stock
Cut Tape
$3.65
$2.38
$1.87
$1.58
Reel
$1.49
Min.: 1
Mult.: 1
: 2,500
Bidirectional 2 Channel SMD/SMT SMC (DO-214AB) 5 kW 30 kV 30 kV - 65 C + 175 C TVS Diodes SZ5KASMC AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI 47,266In Stock
Cut Tape
$1.11
$0.896
$0.745
$0.601
Reel
$0.456
Min.: 1
Mult.: 1
: 2,500
Bidirectional 1 Channel 33.3 V SMD/SMT 69.7 V 37.1 V SMC (DO-214AB) 143 A 1.5 kW 30 kV 30 kV - 40 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 66V 10KA 687In Stock
Cut Tape
$35.76
$32.51
$31.60
Reel
$31.60
Min.: 1
Mult.: 1
: 400
Bidirectional 1 Channel 66 V SMD/SMT 120 V 72 V SMTO-218 10 kA 7.5 nF - 55 C + 125 C TVS Diodes LTKAK10 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP0524S 5V SOT 68,740In Stock
Cut Tape
$1.51
$0.959
$0.794
$0.675
Reel
$0.513
Min.: 1
Mult.: 1
: 3,000
Bidirectional 4 Channel 5 V SMD/SMT 26 V 6 V SOT23-6 6 A 150 W 5 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors RCLAMP052 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1500W 495V Bi-Directional 55,518In Stock
Cut Tape
$0.93
$0.737
$0.618
$0.484
Reel
$0.364
$0.35
Min.: 1
Mult.: 1
: 1,200
Bidirectional 1 Channel 495 V Axial 760 V 522.5 V DO-201-2 2 A 1.5 kW 8 kV 15 kV - 55 C + 175 C TVS Diodes 1.5KE Reel, Cut Tape