Bidirectional ESD Protection Diodes / TVS Diodes

Results: 27,552
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging

Littelfuse ESD Protection Diodes / TVS Diodes 6 CH DIODE ARRAY 1,400In Stock
$3.78
$1.94
$1.76
$1.56
Min.: 1
Mult.: 1
Bidirectional 6 Channel 30 V DIP PDIP-8 7 A 5 pF 8 kV 15 kV - 40 C + 105 C TVS Diodes SP723 Tube
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RASMID™ Series - Transient Voltage Suppressor 53,646In Stock
Cut Tape
$0.40
$0.193
$0.154
$0.117
Reel
$0.067
Min.: 1
Mult.: 1
: 27,000
Bidirectional 1 Channel 5 V SMD/SMT 9.5 V 5 V SOD-992-2 4.75 A 45 W 13 pF 13 kV 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 7KW 24V 5% 1,902In Stock
Cut Tape
$2.04
$1.52
$1.34
$1.02
Reel
$0.918
$0.882
Min.: 1
Mult.: 1
: 850
Bidirectional 1 Channel 24 V SMD/SMT 24 V 29.5 V SMC (DO-214AB) 180 A 7 kW - 55 C + 175 C ESD Suppressors XMC7K24CA Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 36V Bidirect 6,083In Stock
Cut Tape
$1.03
$0.644
$0.608
$0.50
Reel
$0.397
Min.: 1
Mult.: 1
: 1,400
Bidirectional 1 Channel 30.8 V Axial 49.9 V 34.2 V 30.1 A 1.5 kW - 55 C + 175 C TVS Diodes 1.5KE Reel, Cut Tape
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RASMID TVS SMD0402 53,156In Stock
Cut Tape
$0.40
$0.193
$0.154
$0.117
Reel
$0.067
Min.: 1
Mult.: 1
: 27,000
Bidirectional 1 Channel 5 V SMD/SMT 9.15 V 5 V SOD-992-2 2.9 A 26.5 W 8 pF 10 kV 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVS Super Speed 5uA 5V 4+1 3,390In Stock
Cut Tape
$1.58
$1.50
$1.40
$1.30
$1.15
Reel
$0.952
Min.: 1
Mult.: 1
: 3,000
Bidirectional 7 Channel 5 V SMD/SMT 12 V 6 V MSOP-10 0.55 pF - 55 C + 85 C TVS Diodes WE-TVS Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Axial 201In Stock
$22.45
$19.36
$16.58
Min.: 1
Mult.: 1
Bidirectional 1 Channel 28 V Axial 50 V 31.28 V P600-2 606 A 30 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes 30KPA Bulk
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-VE ESD 0805 12Vdc 56pF 6,742In Stock
Cut Tape
$0.44
$0.388
$0.385
$0.384
Reel
$0.284
Min.: 1
Mult.: 1
: 3,000
Bidirectional 1 Channel 12 V SMD/SMT 50 V 0805 (2012 metric) 56 pF 15 kV - 40 C + 85 C ESD Suppressors WE-VE Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RASMID™ Series - Transient Voltage Suppressor 49,925In Stock
Cut Tape
$0.40
$0.25
$0.154
$0.117
Reel
$0.067
Min.: 1
Mult.: 1
: 27,000
Bidirectional 1 Channel 3.3 V SMD/SMT 7.6 V 3.3 V SOD-992-2 5 A 38 W 12 pF 15 kV 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC,13V,21.5V,Reel 13" 9,913In Stock
Cut Tape
$0.411
$0.286
$0.14
$0.117
Reel
$0.064
Min.: 1
Mult.: 1
: 5,000
Bidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMA (DO-214AC) 28 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC,20V,32.4V,Reel 13" 4,265In Stock
Cut Tape
$0.411
$0.286
$0.14
$0.117
Reel
$0.063
Min.: 1
Mult.: 1
: 5,000
Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMA (DO-214AC) 18.6 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 48V 77.4V AEC-Q101 4,936In Stock
Cut Tape
$0.461
$0.317
$0.155
$0.129
Reel
$0.065
Min.: 1
Mult.: 1
: 5,000
Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 7.8 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC,70V,113V,Reel 13" 4,380In Stock
Cut Tape
$0.411
$0.286
$0.14
$0.117
Reel
$0.06
Min.: 1
Mult.: 1
: 5,000
Bidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V SMA (DO-214AC) 5.3 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD1IVN24L-Q/SOD882/DFN1006-2
9,800In Stock
Cut Tape
$0.34
$0.235
$0.149
$0.094
Reel
$0.055
Min.: 1
Mult.: 1
: 10,000
Bidirectional 1 Channel 24 V SMD/SMT 42 V 25.5 V 3.5 A 17 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,39V 5%,BIDIR,SMC TVS 2,470In Stock
Cut Tape
$1.10
$0.886
$0.69
$0.568
Reel
$0.486
Min.: 1
Mult.: 1
: 3,500
Bidirectional 1 Channel SMD/SMT 53.9 V 37.1 V SMC (DO-214AB) 27.8 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,62V 5%,BIDIR,SMC TVS 2,854In Stock
Cut Tape
$1.10
$0.886
$0.69
$0.568
Reel
$0.495
Min.: 1
Mult.: 1
: 3,500
Bidirectional 1 Channel SMD/SMT 85 V 58.9 V SMC (DO-214AB) 17.6 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,36V 5%,BIDIR,SMB TVS 723In Stock
Cut Tape
$1.01
$0.629
$0.412
$0.317
Reel
$0.25
Min.: 1
Mult.: 1
: 3,200
Bidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V SMB (DO-214AA) 12 A 600 W - 65 C + 150 C TVS Diodes P6S Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,36V 5%,BIDIR,SMB TVS 1,425In Stock
Cut Tape
$1.01
$0.629
$0.412
$0.211
Reel
$0.209
$0.205
Min.: 1
Mult.: 1
: 750
Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMB (DO-214AA) 10.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes 49.9V 30A Bi-Directional TVS THT 813In Stock
$23.73
$22.03
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 30 V Axial 49.9 V 37.8 V DO-13 (DO-202AA) 30 A 1.5 kW - 55 C + 175 C Bulk
Littelfuse ESD Protection Diodes / TVS Diodes Zen TVS 400W 60V BI SOD-123FL TR13 918In Stock
75,000On Order
Cut Tape
$0.79
$0.372
$0.313
$0.24
Reel
$0.156
Min.: 1
Mult.: 1
: 5,000
Bidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SOD-123FL-2 4.1 A 400 W 30 kV 30 kV - 55 C + 175 C TVS Diodes SZSMF4L Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 6.5V 11.2V AEC-Q101 4,916In Stock
Cut Tape
$0.461
$0.317
$0.155
$0.129
Reel
$0.065
Min.: 1
Mult.: 1
: 5,000
Bidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMA (DO-214AC) 53.6 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC,8.5V,14.4V,Reel 13" 4,990In Stock
Cut Tape
$0.411
$0.286
$0.14
$0.117
Reel
$0.06
Min.: 1
Mult.: 1
: 5,000
Bidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 9.44 V SMA (DO-214AC) 41.7 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,33V 5%,BIDIR,SMC TVS 3,100In Stock
Cut Tape
$1.10
$0.886
$0.69
$0.568
Reel
$0.495
Min.: 1
Mult.: 1
: 3,500
Bidirectional 1 Channel SMD/SMT 45.7 V 34.7 V SMC (DO-214AB) 32.8 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,56V 5%,BIDIR,SMC TVS 1,500In Stock
Cut Tape
$1.55
$0.976
$0.647
$0.506
Reel
$0.434
Min.: 1
Mult.: 1
: 3,500
Bidirectional 1 Channel SMD/SMT 77 V 53.2 V SMC (DO-214AB) 19.5 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,110V 5%,BIDIR,SMB TVS 1,400In Stock
Cut Tape
$1.00
$0.628
$0.411
$0.317
Reel
$0.249
Min.: 1
Mult.: 1
: 3,200
Bidirectional 1 Channel 94 V SMD/SMT 152 V 105 V SMB (DO-214AA) 3.9 A 600 W - 65 C + 150 C TVS Diodes P6S Reel, Cut Tape