Snap-In Circuit Breakers

Results: 2,326
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging
E-T-A Circuit Breakers Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral m 2In Stock
Min.: 1
Mult.: 1

127 Thermal Circuit Breakers Overcurrent Protection 3 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 10In Stock
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 2 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 6In Stock
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 3 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 13In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 8 A 115 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 4In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 15 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 4In Stock
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 115 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite 3In Stock
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 9In Stock
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 20 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 9In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 1.5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 3In Stock
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 5 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 8In Stock
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 1 A 115 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload pro 8In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors 9In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 9 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 3In Stock
10Expected 2026/10/07
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 10In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload pr 1In Stock
10Expected 2026/10/16
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 20 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally sui 7In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 2In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 115 VAC 50 VDC Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 4In Stock
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 6 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 9In Stock
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 12 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 9In Stock
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 10 A 50 VDC Rocker - 30 C + 60 C Non-Illuminated


E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 8In Stock
Min.: 1
Mult.: 1

3130-F Circuit Breakers Thermal 20 A 240 VAC, 415 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 10In Stock
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 2.5 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 6In Stock
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 10In Stock
Min.: 1
Mult.: 1

3130-F Circuit Breakers Thermal 1 A 240 VAC, 415 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated