3-104-514

Schurter
693-3-104-514
3-104-514

Mfr.:

Description:
Industrial & Electrical Fuses THERMAL FUSE 60VDC BRAKN CAP 400A T & R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Industrial & Electrical Fuses
RoHS:  
Automotive Fuses
130 A
60 VDC
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Schurter
Height: 6.7 mm
Length: 8.8 mm
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 750
Subcategory: Fuses
Width: 6.6 mm
Unit Weight: 1.404 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Switzerland
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RTS Reflowable Thermal Switch Fuses

Schurter RTS Reflowable Thermal Switch Fuses are surface-mount fuses that protect against thermal runaway of power semiconductors. These fuses separate rated voltages up to 60VDC with an operating current up to 100A. These fuses are available with or without an integrated shunt, and galvanic separation occurs inside the RTS housing. Schurter RTS fuses provide physical protection in cases where all software-based security measures have failed. The shunt version has an integrated resistance with a very low temperature dependence. This resistance allows precise current measurement and extra circuit protection. Ideal applications include automotive, industrial, and anywhere power transistors are used.

In Stock: 946

Stock:
946 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.47 $3.47
$3.13 $31.30
$3.01 $150.50
$2.90 $290.00
$2.65 $662.50
$2.29 $1,145.00
Full Reel (Order in multiples of 750)
$2.23 $1,672.50
$2.15 $4,837.50
$2.00 $9,000.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩