5 mm Surface Mount Fuses

Results: 58
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Bel Fuse Surface Mount Fuses SMD fuse 500VDC 350VAC 2.5A 895In Stock
Min.: 1
Mult.: 1
: 1,000

0ACG Surface Mount Ceramic Fuses Medium / Normal Blow 2.5 A 350 VAC 500 VDC 100 A, 100 A, 1.5 kA 11 mm x 5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 40 mOhms
Bel Fuse Surface Mount Fuses SMD fuse 500VDC 350VAC 3.15A 1,255In Stock
Min.: 1
Mult.: 1
: 1,000

0ACG Surface Mount Ceramic Fuses Medium / Normal Blow 3.15 A 350 VAC 500 VDC 100 A, 100 A, 1.5 kA 11 mm x 5 mm - 40 C + 125 C Reel, Cut Tape 31.5 mOhms
Eaton Electronics Surface Mount Fuses Triggerable Fuse, 45 A, 9.5 x 5.0 mm 3,254In Stock
Min.: 1
Mult.: 1
: 3,000

SCF Surface Mount Fuses Medium / Normal Blow 45 A 120 VDC 120 A 9.5 mm x 5 mm - 20 C + 60 C Reel, Cut Tape, MouseReel 1.5 mOhms
Bel Fuse Surface Mount Fuses SMD fuse 500VDC 350VAC 4A 803In Stock
Min.: 1
Mult.: 1
: 1,000

0ACG Surface Mount Ceramic Fuses Medium / Normal Blow 4 A 350 VAC 450 VDC 100 A, 100 A, 1.5 kA 11 mm x 5 mm - 40 C + 125 C Reel, Cut Tape 24.5 mOhms
Eaton Electronics Surface Mount Fuses 1350HV HV FUSE, 6A 606In Stock
Min.: 1
Mult.: 1
: 1,000

1350HV Surface Mount Fuses Fast Blow 6 A 350 VAC 400 VDC 200 A - 40 C + 125 C Reel, Cut Tape, MouseReel 16.3 mOhms
Schurter Surface Mount Fuses FAST ACTING 125VAC HCF 15A SOLD PER PC 288In Stock
Min.: 1
Mult.: 1

HCF Surface Mount Ceramic Fuses Fast Blow 15 A 125 VAC 125 VDC 200 A, 500 A 8 mm x 5 mm - 50 C + 125 C 4.3 mOhms
Schurter Surface Mount Fuses FAST ACTING 125VAC HCF 5A SOLD PER PC 78In Stock
Min.: 1
Mult.: 1

HCF Surface Mount Ceramic Fuses Fast Blow 5 A 125 VAC 125 VDC 200 A - 50 C + 125 C 14.2 mOhms
Littelfuse Surface Mount Fuses 277V 1A 15mm x 5mm 977In Stock
Min.: 1
Mult.: 1
: 1,500

415 SMD Fuses Time Delay / Slow Blow 1 A 277 VAC 277 A, 1.5 kA - 55 C + 125 C Reel, Cut Tape, MouseReel 400 mOhms
Littelfuse Surface Mount Fuses 277V 2A 15mm x 5mm 1,302In Stock
Min.: 1
Mult.: 1
: 1,500

415 SMD Fuses Time Delay / Slow Blow 2 A 277 VAC 277 A, 1.5 kA - 55 C + 125 C Reel, Cut Tape, MouseReel 125 mOhms
Littelfuse Surface Mount Fuses 277V 4A 15mm x 5mm 1,175In Stock
Min.: 1
Mult.: 1
: 1,500

415 SMD Fuses Time Delay / Slow Blow 4 A 277 VAC 277 A, 1.5 kA - 55 C + 125 C Reel, Cut Tape, MouseReel 40 mOhms
Littelfuse Surface Mount Fuses 277V 2.5A 15mm x 5mm 1,399In Stock
Min.: 1
Mult.: 1
: 1,500

415 SMD Fuses Time Delay / Slow Blow 2.5 A 277 VAC 277 A, 1.5 kA - 55 C + 125 C Reel, Cut Tape, MouseReel 91 mOhms
Littelfuse Surface Mount Fuses 277V 6.3A 15mm x 5mm 1,466In Stock
Min.: 1
Mult.: 1
: 1,500

415 SMD Fuses Time Delay / Slow Blow 6.3 A 277 VAC 277 A, 1.5 kA - 55 C + 125 C Reel, Cut Tape, MouseReel 16.8 Ohms
Littelfuse Surface Mount Fuses 277V 1.25A 15mm x 5mm 1,172In Stock
Min.: 1
Mult.: 1
: 1,500

415 SMD Fuses Time Delay / Slow Blow 1.25 A 277 VAC 277 A, 1.5 kA - 55 C + 125 C Reel, Cut Tape, MouseReel 267 mOhms
Littelfuse Surface Mount Fuses 277V 3.15A 15mm x 5mm 1,162In Stock
Min.: 1
Mult.: 1
: 1,500

415 SMD Fuses Time Delay / Slow Blow 3.15 A 277 VAC 277 A, 1.5 kA - 55 C + 125 C Reel, Cut Tape, MouseReel 54 mOhms
Littelfuse Surface Mount Fuses 277V 5A 15mm x 5mm 824In Stock
Min.: 1
Mult.: 1
: 1,500

415 SMD Fuses Time Delay / Slow Blow 5 A 277 VAC 277 A, 1.5 kA - 55 C + 125 C Reel, Cut Tape, MouseReel 25 mOhms
Bel Fuse Surface Mount Fuses High Voltage SMD Fuse 1000VDC 5x5x32mm physical size Fast Acting 1A 2,224In Stock
Min.: 1
Mult.: 1
: 1,000

0ACF High Voltage SMD Fuses Time Delay / Slow Blow 1 A 1 kVDC 1 A, 10 kA 5 mm x 5 mm x 32 mm - 40 C + 105 C Reel, Cut Tape 435 mOhms
Bel Fuse Surface Mount Fuses High Voltage SMD Fuse 1000VDC 5x5x32mm physical size Fast Acting 3A 736In Stock
Min.: 1
Mult.: 1
: 1,000

0ACF High Voltage SMD Fuses Time Delay / Slow Blow 3 A 1 kVDC 3 A, 10 kA 5 mm x 5 mm x 32 mm - 40 C + 105 C Reel, Cut Tape 90 mOhms
Bel Fuse Surface Mount Fuses SMD fuse 500VDC 350VAC 2A 2,279In Stock
Min.: 1
Mult.: 1
: 1,000

0ACG Surface Mount Ceramic Fuses Medium / Normal Blow 2 A 350 VAC 500 VDC 100 A, 100 A, 1.5 kA 11 mm x 5 mm - 40 C + 125 C Reel, Cut Tape 70 mOhms
Bel Fuse Surface Mount Fuses SMD fuse 500VDC 350VAC 1A 713In Stock
Min.: 1
Mult.: 1
: 1,000

0ACG Surface Mount Ceramic Fuses Medium / Normal Blow 1 A 350 VAC 500 VDC 100 A, 100 A, 1.5 kA 11 mm x 5 mm - 40 C + 125 C Reel, Cut Tape 180 mOhms
Bel Fuse Surface Mount Fuses SMD fuse 500VDC 350VAC 1.6A 295In Stock
Min.: 1
Mult.: 1
: 1,000

0ACG Surface Mount Ceramic Fuses Medium / Normal Blow 1.6 A 350 VAC 500 VDC 100 A, 100 A, 1.5 kA 11 mm x 5 mm - 40 C + 125 C Reel, Cut Tape 90 mOhms
Bel Fuse Surface Mount Fuses SMD fuse 500VDC 350VAC 5A 210In Stock
1,000Expected 2026/10/13
Min.: 1
Mult.: 1
: 1,000

0ACG Surface Mount Ceramic Fuses Medium / Normal Blow 5 A 350 VAC 450 VDC 100 A, 100 A, 1.5 kA 11 mm x 5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 17.5 mOhms


Eaton Electronics Surface Mount Fuses 1350HV HV FUSE, 7.5A 97In Stock
1,000Expected 2026/10/14
Min.: 1
Mult.: 1
: 1,000

1350HV Surface Mount Fuses Fast Blow 7.5 A 350 VAC 400 VDC 200 A - 40 C + 125 C Reel, Cut Tape, MouseReel 13.5 mOhms
Eaton Electronics Surface Mount Fuses Triggerable Fuse, 45 A, 9.5 x 5.0 mm 723In Stock
Min.: 1
Mult.: 1
: 3,000

SCF Surface Mount Fuses Medium / Normal Blow 45 A 120 VDC 120 A 9.5 mm x 5 mm - 20 C + 60 C Reel, Cut Tape, MouseReel 1.5 mOhms
Eaton Electronics Surface Mount Fuses Triggerable Fuse, 30 A, 9.5 x 5.0 mm 170In Stock
Min.: 1
Mult.: 1
: 3,000

SCF Surface Mount Fuses Medium / Normal Blow 30 A 62 VDC 80 A 9.5 mm x 5 mm - 20 C + 60 C Reel, Cut Tape, MouseReel 2.5 mOhms
Eaton Electronics Surface Mount Fuses Triggerable Fuse, 45 A, 9.5 x 5.0 mm 187In Stock
3,000Expected 2026/12/07
Min.: 1
Mult.: 1
: 3,000

SCF Surface Mount Fuses Medium / Normal Blow 45 A 80 VDC 80 A 9.5 mm x 5 mm - 20 C + 60 C Reel, Cut Tape, MouseReel 1.5 mOhms