SCRs

Results: 168
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics SCRs 1200 V , 40 A Automotive SCR Thyristor Non-Stocked Lead-Time 15 Weeks
$1.70
$1.60
Min.: 1,000
Mult.: 1,000
AEC-Q101 Tube
STMicroelectronics SCRs 8.0 Amp 600 Volt Lead-Time 15 Weeks
Cut Tape
$1.45
$0.915
$0.518
$0.424
Reel
$0.383
Min.: 1
Mult.: 1
: 2,500
TN805 73 A 600 V 5 uA 1.6 V 5 V 1.3 V 5 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 0.8A Sensitive Gate 600V SCR 30-200uA Non-Stocked Lead-Time 15 Weeks
Cut Tape
$0.58
$0.357
$0.227
$0.171
Reel
$0.152
Min.: 1
Mult.: 1
: 1,000
X00619 600 V 100 uA 800 mA 800 mV 200 uA + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 1.25 A Logic Level SCR thyristor Non-Stocked Lead-Time 15 Weeks
$0.138
$0.128
Min.: 6,000
Mult.: 2,000
: 2,000
X02 5 uA 1.25 A 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 Ammo Pack
STMicroelectronics SCRs 1.25 Amp 800 Volt Non-Stocked Lead-Time 15 Weeks
$0.243
$0.223
$0.177
Min.: 7,500
Mult.: 2,500
X02 500 V 5 uA 1.45 V 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Bulk
STMicroelectronics TN13050H-12WL
STMicroelectronics SCRs 130 A 1200 V High Temperature SCR in TO247-LL Non-Stocked Lead-Time 52 Weeks
$4.12
Min.: 600
Mult.: 600
Tube
STMicroelectronics TN3015H-6G-TR
STMicroelectronics SCRs 30 A 600 V D2PAK High Temperature Thyristor SCR Non-Stocked Lead-Time 15 Weeks
Cut Tape
$0.654
$0.635
$0.622
Min.: 2,000
Mult.: 1,000
: 1,000
TN3015H-6G Reel
STMicroelectronics TN4035HA-8GY
STMicroelectronics SCRs 800 V , 40 A Automotive SCR Thyristor in D2PAK package Non-Stocked Lead-Time 52 Weeks
$1.59
Min.: 1,000
Mult.: 1,000
AEC-Q100 Tube
STMicroelectronics TN815-800H
STMicroelectronics SCRs 8A standard SCRs Non-Stocked Lead-Time 15 Weeks
$0.364
$0.336
$0.331
$0.326
Min.: 3,000
Mult.: 3,000
TN815 Tube
STMicroelectronics TN4035HA-8GY-TR
STMicroelectronics SCRs 800 V , 40 A Automotive SCR Thyristor in D2PAK package Non-Stocked Lead-Time 52 Weeks
Reel
$1.59
Min.: 1,000
Mult.: 1,000
: 1,000
AEC-Q100 Reel
STMicroelectronics SCRs Fire Lighter Circuit Non-Stocked Lead-Time 20 Weeks
Cut Tape
$2.23
$1.40
$0.923
$0.733
Reel
$0.594
Min.: 1
Mult.: 1
: 2,500
FLC01 SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 12A High Temp SCR 600V Vdrm 2 to 5mA Non-Stocked Lead-Time 15 Weeks
$0.465
$0.413
$0.399
$0.387
Min.: 2,000
Mult.: 1,000
TN1205H Tube
STMicroelectronics SCRs 12 Amp 600 Volt Non-Stocked Lead-Time 15 Weeks
$0.455
$0.447
Min.: 2,000
Mult.: 1,000
TN1215 600 V 5 uA 1.5 V 1.3 V 15 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Tube
STMicroelectronics SCRs 12A standard SCRs Non-Stocked Lead-Time 15 Weeks
$0.554
$0.536
$0.535
Min.: 3,000
Mult.: 3,000
TN1215 800 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C Through Hole IPAK

STMicroelectronics SCRs High Temperature 20A SCRs Non-Stocked Lead-Time 15 Weeks
$0.563
$0.542
$0.523
Min.: 2,000
Mult.: 1,000
TN2010H-6G 600 V 5 uA 20 A 5 V 1.3 V 10 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Tube
STMicroelectronics SCRs 1.25 Amp 400 Volt Non-Stocked Lead-Time 15 Weeks
$0.152
$0.137
$0.128
Min.: 7,500
Mult.: 2,500
X02 25 A 500 V 5 uA 1.45 V 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3)
STMicroelectronics SCRs 1.25A SCRS Non-Stocked Lead-Time 15 Weeks
$0.133
$0.114
Min.: 8,000
Mult.: 2,000
X02 600 V 5 uA 1.25 A 1.45 V 8 V 800 mV 50 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3)
STMicroelectronics TS1220-6FP
STMicroelectronics SCRs 12 A sensitive gate insulated SCR thyristor Non-Stocked Lead-Time 15 Weeks
$0.561
$0.547
$0.527
Min.: 2,000
Mult.: 1,000
TS1220-6FP Tube