Triacs

Results: 2,156
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
WeEn Semiconductors Triacs 800V 25A 5,796In Stock
6,000Expected 2027/03/25
$2.45
$1.29
$1.04
$0.877
Min.: 1
Mult.: 1
25 A 209 A 800 V 100 uA 1.3 V 60 mA 700 mV 23 mA + 125 C Through Hole TO-220AB-3
WeEn Semiconductors Triacs THYR AND TRIACS 4,384In Stock
Cut Tape
$2.41
$1.55
$1.06
$0.783
Reel
$0.783
Min.: 1
Mult.: 1
: 800
12 A 105 A 800 V 500 uA 1.6 V 25 mA 1.5 V 10 mA - 40 C + 125 C SMD/SMT D2PAK-3 (SOT-404-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs RAIL 3Q TRIAC 5,314In Stock
$2.28
$1.45
$0.973
$0.79
Min.: 1
Mult.: 1
16 A 150 A 600 V 100 uA 1.2 V 60 mA 700 mV 34 mA - 40 C + 125 C Through Hole TO-220FP-3
WeEn Semiconductors Triacs 600 V 16 A TO220F 4,439In Stock
$1.98
$1.26
$0.849
$0.673
Min.: 1
Mult.: 1
16 A 140 A 600 V 100 uA 1.3 V 25 mA 800 mV 10 mA - 40 C + 125 C Through Hole TO-220FP-3
STMicroelectronics Triacs Transient Vltg Protected AC Switch 8,584In Stock
Cut Tape
$0.98
$0.611
$0.397
$0.305
Reel
$0.243
Min.: 1
Mult.: 1
: 2,500
ACS102-6T 200 mA 600 V 20 mA 900 mV 5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs AC POWER SWITCH 6 AMP LOAD <10 mA 4,338In Stock
$1.70
$0.992
$0.868
$0.688
Min.: 1
Mult.: 1
ACST6 6 A 47 A 800 V 20 uA 1.7 V 25 mA 1 V 10 mA - 40 C + 125 C Through Hole TO-22AB-3 Tube
STMicroelectronics Triacs 20 Amp 600 Volt 3,793In Stock
$2.27
$1.08
$0.857
$0.726
$0.677
Min.: 1
Mult.: 1
BTA20 210 A 600 V 10 uA 1.7 V 50 mA 1.5 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 600 Volt 3,999In Stock
$1.79
$1.12
$0.556
$0.484
Min.: 1
Mult.: 1
BTB12 126 A 600 V 5 uA 1.55 V 50 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 Amp 600 Volt 6,812In Stock
Cut Tape
$2.98
$1.93
$1.33
$1.08
Reel
$0.971
Min.: 1
Mult.: 1
: 1,000
T25 260 A 600 V 5 uA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
Littelfuse Triacs TRIAC TO218 600V 40A HT ALTN 250In Stock
$12.63
$8.86
$8.65
Min.: 1
Mult.: 1
QJxx40xx 40 A 500 A 600 V 20 uA 1.6 V 100 mA 1.3 V 100 mA - 40 C + 150 C Through Hole SMTO-218 Tube
WeEn Semiconductors Triacs RAIL TRIAC 5,221In Stock
$1.31
$0.821
$0.542
$0.421
Min.: 1
Mult.: 1
8 A 71 A 800 V 100 uA 1.3 V 20 mA 700 mV 30 mA - 40 C + 125 C Through Hole TO-220-3
WeEn Semiconductors Triacs TAPE13 TRIAC 5,142In Stock
Cut Tape
$1.69
$1.02
$0.673
$0.53
Reel
$0.459
Min.: 1
Mult.: 1
: 800
8 A 71 A 800 V 100 uA 1.3 V 20 mA 700 mV 30 mA + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC 15,424In Stock
Cut Tape
$1.87
$1.19
$0.797
$0.592
Reel
$0.549
$0.518
Min.: 1
Mult.: 1
: 800
16 A 170 A 600 V 100 uA 1.2 V 45 mA 700 mV 11 mA + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs 1 KV 4 A DPAK 12,204In Stock
Cut Tape
$1.17
$0.729
$0.479
$0.377
Reel
$0.291
Min.: 1
Mult.: 1
: 2,500
4 A 27 A 1 kV 100 uA 1.4 V 20 mA 700 mV 20 mA + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs RAIL 3Q TRIAC 5,918In Stock
$1.98
$1.23
$0.805
$0.633
Min.: 1
Mult.: 1
8 A 71 A 600 V 100 uA 1.3 V 60 mA 700 mV 34 mA - 40 C + 125 C Through Hole TO-220-3
WeEn Semiconductors Triacs RAIL 3Q TRIAC 3,960In Stock
$1.98
$1.11
$0.793
$0.633
Min.: 1
Mult.: 1
8 A 71 A 800 V 100 uA 1.3 V 60 mA 700 mV 34 mA - 40 C + 125 C Through Hole TO-220-3
WeEn Semiconductors Triacs RAIL TRIAC 5,320In Stock
$2.02
$1.26
$0.822
$0.647
Min.: 1
Mult.: 1
8 A 71 A 800 V 100 uA 1.3 V 12 mA 700 mV 10 mA + 125 C Through Hole TO-220F-3
WeEn Semiconductors Triacs TAPE13 3Q TRIAC 5,669In Stock
Cut Tape
$3.28
$2.14
$1.48
$1.12
Reel
$1.12
Min.: 1
Mult.: 1
: 800
25 A 208 A 600 V 100 uA 1.3 V 60 mA 700 mV 34 mA + 125 C SMD/SMT SOT-404-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs Thyristor TRIAC 600V 105A 3-Pin (2+Tab) 5,600In Stock
Cut Tape
$2.23
$1.47
$0.956
$0.759
Reel
$0.673
Min.: 1
Mult.: 1
: 800
12 A 110 A 600 V 100 uA 1.3 V 60 mA 800 mV 50 mA + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs 600V 16A +150C 4,708In Stock
$1.76
$1.10
$0.726
$0.576
Min.: 1
Mult.: 1
16 A 150 A 600 V 100 uA 1.3 V 15 mA 800 mV 10 mA + 150 C Through Hole TO-220AB-3
WeEn Semiconductors Triacs _3Q Hi-Com Triac 5,636In Stock
$2.09
$1.47
$1.17
$1.15
Min.: 1
Mult.: 1
20 A 220 A 800 V 200 uA 1.2 V 60 mA 700 mV 50 mA + 150 C Through Hole TO-220AB-3
WeEn Semiconductors Triacs 800V 1A 20,188In Stock
Cut Tape
$0.70
$0.434
$0.279
$0.212
Reel
$0.133
Min.: 1
Mult.: 1
: 4,000
1 A 8.5 A 800 V 500 uA 1.3 V 10 mA 1 V 10 mA + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
Littelfuse Triacs THY 4A 600V TRIAC 3,990In Stock
Cut Tape
$3.07
$1.98
$1.36
$1.11
$1.07
Reel
$1.07
Min.: 1
Mult.: 1
: 4,000
MAC4DSM 40 A 600 V 10 uA 1.6 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape
Littelfuse Triacs 4 Amp OV TRIAC-TO252 2,499In Stock
Cut Tape
$3.97
$2.61
$1.83
$1.54
Reel
$1.47
Min.: 1
Mult.: 1
: 2,500
QS8004xHx 4 A 55 A 5 uA 30 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 20 A - 800 V 150Deg C 2,655In Stock
$2.56
$1.26
$1.12
$0.898
$0.797
Min.: 1
Mult.: 1
H-Series Tube