Triacs

Results: 402
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 6 Amp 600 Volt 756In Stock
2,000Expected 2026/12/07
$1.88
$1.08
$0.858
$0.683
Min.: 1
Mult.: 1
BTA06 63 A 600 V 5 uA 1.55 V 25 mA 1.3 V 25 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6A TRIACS 23In Stock
4,000On Order
$1.90
$1.17
$0.782
$0.619
Min.: 1
Mult.: 1
BTA06 63 A 800 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6 A IT 600/800 V 5 to 50 IGT mA 335In Stock
2,000Expected 2026/11/30
$1.91
$1.19
$0.904
$0.718
Min.: 1
Mult.: 1
BTA06 6 A 10 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220AB Insulated Tube
STMicroelectronics Triacs 6A Snubberlesss Triacs 1,138In Stock
$2.87
$1.84
$1.26
$1.06
Min.: 1
Mult.: 1
BTA06T-600CWRG 6 A 47 A 600 V 5 uA 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8 Amp 600 Volt 1,882In Stock
$1.91
$1.19
$0.789
$0.626
Min.: 1
Mult.: 1
BTA08 80 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8 Amp 600 Volt 1,540In Stock
$1.97
$1.30
$0.932
$0.739
Min.: 1
Mult.: 1
BTA08 80 A 600 V 5 uA 1.55 V 25 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8 Amp 600 Volt 1,668In Stock
$1.83
$1.15
$0.755
$0.599
Min.: 1
Mult.: 1
BTA08 80 A 600 V 5 uA 1.55 V 10 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8 Amp 800 Volt 1,607In Stock
$1.86
$1.16
$0.768
$0.609
Min.: 1
Mult.: 1
BTA08 80 A 800 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 10 Amp 600 Volt 2,143In Stock
3,000Expected 2026/11/16
$2.04
$1.23
$0.954
$0.761
Min.: 1
Mult.: 1
BTA10 105 A 600 V 5 uA 1.55 V 25 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 600 Volt 650In Stock
2,000Expected 2026/12/07
$2.07
$1.30
$0.854
$0.677
Min.: 1
Mult.: 1
BTA12 126 A 600 V 5 uA 1.55 V 50 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 600 Volt 854In Stock
$2.13
$1.30
$0.878
$0.794
Min.: 1
Mult.: 1
BTA12 126 A 600 V 5 uA 1.55 V 10 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 700 Volt 268In Stock
$2.80
$1.80
$1.22
$1.04
Min.: 1
Mult.: 1
BTA12 126 A 700 V 5 uA 1.6 V 35 mA 1.5 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 800 Volt 1,146In Stock
$2.07
$1.31
$0.982
$0.898
Min.: 1
Mult.: 1
BTA12 126 A 800 V 5 uA 1.55 V 50 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 800 Volt 904In Stock
3,000Expected 2026/11/30
$2.21
$1.45
$1.05
$0.833
Min.: 1
Mult.: 1
BTA12 126 A 800 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 Amp 700 Volt 490In Stock
$2.79
$1.80
$1.23
$1.00
Min.: 1
Mult.: 1
BTA16 168 A 700 V 5 uA 1.55 V 50 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 Amp 800 Volt 2,213In Stock
3,000Expected 2026/11/16
$1.92
$1.40
$0.968
$0.768
Min.: 1
Mult.: 1
BTA16 168 A 800 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 20 Amp 700 Volt 874In Stock
$3.30
$1.65
$1.49
$1.21
$1.12
Min.: 1
Mult.: 1
BTA20 210 A 700 V 10 uA 1.7 V 50 mA 1.5 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 AMP 800 VOLT 1,203In Stock
4,000Expected 2026/12/17
$3.17
$2.33
$1.62
$1.33
Min.: 1
Mult.: 1
BTA24 260 A 800 V 5 uA 1.55 V 75 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 Amp 800 Volt 980In Stock
3,000On Order
$3.17
$2.76
$2.11
$1.24
Min.: 1
Mult.: 1
BTA24 260 A 800 V 5 uA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 A standard #34 triacs 13In Stock
750On Order
$9.56
$6.54
$5.38
$4.80
$4.49
Min.: 1
Mult.: 1
BTA25 260 A 800 V 5 uA 1.8 V 80 mA 1.5 V 100 mA - 40 C + 125 C Screw Mount RD-91 Bulk
STMicroelectronics Triacs 25 Amp 600 Volt 237In Stock
4,200Expected 2026/12/21
$4.90
$2.88
$2.36
$2.00
$1.74
Min.: 1
Mult.: 1
BTA26 260 A 600 V 5 uA 1.55 V 80 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TOP-3 Tube
STMicroelectronics Triacs 25 Amp 700 Volt 273In Stock
600Expected 2027/05/03
$6.77
$4.43
$3.26
$2.90
$2.57
Min.: 1
Mult.: 1
BTA26 260 A 700 V 5 uA 1.7 V 80 mA 1.5 V 100 mA - 40 C + 125 C Through Hole TOP-3 Tube
STMicroelectronics Triacs 25 Amp 800 Volt 596In Stock
1,800Expected 2026/12/02
$5.91
$4.45
$3.72
$3.12
Min.: 1
Mult.: 1
BTA26 260 A 800 V 5 uA 1.55 V 75 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TOP-3 Tube
STMicroelectronics Triacs 6.0 Amp 600 Volt 2,425In Stock
$1.86
$1.02
$0.754
$0.705
Min.: 1
Mult.: 1
BTB06 63 A 600 V 5 uA 1.65 V 15 mA 1.5 V 5 mA - 40 C + 110 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6.0 Amp 600 Volt 2,822In Stock
$1.88
$1.05
$0.764
$0.60
Min.: 1
Mult.: 1
BTB06 63 A 600 V 5 uA 1.55 V 10 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube