Triacs

Results: 402
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 8.0 Amp 600 Volt 1,394In Stock
2,000Expected 2027/02/09
$1.54
$0.719
$0.64
$0.501
Min.: 1
Mult.: 1
BTB08 80 A 600 V 5 uA 1.55 V 50 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8.0 Amp 600 Volt 1,104In Stock
$2.04
$1.08
$0.979
$0.779
Min.: 1
Mult.: 1
BTB08 80 A 600 V 5 uA 1.75 V 25 mA 1.5 V 10 mA - 40 C + 110 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 10 Amp 800 Volt 1,412In Stock
$1.69
$0.804
$0.718
$0.564
Min.: 1
Mult.: 1
BTB10 105 A 800 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 600 Volt 174In Stock
$1.79
$0.989
$0.736
$0.584
Min.: 1
Mult.: 1
BTB12 126 A 600 V 5 uA 1.55 V 25 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 800 Volt 859In Stock
$1.97
$1.29
$0.929
$0.737
Min.: 1
Mult.: 1
BTB12 126 A 800 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 Amp 600 Volt 2,564In Stock
$2.16
$1.35
$0.89
$0.705
Min.: 1
Mult.: 1
BTB16 168 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 Amp 600 Volt 714In Stock
$2.06
$1.15
$0.849
$0.699
Min.: 1
Mult.: 1
BTB16 168 A 600 V 5 uA 1.55 V 25 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 Amp 600 Volt 1,317In Stock
$2.24
$1.14
$0.946
$0.752
Min.: 1
Mult.: 1
BTB16 168 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 Amp 800 Volt 1,184In Stock
$2.26
$1.16
$0.986
$0.814
Min.: 1
Mult.: 1
BTB16 168 A 800 V 5 uA 1.55 V 50 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 Amp 600 Volt 1,347In Stock
$2.79
$1.79
$1.37
$1.04
Min.: 1
Mult.: 1
BTB24 260 A 600 V 5 uA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 Amp 800 Volt 1,279In Stock
$2.63
$1.26
$1.01
$0.84
$0.832
Min.: 1
Mult.: 1
BTB24 260 A 800 V 5 uA 1.55 V 80 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 Amp 800 Volt 1,063In Stock
$3.71
$1.87
$1.69
$1.38
Min.: 1
Mult.: 1
BTB24 260 A 800 V 5 uA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube

STMicroelectronics Triacs 800V, 10A Snubberless? Triac in D2PAK 1,173In Stock
$2.17
$1.06
$0.93
$0.739
Min.: 1
Mult.: 1
T1050 10 A 105 A 800 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C SMD/SMT D2PAK-3 Tube
STMicroelectronics Triacs 800V, 10A Snubberless? Triac in D2PAK 751In Stock
Cut Tape
$2.23
$1.42
$0.947
$0.752
Reel
$0.678
Min.: 1
Mult.: 1
: 1,000
T1050 10 A 105 A 800 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel

STMicroelectronics Triacs 12A - Logic Level Triac in D2PAK 313In Stock
$2.11
$1.10
$0.90
$0.73
Min.: 1
Mult.: 1
T1210 12 A 126 A 600 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT D2PAK-3 Tube

STMicroelectronics Triacs 12A - Logic Level Triac in D2PAK 804In Stock
Cut Tape
$2.20
$1.40
$0.947
$0.816
Reel
$0.704
Min.: 1
Mult.: 1
: 1,000
T1210 12 A 126 A 600 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 12A - Logic Level Triac in D2PAK 2,136In Stock
3,000Expected 2027/01/11
Cut Tape
$2.26
$1.43
$0.968
$0.779
Reel
$0.705
Min.: 1
Mult.: 1
: 1,000
T1210 12 A 800 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 12A 800V 150°C D²PAK Logic Level T-Series Triac 1,199In Stock
Cut Tape
$1.79
$1.13
$0.747
$0.591
Reel
$0.531
Min.: 1
Mult.: 1
: 1,000
T1210T-8G 12 A 105 A 800 V 7.5 uA 1.55 V 25 mA 1 V 10 mA - 40 C + 150 C SMD/SMT D2PAK-3/2 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 12 Amp 800 Volt 1,056In Stock
Cut Tape
$2.26
$1.41
$0.927
$0.735
Reel
$0.652
Min.: 1
Mult.: 1
: 1,000
T1235 126 A 800 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel

STMicroelectronics Triacs 12 A - 800 V - 150 °C 8H-Triac in D2PAK 77In Stock
2,000Expected 2026/11/25
Cut Tape
$2.07
$1.33
$0.886
$0.701
Reel
$0.605
$0.55
Min.: 1
Mult.: 1
: 1,000
H-Series 12 A 126 A 800 V 2 uA 1.5 V 35 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-4 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 12 A - 800 V - 150 °C 8H-Triac in TO-220AB Ins. 243In Stock
$2.11
$1.02
$0.911
$0.723
Min.: 1
Mult.: 1
H-Series 12 A 126 A 800 V 2 uA 1.5 V 35 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220AB-4 Tube
STMicroelectronics Triacs 12A 800V 150°C D²PAK Snubberless T-Series Triac 1,337In Stock
$1.80
$1.05
$0.793
$0.626
Min.: 1
Mult.: 1
T1235T-8G 12 A 95 A 800 V 5 uA 1.6 V 40 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-3 (TO-263-3) Tube
STMicroelectronics Triacs 12A Snubberless Triac 800V rms 35mA 1,306In Stock
$2.08
$1.17
$0.946
$0.754
Min.: 1
Mult.: 1
T1235T-8T 12 A 90 A 800 V 7.5 uA 40 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220-3 FP Tube
STMicroelectronics Triacs 25A Std Snuberless Traics 1,392In Stock
Cut Tape
$2.12
$1.33
$0.876
$0.694
Reel
$0.59
Min.: 1
Mult.: 1
: 1,000
T1250 126 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Hi temp 12A Triacs 1,113In Stock
$2.04
$1.28
$0.843
$0.669
Min.: 1
Mult.: 1
H-Series 12 A 126 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C SMD/SMT D2PAK Tube