B72500X1250L060

TDK
871-B72500X1250L060
B72500X1250L060

Mfr.:

Description:
Varistors 0603 120V Automotive X series AEC-200

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
MLV X1 Auto
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
25 VAC
32 VDC
51.9 V to 70.1 V
120 V
5 A
10 J
10 pF
- 55 C
+ 150 C
Reel
Brand: TDK
Current Rating: 1 uA
Height: 0.9 mm
Length: 1.6 mm
Factory Pack Quantity: 4000
Subcategory: Varistors
Tolerance: 15 %
Type: Automotive
Width: 0.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Croatia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B725x Multilayer Varistors

TDK B725x Multilayer Varistors are AEC-Q200 compliant and offer reliable ESD protection up to 30kV per IEC 61000-4-2 standards. These varistors feature low leakage current, high lifetime robustness, high energy absorption capability, and no temperature derating up to +125°C. They can handle surge currents from 5A to 400A for 8/20μs pulses while maintaining a leakage current of 1μA to 25μA at the rated DC voltage and room temperature. Specifications for the B725x varistors include a case size range from 0603 to 1210, a 32VDC voltage rating, 10pF capacitance, and a <0.5ns response time. TDK B725x Multilayer Varistors provide transient overvoltage protection for automotive battery lines, engine management systems, and electronic control units

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
$0.123 $492.00
$0.116 $928.00

Similar Products