30 pF Varistors

Results: 71
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors IsoMOV 3KA 250Vrms Reel Straight Non-Stocked Lead-Time 22 Weeks
Cut Tape
$0.654
Min.: 15,200
Mult.: 400
: 400
IsoM3 MOVs, GDTs PCB Mount Radial 250 VAC 320 VDC 13.2 mm 6 kA 117 J 30 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 3KA 250Vrms Reel In-Line Non-Stocked Lead-Time 22 Weeks
Cut Tape
$0.693
Min.: 15,200
Mult.: 400
: 400
IsoM3 MOVs Through Hole Radial 250 VAC 320 VDC 675 V 13.2 mm 250 A 30 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 3KA 250Vrms Reel Crimped Non-Stocked Lead-Time 22 Weeks
Cut Tape
$0.654
Min.: 15,200
Mult.: 400
: 400
IsoM3 MOVs, GDTs PCB Mount Radial 250 VAC 320 VDC 13.2 mm 6 kA 117 J 30 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 3KA 275Vrms Bulk Straight Non-Stocked Lead-Time 22 Weeks
$0.643
Min.: 5,000
Mult.: 500
IsoM3 MOVs, GDTs PCB Mount Radial 275 VAC 350 VDC 730 V 13.2 mm 6 kA 126 J 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 3KA 275Vrms Bulk Crimped Non-Stocked Lead-Time 22 Weeks
$0.711
$0.654
Min.: 5,000
Mult.: 500
IsoM3 MOVs, GDTs PCB Mount Radial 275 VAC 350 VDC 730 V 13.2 mm 6 kA 126 J 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 3KA 275Vrms Reel Straight Non-Stocked Lead-Time 22 Weeks
Cut Tape
$0.654
Min.: 15,200
Mult.: 400
: 400
IsoM3 MOVs, GDTs PCB Mount Radial 275 VAC 350 VDC 730 V 13.2 mm 6 kA 126 J 30 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 3KA 275Vrms Reel In-Line Non-Stocked Lead-Time 22 Weeks
Cut Tape
$0.691
Min.: 15,200
Mult.: 400
: 400
IsoM3 MOVs Through Hole Radial 275 VAC 350 VDC 730 V 13.2 mm 250 A 30 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 3KA 275Vrms Reel Crimped Non-Stocked Lead-Time 22 Weeks
Cut Tape
$0.654
Min.: 15,200
Mult.: 400
: 400
IsoM3 MOVs, GDTs PCB Mount Radial 275 VAC 350 VDC 730 V 13.2 mm 6 kA 126 J 30 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 3KA 300Vrms Bulk Straight Non-Stocked Lead-Time 22 Weeks
$0.643
Min.: 5,000
Mult.: 500
IsoM3 MOVs, GDTs PCB Mount Radial 300 VAC 385 VDC 800 V 13.2 mm 6 kA 126 J 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 3KA 300Vrms Bulk Crimped Non-Stocked Lead-Time 22 Weeks
$0.654
$0.647
Min.: 5,000
Mult.: 500
IsoM3 MOVs, GDTs PCB Mount Radial 300 VAC 385 VDC 800 V 13.2 mm 6 kA 136 J 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 3KA 300Vrms Reel Straight Non-Stocked Lead-Time 22 Weeks
Cut Tape
$0.654
Min.: 15,200
Mult.: 400
: 400
IsoM3 MOVs, GDTs PCB Mount Radial 300 VAC 385 VDC 800 V 13.2 mm 6 kA 136 J 30 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 3KA 300Vrms Reel In-Line Non-Stocked Lead-Time 22 Weeks
Cut Tape
$0.691
Min.: 15,200
Mult.: 400
: 400
IsoM3 MOVs Through Hole Radial 300 VAC 385 VDC 800 V 13.2 mm 250 A 30 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 3KA 300Vrms Reel Crimped Non-Stocked Lead-Time 22 Weeks
Cut Tape
$0.645
Min.: 15,200
Mult.: 400
: 400
IsoM3 MOVs, GDTs PCB Mount Radial 300 VAC 385 VDC 800 V 13.2 mm 6 kA 136 J 30 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 3KA 320Vrms Bulk Straight Non-Stocked Lead-Time 22 Weeks
$0.643
Min.: 5,000
Mult.: 500
IsoM3 MOVs, GDTs PCB Mount Radial 320 VAC 415 VDC 875 V 13.2 mm 6 kA 144 J 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 3KA 320Vrms Bulk Crimped Non-Stocked Lead-Time 22 Weeks
$0.643
Min.: 5,000
Mult.: 500
IsoM3 MOVs, GDTs PCB Mount Radial 320 VAC 415 VDC 875 V 13.2 mm 6 kA 144 J 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 3KA 320Vrms Reel Straight Non-Stocked Lead-Time 22 Weeks
Cut Tape
$0.654
Min.: 15,200
Mult.: 400
: 400
IsoM3 MOVs, GDTs PCB Mount Radial 320 VAC 415 VDC 875 V 13.2 mm 6 kA 144 J 30 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 3KA 320Vrms Reel In-Line Non-Stocked Lead-Time 22 Weeks
Cut Tape
$0.682
Min.: 15,200
Mult.: 400
: 400
IsoM3 MOVs Through Hole Radial 320 VAC 415 VDC 875 V 13.2 mm 250 A 30 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 3KA 320Vrms Reel Crimped Non-Stocked Lead-Time 22 Weeks
Cut Tape
$0.645
Min.: 15,200
Mult.: 400
: 400
IsoM3 MOVs, GDTs PCB Mount Radial 320 VAC 415 VDC 875 V 13.2 mm 6 kA 144 J 30 pF - 40 C + 125 C Reel
ABRACON Varistors VARISTOR 25V 10A 0603 Non-Stocked Lead-Time 14 Weeks
Cut Tape
$0.611
$0.50
$0.265
$0.176
Reel
$0.079
Min.: 1
Mult.: 1
: 4,000
AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 12.7 VAC 18 VDC 22 V to 28 V 48 V 10 A 20 mJ 30 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components VDRH05E460BSE
Vishay / BC Components Varistors VDRHS05D0800A460VSTLDSBULKe3 Non-Stocked Lead-Time 16 Weeks
Cut Tape
$0.297
$0.281
$0.28
Min.: 3,000
Mult.: 250
: 250
VDRH MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.29 kV 7 mm 800 A 29 J 30 pF - 40 C + 125 C Reel
Vishay VDRUS07M460BKE
Vishay Varistors VDRUS07D1800A460VKNLDSBULKe3 Non-Stocked
$1.79
$1.11
$0.758
$0.626
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.29 kV 9 mm 1.8 kA 66 J 30 pF - 40 C + 125 C Bulk