500 pF Varistors

Results: 266
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS / PB FREE Non-Stocked Lead-Time 21 Weeks
Cut Tape
$0.247
Min.: 5,000
Mult.: 500
: 500
ZA MOVs PCB Mount Radial 125 VAC 153 VDC 300 V 10 mm 2.5 kA 500 pF - 55 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Cut Tape
$0.733
$0.709
Min.: 2,000
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.18 kV 23 mm 10 kA 340 J 500 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
$0.904
$0.88
$0.861
Min.: 900
Mult.: 300
AUMOV MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 23 mm 10 kA 340 J 500 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Cut Tape
$0.811
$0.806
$0.79
Min.: 2,000
Mult.: 400
: 400
HMOV MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.18 kV 23 mm 10 kA 340 J 500 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 22 Weeks
$2.08
$1.40
$1.33
$1.09
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 23 mm 10 kA 340 J 500 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 22 Weeks
Cut Tape
$0.797
$0.79
$0.771
Min.: 2,000
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.18 kV 23 mm 10 kA 340 J 500 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors 625 VAC 800J 1650V-CL 15KA-P Non-Stocked Lead-Time 20 Weeks
$0.98
$0.704
$0.636
$0.543
Min.: 1
Mult.: 1
Xtreme MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 23 mm 15 kA 800 J 500 pF - 40 C + 125 C Bulk
Littelfuse Varistors 680 VAC 880J 1815V-CL 15KA-P Non-Stocked Lead-Time 20 Weeks
$0.95
$0.688
$0.622
$0.533
$0.513
Min.: 1
Mult.: 1
Xtreme MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 23 mm 15 kA 880 J 500 pF - 40 C + 125 C Bulk
Littelfuse Varistors 250V 500pF Non-Stocked Lead-Time 21 Weeks
Cut Tape
$0.347
Min.: 3,500
Mult.: 500
: 500
LA MOVs PCB Mount Radial 250 VAC 330 VDC 650 V 14 mm 4.5 kA 500 pF - 55 C + 85 C Reel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 20 Weeks
$0.641
Min.: 2,500
Mult.: 2,500
MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 33 VDC 75 V 500 pF - 55 C + 125 C Bulk
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
$0.167
Min.: 10,000
Mult.: 5,000
ZA MOVs PCB Mount Radial 20 VAC 26 VDC 65 V 5 mm 100 A 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20V 100A 500pF
Non-Stocked Lead-Time 14 Weeks
Cut Tape
$0.167
Min.: 10,000
Mult.: 1,000
: 1,000
ZA MOVs PCB Mount Radial 20 VAC 26 VDC 65 V 5 mm 100 A 300 mJ 500 pF - 55 C + 85 C Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Cut Tape
$0.167
Min.: 10,000
Mult.: 1,000
: 1,000
ZA MOVs PCB Mount Radial 20 VAC 26 VDC 65 V 5 mm 100 A 500 pF - 55 C + 85 C Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Cut Tape
$0.167
Min.: 10,000
Mult.: 1,000
: 1,000
ZA MOVs PCB Mount Radial 20 VAC 26 VDC 65 V 5 mm 100 A 500 pF - 55 C + 85 C Reel
Littelfuse Varistors RA Series Non-Stocked Lead-Time 18 Weeks
$4.44
$4.43
Min.: 300
Mult.: 300
RA8 MOVs PCB Mount Radial 250 VAC 330 VDC 390 V 650 V 4.5 kA 72 J 500 pF - 55 C + 125 C Bulk
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
$0.167
Min.: 10,000
Mult.: 5,000
ZA MOVs PCB Mount Radial 25 VAC 31 VDC 79 V 5 mm 100 A 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 25V 100A 500pF
Non-Stocked Lead-Time 14 Weeks
Cut Tape
$0.167
Min.: 10,000
Mult.: 1,000
: 1,000
ZA MOVs PCB Mount Radial 25 VAC 31 VDC 79 V 5 mm 100 A 300 mJ 500 pF - 55 C + 85 C Reel
Littelfuse Varistors 25V 100A 500pF
Non-Stocked Lead-Time 14 Weeks
Cut Tape
$0.167
Min.: 10,000
Mult.: 1,000
: 1,000
ZA MOVs PCB Mount Radial 25 VAC 31 VDC 79 V 5 mm 100 A 300 mJ 500 pF - 55 C + 85 C Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Cut Tape
$0.167
Min.: 10,000
Mult.: 1,000
: 1,000
ZA 31 VDC 79 V 500 pF Reel
Littelfuse Varistors 48V 250A 520pF Non-Stocked Lead-Time 15 Weeks
Cut Tape
$1.45
$1.06
$0.958
$0.849
Reel
$0.686
Min.: 1
Mult.: 1
: 2,000
MLA 1210 (3225 metric) 48 VDC 105 V 500 pF Reel, Cut Tape
Littelfuse Varistors RADIAL VARISTOR LEAD FREE Non-Stocked Lead-Time 20 Weeks
$0.837
Min.: 1,200
Mult.: 400
LA MOVs PCB Mount Radial 510 VAC 675 VDC 860 V 1.28 kV 20 mm 6.5 kA 190 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 500pF Non-Stocked Lead-Time 20 Weeks
$0.99
$0.914
$0.913
Min.: 2,000
Mult.: 400
LA MOVs PCB Mount Radial 510 VAC 675 VDC 1.28 kV 20 mm 6.5 kA 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 500pF Non-Stocked Lead-Time 20 Weeks
Cut Tape
$0.914
$0.913
Min.: 2,400
Mult.: 400
: 400
LA MOVs PCB Mount Radial 510 VAC 675 VDC 1.28 kV 20 mm 6.5 kA 500 pF - 55 C + 85 C Reel
Littelfuse Varistors 500pF Non-Stocked Lead-Time 20 Weeks
Cut Tape
$0.914
$0.913
Min.: 2,400
Mult.: 400
: 400
LA MOVs PCB Mount Radial 510 VAC 675 VDC 1.28 kV 20 mm 6.5 kA 500 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Cut Tape
$0.827
Min.: 2,000
Mult.: 400
: 400
LA MOVs PCB Mount Radial 510 VAC 675 VDC 1.28 kV 20 mm 6.5 kA 500 pF - 55 C + 85 C Reel