- 45 C Varistors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 420Vac 560Vdc 25mm SQ Non-Stocked

25S MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.1 kV 20 kA 460 J 820 pF - 45 C + 75 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorber TypeCK Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

CK MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 36 mm 25 kA 210 J - 45 C + 85 C