Ammo Pack Varistors

Results: 486
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

TDK Varistors 250VAC 10% 10mm AdvanceD 2,885In Stock
$1.02
$0.611
$0.39
$0.363
Reel
$0.227
Min.: 1
Mult.: 1
: 3,000
Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 10 mm 3.5 kA 50 J 245 pF - 40 C + 105 C Ammo Pack

TDK Varistors 300VAC 10% 5mm StandarD 3,286In Stock
$0.961
$0.622
$0.547
$0.511
Reel
$0.392
Min.: 1
Mult.: 1
: 6,000
Disc Varistor, StandarD 5mm Ammo Pack
Vishay / BC Components VDRH10S300ALE
Vishay / BC Components Varistors VDRHS10D3500A300VKNL16AMMOe3 725In Stock
$1.83
$1.13
$0.772
$0.721
Reel
$0.636
Min.: 1
Mult.: 1
: 500
VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 3.5 kA 85 J 240 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH14V275ASE
Vishay / BC Components Varistors VDRHS14D6000A275VSTLDSAMMOe3 970In Stock
$2.17
$1.36
$1.22
$0.999
Reel
$0.826
Min.: 1
Mult.: 1
: 500
VDRH MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 6 kA 155 J 440 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 10 mm size, 130 VAC 990In Stock
$0.69
$0.406
$0.254
$0.229
Reel
$0.127
Min.: 1
Mult.: 1
: 1,000
MOVHE MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 12.5 mm 25 A 35 J 500 pF - 40 C + 125 C Ammo Pack

TDK Varistors 140VAC 10% 7mm AdvanceD 4,347In Stock
$0.361
$0.222
$0.191
$0.177
Reel
$0.147
Min.: 1
Mult.: 1
: 5,000
Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 7 mm 1.75 kA 13.5 J 230 pF - 40 C + 105 C Ammo Pack

TDK Varistors 320VAC 10% 10mm StandarD 2,500In Stock
$0.45
$0.283
$0.244
$0.226
Reel
$0.19
Min.: 1
Mult.: 1
: 3,000
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 10 mm 2.5 kA 50 J 185 pF - 40 C + 105 C Ammo Pack

TDK Varistors 275VAC 10% 10mm StandarD 1,990In Stock
$1.33
$0.811
$0.519
$0.476
Reel
$0.315
Min.: 1
Mult.: 1
: 3,000
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 43 J 220 pF - 40 C + 105 C Ammo Pack
Chemi-Con Varistors 16VDC 22V 125A AEC-Q200 1,500In Stock
$1.26
$0.769
$0.493
$0.451
Reel
$0.308
Min.: 1
Mult.: 1
: 1,500
SV MOVs Radial 48 V 5 mm 3.6 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 410VDC 510V 1250A AEC-Q200 795In Stock
$1.02
$0.62
$0.397
$0.368
Reel
$0.266
Min.: 1
Mult.: 1
: 1,000
SV MOVs Radial 510 V 845 V 7 mm 110 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 505VDC 620V 2500A AEC-Q200 345In Stock
$1.47
$0.897
$0.629
$0.585
Reel
$0.497
Min.: 1
Mult.: 1
: 500
SV MOVs Radial 620 V 1.025 kV 10 mm 280 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 225VDC 270V 5000A AEC-Q200 195In Stock
$1.84
$1.13
$0.783
Reel
$0.733
$0.647
Min.: 1
Mult.: 1
: 300
SV MOVs Radial 270 V 455 V 14 mm 700 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 385VDC 470V 5000A AEC-Q200 147In Stock
$2.07
$1.28
$0.883
Reel
$0.825
$0.728
Min.: 1
Mult.: 1
: 300
SV MOVs Radial 470 V 775 V 14 mm 420 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 410VDC 510V 5000A AEC-Q200 170In Stock
$2.11
$1.31
$1.17
$0.975
Reel
$0.911
Min.: 1
Mult.: 1
: 300
SV MOVs Radial 510 V 845 V 14 mm 390 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 460VDC 560V 4500A AEC-Q200 105In Stock
$1.28
$0.929
$0.841
$0.744
Reel
$0.651
Min.: 1
Mult.: 1
: 300
SV MOVs Radial 560 V 922 V 14 mm 360 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 505VDC 620V 4500A AEC-Q200 14In Stock
$2.30
$1.43
$1.29
$1.06
Reel
$0.993
Min.: 1
Mult.: 1
: 300
SV MOVs Radial 620 V 1.025 kV 14 mm 330 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 560VDC 680V 4500A AEC-Q200 91In Stock
$2.30
$1.43
$1.29
$1.06
Reel
$0.993
Min.: 1
Mult.: 1
: 300
SV MOVs Radial 1.12 kV 14 mm 310 pF - 55 C + 125 C Ammo Pack
Vishay / BC Components VDRH07K350AME
Vishay / BC Components Varistors VDRHS07D1750A350VKNL18AMMOe3
1,980Expected 2026/10/12
$1.40
$0.856
$0.561
$0.521
Reel
$0.381
Min.: 1
Mult.: 1
: 1,000
VDR MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 9 mm 1.75 kA 51 J 110 pF - 40 C + 125 C Ammo Pack
Chemi-Con Varistors 385VDC 470V 2500A AEC-Q200
500Expected 2026/10/28
$0.79
$0.505
$0.442
$0.412
Reel
$0.371
Min.: 1
Mult.: 1
: 500
SV MOVs Radial 470 V 775 V 10 mm 220 pF - 55 C + 125 C Ammo Pack

TDK Varistors 20VAC 10% 7mm StandarD Non-Stocked Lead-Time 20 Weeks
$0.42
$0.261
$0.226
$0.208
Reel
$0.163
Min.: 1
Mult.: 1
: 6,000
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 20 VAC 7 mm Ammo Pack

TDK Varistors 320VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 22 Weeks
Reel
$0.292
$0.291
$0.283
Min.: 3,000
Mult.: 3,000
: 3,000
Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 10 mm 3.5 kA 67 J 185 pF - 40 C + 105 C Ammo Pack
Littelfuse Varistors 14V 5mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
$0.167
Min.: 10,000
Mult.: 1,000
: 1,000
LV UltraMOV MOVs Ammo Pack
Littelfuse Varistors 40V 5mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
$0.154
Min.: 10,000
Mult.: 1,000
: 1,000
LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 5 mm 500 A 5 J 500 pF Ammo Pack
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
$0.151
Min.: 10,000
Mult.: 1,000
: 1,000
LV UltraMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 800 A 5 J 350 pF - 40 C + 85 C Ammo Pack
Littelfuse Varistors 25V 5mm Phenolic AEC-Q200 AUMOV Non-Stocked Lead-Time 24 Weeks
$0.224
Min.: 10,000
Mult.: 1,000
: 1,000
AUMOV AEC-Q100 Ammo Pack