Reel Varistors

Results: 8,557
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

TDK Varistors 50VAC 10% 7mm StandarD 11,778In Stock
Cut Tape
$0.34
$0.207
$0.178
$0.164
Reel
$0.121
Min.: 1
Mult.: 1
: 6,000
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 1.2 kA 4.2 J 530 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 0603 4.0V 30A 46,855In Stock
Cut Tape
$0.24
$0.147
$0.126
$0.115
Reel
$0.092
Min.: 1
Mult.: 1
: 4,000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5.5 VDC 8 V 19 V 30 A 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 20Vrms 80A 24,129In Stock
Cut Tape
$0.511
$0.295
$0.267
$0.251
Reel
$0.211
Min.: 1
Mult.: 1
: 3,000
SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 33 V 56 V 80 A 300 mJ 300 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1210 24VDC 8000pF 2000A 9,697In Stock
Cut Tape
$1.20
$0.782
$0.69
$0.647
Reel
$0.572
Min.: 1
Mult.: 1
: 1,500
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 24 VDC 29.7 V 47 V 2 kA 4000 mJ 8 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 58VDC 2000pF 1000A 5,824In Stock
Cut Tape
$1.20
$0.764
$0.676
$0.634
Reel
$0.552
Min.: 1
Mult.: 1
: 1,500
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 58 VDC 72 V 110 V 1 kA 4000 mJ 2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors CA06P4S17TLCG 11,155In Stock
Cut Tape
$0.67
$0.424
$0.37
$0.345
Reel
$0.30
Min.: 1
Mult.: 1
: 3,000
- MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 25 V 50 V 30 A 75 mJ 75 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1206 25volts 30A 37.0V to 46.0V 2,331In Stock
Cut Tape
$1.15
$0.695
$0.443
$0.392
Reel
$0.258
Min.: 1
Mult.: 1
: 3,000
MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 30 VDC 46 V 73 V 200 A 1 J 550 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1206 30volts 38A 42.3V to 51.7V 1,707In Stock
3,000Expected 2027/01/06
Cut Tape
$1.15
$0.695
$0.443
$0.392
Reel
$0.258
Min.: 1
Mult.: 1
: 3,000
MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 51.7 V 88 V 200 A 1.1 J 500 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0.001uF 50V 60In Stock
Cut Tape
$4.62
$3.66
$3.47
$3.00
Reel
$2.56
Min.: 1
Mult.: 1
: 1,000
MLV2220E3 MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 135 V 1 nF - 55 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 1206 20volts 26A 31.0V to 38.0V 372In Stock
Cut Tape
$1.15
$0.695
$0.443
$0.392
Reel
$0.315
Min.: 1
Mult.: 1
: 3,000
MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 38 V 62 V 200 A 1 J 900 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0805 7volts 40A 11.0V to 14.0V 10,579In Stock
Cut Tape
$0.22
$0.156
$0.143
$0.136
Reel
$0.119
Min.: 1
Mult.: 1
: 4,000
MLV0805E3 MLVs PCB Mount SMD/SMT 0805 (2012 metric) 7 VAC 9 VDC 14 V 20 V 100 A 0.3 J 585 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 3KA 175Vrms Reel In-Line 11,916In Stock
Cut Tape
$2.28
$1.42
$1.28
$1.05
Reel
$0.863
Min.: 1
Mult.: 1
: 500
IsoM3 MOVs Through Hole Radial 175 VAC 225 VDC 470 V 13.2 mm 250 A 30 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 0.3 6.8v 14,255In Stock
Cut Tape
$0.17
$0.098
$0.084
$0.076
Reel
$0.057
Min.: 1
Mult.: 1
: 20,000
AVR MLVs PCB Mount SMD/SMT 01005 (0402 metric) 3.5 VDC 6.8 V 15 V 4 A 10 mJ 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 5KA 510Vrms Reel In-Line 3,382In Stock
Cut Tape
$1.64
$1.20
$1.09
$0.968
Reel
$0.897
Min.: 1
Mult.: 1
: 300
IsoM5 MOVs Through Hole Radial 510 VAC 670 VDC 1.3 kV 17 mm 250 A 40 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1206 11volts 14A 16.2V to 19.8V 5,142In Stock
Cut Tape
$1.15
$0.695
$0.443
$0.392
Reel
$0.224
Min.: 1
Mult.: 1
: 3,000
MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 14 VDC 19.8 V 37 V 200 A 500 mJ 800 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 5KA 230Vrms Reel In-Line 9,093In Stock
Cut Tape
$1.55
$1.13
$1.03
$0.911
Reel
$0.805
Min.: 1
Mult.: 1
: 400
IsoM5 MOVs Through Hole Radial 230 VAC 300 VDC 620 V 17 mm 250 A 40 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 0805 53VDC 200pF 10% AEC-Q200 7,399In Stock
Cut Tape
$0.28
$0.169
$0.147
$0.134
Reel
$0.108
Min.: 1
Mult.: 1
: 2,000
AVR MLVs PCB Mount SMD/SMT 0805 (2012 metric) 53 VDC 72 V 142 V 100 A 300 mJ 200 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1812 30volts 38A 42.3V to 51.7V 1,695In Stock
Cut Tape
$1.64
$1.21
$1.07
$0.978
Reel
$0.733
Min.: 1
Mult.: 1
: 1,000
MLV1812E3 MLVs PCB Mount SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 51.7 V 88 V 800 A 4.2 J 2 nF - 55 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 3KA 230Vrms Reel In-Line 14,473In Stock
Cut Tape
$2.28
$1.42
$1.28
$1.05
Reel
$0.889
Min.: 1
Mult.: 1
: 500
IsoM3 MOVs Through Hole Radial 230 VAC 300 VDC 620 V 13.2 mm 250 A 30 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 50 pF 40V 50V
993In Stock
Cut Tape
$0.98
$0.587
$0.369
$0.324
Reel
$0.181
Min.: 1
Mult.: 1
: 1,000
VC-LC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 40 V 50 V 30 A 50 mJ 50 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 16VDC 0.3J 500 pF 27 V 40V
670In Stock
Cut Tape
$0.78
$0.495
$0.433
$0.402
Reel
$0.291
Min.: 1
Mult.: 1
: 3,000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 27 V 40 V 120 A 300 mJ 500 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 0603 30Vdc 0.03J 2pF Ant PowerGuard 2,160In Stock
Cut Tape
$0.28
$0.167
$0.144
$0.133
Reel
$0.09
Min.: 1
Mult.: 1
: 4,000
VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 21 VAC 30 VDC 200 V 350 V 2 A 30 mJ 2 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.4J 500 pF 34.5 V 60V
342In Stock
Cut Tape
$0.78
$0.497
$0.433
$0.404
Reel
$0.308
Min.: 1
Mult.: 1
: 1,000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VAC 26 VDC 34.5 V 60 V 120 A 400 mJ 500 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 1.5J 310 0pF 25.5 V 42V
15In Stock
Cut Tape
$1.22
$0.744
$0.477
$0.436
Reel
$0.336
Min.: 1
Mult.: 1
: 2,000
VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 18 VDC 25.5 V 42 V 500 A 1.5 J 3.1 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 160V 2220 20% AEC-Q2 00 61In Stock
3,750On Order
Cut Tape
$2.19
$1.85
$1.64
$1.36
Reel
$1.17
Min.: 1
Mult.: 1
: 1,250
VJ MLVs PCB Mount SMD/SMT 14 VAC 16 VDC 24.5 V 40 V 800 A 5.8 J 11 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel