Reel Varistors

Results: 8,557
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1,634In Stock
Cut Tape
$0.55
$0.34
$0.217
$0.197
Reel
$0.144
Min.: 1
Mult.: 1
: 1,000
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 50 VAC 65 VDC 82 V 135 V 12.5 mm 2.5 kA 12 J 1.44 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5,672In Stock
Cut Tape
$0.88
$0.527
$0.331
$0.291
Reel
$0.247
Min.: 1
Mult.: 1
: 500
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 75 VAC 100 VDC 120 V 200 V 16.5 mm 4.5 kA 32 J 2.04 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5,897In Stock
Cut Tape
$0.811
$0.487
$0.306
$0.269
Reel
$0.229
Min.: 1
Mult.: 1
: 500
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 95 VAC 125 VDC 150 V 250 V 16.5 mm 4.5 kA 40 J 1.56 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 4,130In Stock
Cut Tape
$0.95
$0.572
$0.366
$0.34
Reel
$0.287
Min.: 1
Mult.: 1
: 500
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 14 VAC 18 VDC 22 V 43 V 16.5 mm 1 kA 5 J 12 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 4,199In Stock
4,000Expected 2027/01/25
Cut Tape
$0.511
$0.328
$0.205
$0.172
Reel
$0.108
Min.: 1
Mult.: 1
: 2,000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 40 VAC 56 VDC 68 V 135 V 9 mm 250 A 3.6 J 1.2 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5,666In Stock
Cut Tape
$0.95
$0.572
$0.366
$0.34
Reel
$0.287
Min.: 1
Mult.: 1
: 500
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 17 VAC 22 VDC 27 V 53 V 16.5 mm 1 kA 6 J 9.84 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 4,802In Stock
Cut Tape
$0.961
$0.577
$0.369
$0.343
Reel
$0.29
Min.: 1
Mult.: 1
: 500
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 25 VAC 31 VDC 39 V 77 V 16.5 mm 1 kA 8.6 J 7.68 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5,181In Stock
Cut Tape
$1.17
$0.715
$0.456
$0.404
Reel
$0.347
Min.: 1
Mult.: 1
: 400
MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 4.5 kA 143 J 324 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 3,138In Stock
Cut Tape
$1.66
$1.02
$0.676
Reel
$0.63
$0.557
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 14 VAC 18 VDC 22 V 43 V 23 mm 2 kA 14 J 24 nF - 40 C + 105 C Reel, Cut Tape
KYOCERA AVX Varistors 6.4VAC 9VDC 0.1J 550 pF 12.7V 22V 1,773In Stock
Cut Tape
$2.86
$1.80
$1.52
$1.28
Reel
$0.88
Min.: 1
Mult.: 1
: 4,000
MG MLVs PCB Mount SMD/SMT 0612 (1632 metric) 6.4 VAC 9 VDC 12.7 V 22 V 30 A 100 mJ 550 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0402 18Vdc 0.02J 2pF Ant PowerGuard 30,076In Stock
Cut Tape
$0.45
$0.329
$0.187
$0.155
Reel
$0.067
Min.: 1
Mult.: 1
: 10,000
VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 13 VAC 18 VDC 300 V 1 A 20 mJ 2 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 34VAC 48VDC 0.4J 225 pF 62 V 100V 7,765In Stock
Cut Tape
$1.09
$0.655
$0.419
$0.39
Reel
$0.212
Min.: 1
Mult.: 1
: 10,000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 34 VAC 48 VDC 62 V 100 V 100 A 400 mJ 225 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 115V 250A 120pF 13 Inch Reel 7,107In Stock
Cut Tape
$1.55
$1.14
$1.03
$0.913
Reel
$0.673
Min.: 1
Mult.: 1
: 4,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 125 VAC 153 VDC 180 V 295 V 250 A 4 J 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 24V 2220 125C AUML AEC-Q200 Low Profile 547In Stock
Cut Tape
$5.20
$3.97
$3.65
$3.31
Reel
$2.61
Min.: 1
Mult.: 1
: 1,000
AUML MLVs PCB Mount SMD/SMT 2220 (5650 metric) 24 VDC 39 V 60 V 10 A 25 J - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Littelfuse Varistors 56 VDC 1J 120V-CL 180A PK 357In Stock
Cut Tape
$1.07
$0.885
$0.743
$0.664
Reel
$0.541
Min.: 1
Mult.: 1
: 2,500
MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 77 V 120 V 180 A 1 J 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 39volts 14mm 10,409In Stock
Cut Tape
$0.45
$0.278
$0.241
$0.223
Reel
$0.211
Min.: 1
Mult.: 1
: 500
MOV-14DxxxK MOVs PCB Mount Radial 25 VAC 39 VDC 39 V 77 V 14 mm 1 kA 8.6 J 5.1 nF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 390volts 20mm 4,302In Stock
Cut Tape
$0.52
$0.376
$0.351
Reel
$0.351
Min.: 1
Mult.: 1
: 250
MOV-20DxxxK MOVs PCB Mount Radial 250 VAC 390 VDC 390 V 650 V 20 mm 4.5 kA 100 J 510 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 20V 10% 8,454In Stock
Cut Tape
$0.52
$0.308
$0.30
Reel
$0.299
Min.: 1
Mult.: 1
: 1,000
ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 20 VAC 26 VDC 33 V 54 V 800 A 3 J 3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% 4,143In Stock
Cut Tape
$1.40
$1.02
$0.922
$0.816
Reel
$0.697
Min.: 1
Mult.: 1
: 1,000
ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.5 J 5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD THT LS=7.5mm 385VDC 70J 190pF 18,589In Stock
Cut Tape
$0.80
$0.622
$0.547
$0.45
Reel
$0.415
Min.: 1
Mult.: 1
: 750
WE-VD Disc Varistors PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 12.5 mm 2.5 kA 70 J 190 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VS SMD 0805 195pF 80A 45VDC 5,029In Stock
Cut Tape
$0.711
$0.658
$0.598
$0.544
Reel
$0.387
Min.: 1
Mult.: 1
: 4,000
WE-VS MOVs PCB Mount SMD/SMT 0805 (2012 metric) 35 VAC 45 VDC 56 V 90 V 80 A 300 mJ 195 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 240pF 100A 65VDC 5,389In Stock
Cut Tape
$1.16
$0.814
$0.615
$0.583
$0.554
Reel
$0.554
Min.: 1
Mult.: 1
: 4,000
WE-VS MOVs PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 100 A 0.5 J 240 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KEMET Varistors 45V 250A 1210 AEC-Q200 18,852In Stock
Cut Tape
$0.47
$0.334
$0.29
$0.269
Reel
$0.234
Min.: 1
Mult.: 1
: 2,500
VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 56 V 92 V 250 A 2.2 J 670 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 45V 1000A 2220 AEC-Q200 4,461In Stock
Cut Tape
$1.56
$1.19
$1.08
$0.954
Reel
$0.797
Min.: 1
Mult.: 1
: 1,000
VE MLVs PCB Mount SMD/SMT 35 VAC 45 VDC 56 V 92 V 1 kA 7.6 J 3 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel

TDK Varistors 25VAC 10% 7mm StandarD 21,931In Stock
Cut Tape
$0.34
$0.207
$0.178
$0.164
Reel
$0.119
Min.: 1
Mult.: 1
: 7,500
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 250 A 1.6 J 1.4 nF - 40 C + 105 C Reel, Cut Tape