Reel Varistors

Results: 8,557
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors ZV 60 K 1210 251 NI R1 11,370In Stock
Cut Tape
$0.411
$0.257
$0.222
$0.206
Reel
$0.177
Min.: 1
Mult.: 1
: 2,000
ZV MLVs Reel, Cut Tape
KEMET Varistors 170V 500A 2220 AEC-Q200 4,064In Stock
Cut Tape
$1.26
$0.911
$0.825
$0.728
Reel
$0.618
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 130 VAC 170 VDC 205 V 340 V 500 A 7.4 J 500 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 31V 800A 1812 AEC-Q200 7,774In Stock
Cut Tape
$0.95
$0.614
$0.54
$0.504
Reel
$0.465
Min.: 1
Mult.: 1
: 1,000
VE MLVs PCB Mount SMD/SMT 25 VAC 31 VDC 39 V 67 V 800 A 3.9 J 2.3 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel

TDK Varistors 130VAC 10% 7mm StandarD 32,413In Stock
Cut Tape
$0.34
$0.207
$0.178
$0.164
Reel
$0.131
Min.: 1
Mult.: 1
: 4,500
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 7 mm 1.2 kA 9.5 J 245 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 35VAC 10% 7mm StandarD 21,828In Stock
Cut Tape
$0.311
$0.204
$0.178
$0.164
Reel
$0.133
Min.: 1
Mult.: 1
: 6,000
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 7 mm 250 A 2.5 J 1.05 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 385VAC 10% 14mm StandarD 6,795In Stock
Cut Tape
$0.52
$0.356
Reel
$0.356
$0.352
Min.: 1
Mult.: 1
: 3,000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 4.5 kA 80 J 315 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 0805 11V 120A 400pF 52,866In Stock
Cut Tape
$0.37
$0.255
$0.23
$0.217
Reel
$0.188
Min.: 1
Mult.: 1
: 3,000
SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 14 VDC 18 V 35 V 120 A 200 mJ 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 12 UH 3.50A 15,416In Stock
Cut Tape
$1.03
$0.58
$0.485
$0.461
Reel
$0.415
Min.: 1
Mult.: 1
: 1,000
Automotive Standard MLVs PCB Mount SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 82 V 135 V 400 A 4.5 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1,180In Stock
Cut Tape
$2.65
$1.98
$1.81
$1.62
Reel
$1.28
$1.23
Min.: 1
Mult.: 1
: 300
iTMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 20 mm 10 kA 190 J 900 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 140V 250A 105pF 13 Inch Reel 4,342In Stock
Cut Tape
$1.55
$1.14
$1.03
$0.913
Reel
$0.673
Min.: 1
Mult.: 1
: 4,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 140 VAC 180 VDC 220 V 360 V 250 A 5 J 160 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.1J 120 0pF 8.5 V 18V
21,438In Stock
Cut Tape
$0.40
$0.249
$0.215
$0.199
Reel
$0.181
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5.6 VDC 8.5 V 18 V 4.5 kA 100 mJ 1.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 48VDC 0.9J 800pF 60. 5 V 110V 3,865In Stock
Cut Tape
$0.92
$0.594
$0.522
$0.488
Reel
$0.436
Min.: 1
Mult.: 1
: 2,000
VJ MLVs PCB Mount SMD/SMT 1210 (3225 metric) 2 VAC 48 VDC 60.5 V 110 V 220 A 900 mJ 800 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 17V 32,321In Stock
Cut Tape
$0.29
$0.198
$0.169
$0.159
Reel
$0.129
Min.: 1
Mult.: 1
: 2,500
AVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 27 V 44 V 200 A 1.1 J 810 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors Chip Guard 0402 12 VOLTS 42,401In Stock
Cut Tape
$0.25
$0.149
$0.128
$0.117
Reel
$0.094
Min.: 1
Mult.: 1
: 10,000
MLC SMD/SMT 0402 (1005 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 500pF 100volts 10% 69,705In Stock
Cut Tape
$0.29
$0.174
$0.15
$0.138
Reel
$0.124
Min.: 1
Mult.: 1
: 1,000
MOV-10DxxxK MOVs PCB Mount Radial 60 VAC 110 VDC 100 V 165 V 10 mm 2.5 kA 15 J 500 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 18volts 20mm 5,596In Stock
Cut Tape
$0.68
$0.466
$0.398
Reel
$0.38
$0.378
Min.: 1
Mult.: 1
: 250
MOV-20DxxxK MOVs PCB Mount Radial 11 VAC 18 VDC 18 V 36 V 20 mm 1 kA 4 J 11.1 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 14V 10% 24,664In Stock
Cut Tape
$0.411
$0.257
$0.222
$0.206
Reel
$0.167
Min.: 1
Mult.: 1
: 4,000
ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 38 V 400 A 1.6 J 2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 26 VDC .4J 54V-CL 290PF 14,451In Stock
Cut Tape
$0.25
$0.165
$0.142
$0.13
Reel
$0.109
Min.: 1
Mult.: 1
: 3,500
ZVHT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 33 V 54 V 120 A 0.4 J 290 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 20V 10% 14,514In Stock
Cut Tape
$0.43
$0.271
$0.242
$0.226
Reel
$0.195
Min.: 1
Mult.: 1
: 2,500
ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 2 J 1.4 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 35V 10% 11,707In Stock
Cut Tape
$0.33
$0.202
$0.174
$0.16
Reel
$0.138
Min.: 1
Mult.: 1
: 2,500
ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 120 A 0.6 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 3600pF 150A 5.5VDC 5,763In Stock
8,000Expected 2026/10/09
Cut Tape
$0.79
$0.771
$0.759
$0.737
Reel
$0.62
Min.: 1
Mult.: 1
: 4,000
WE-VS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5.5 VDC 8 V 16 V 150 A 400 mJ 3.6 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
KEMET Varistors 385V 400A 3225 11,899In Stock
Cut Tape
$0.70
$0.448
$0.392
$0.365
Reel
$0.323
Min.: 1
Mult.: 1
: 1,000
VP MLVs PCB Mount SMD/SMT 300 VAC 385 VDC 470 V 775 V 400 A 15 J 70 pF - 40 C + 85 C Reel, Cut Tape, MouseReel

TDK Varistors 50VAC 10% 7mm StandarD 11,778In Stock
Cut Tape
$0.34
$0.207
$0.178
$0.164
Reel
$0.121
Min.: 1
Mult.: 1
: 6,000
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 1.2 kA 4.2 J 530 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 0603 4.0V 30A 46,855In Stock
Cut Tape
$0.24
$0.147
$0.126
$0.115
Reel
$0.092
Min.: 1
Mult.: 1
: 4,000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5.5 VDC 8 V 19 V 30 A 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 20Vrms 80A 24,129In Stock
Cut Tape
$0.511
$0.295
$0.267
$0.251
Reel
$0.211
Min.: 1
Mult.: 1
: 3,000
SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 33 V 56 V 80 A 300 mJ 300 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel