20 % Varistors

Results: 100
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 0402 27V 4A 40pF 21,773In Stock
Cut Tape
$0.11
$0.067
$0.051
$0.048
Reel
$0.042
Min.: 1
Mult.: 1
: 10,000
AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 15 VDC 27 V 47 V 4 A 60 mJ 40 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 12V 15A 400pF 6,027In Stock
Cut Tape
$0.261
$0.16
$0.127
$0.12
Reel
$0.085
Min.: 1
Mult.: 1
: 4,000
AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 7.5 VDC 12 V 20 V 15 A 60 mJ 400 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 12V 50A 1050pF 23,704In Stock
Cut Tape
$0.13
$0.078
$0.064
$0.06
Reel
$0.053
Min.: 1
Mult.: 1
: 4,000
AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 7.5 VDC 12 V 20 V 50 A 90 mJ 1.05 nF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 15pF 17VDC 0603 2A AEC-Q200, CAN_CAN-FD 24,345In Stock
Cut Tape
$0.14
$0.085
$0.067
$0.064
Reel
$0.056
Min.: 1
Mult.: 1
: 4,000
AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VDC 27 V 52 V 2 A 50 mJ 15 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0805 12V 60A 1000pF 10,060In Stock
8,000Expected 2026/12/21
Cut Tape
$0.28
$0.17
$0.134
$0.127
Reel
$0.11
Min.: 1
Mult.: 1
: 2,000
AVR MLVs PCB Mount SMD/SMT 0805 (2012 metric) 7.5 VDC 12 V 20 V 60 A 200 mJ 1 nF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0.6x0.3mm EIA 0201 2,654In Stock
Cut Tape
$0.10
$0.058
$0.044
$0.041
Reel
$0.033
Min.: 1
Mult.: 1
: 15,000
AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 5.5 VDC 12.8 V 20 V 5 A 10 mJ 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0402 12volts 460pF 7.5volts 10,667In Stock
Cut Tape
$0.11
$0.067
$0.051
$0.048
Reel
$0.04
Min.: 1
Mult.: 1
: 10,000
AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 7.5 VDC 12 V 21 V 24 A 10 mJ 460 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0402 18volts 120pF 11volts 9,877In Stock
10,000Expected 2026/12/21
Cut Tape
$0.11
$0.067
$0.051
$0.048
Reel
$0.038
Min.: 1
Mult.: 1
: 10,000
AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VDC 18 V 30 V 16 A 60 mJ 120 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 220pF 19VDC 0603 AEC-Q200, LIN_CXPI 8,000In Stock
Cut Tape
$0.16
$0.097
$0.076
$0.071
Reel
$0.065
Min.: 1
Mult.: 1
: 4,000
AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 19 VDC 27 V 52 V 56 A 100 mJ 220 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0805 4.0V 100A 1,968In Stock
18,000On Order
Cut Tape
$0.511
$0.322
$0.259
$0.247
Reel
$0.223
Min.: 1
Mult.: 1
: 3,000
SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.5 VDC 8 V 19 V 100 A 100 mJ 700 pF - 55 C + 125 C Reel, Cut Tape
TDK Varistors 0805 6V 120A 600pF 567In Stock
12,000Expected 2027/01/18
Cut Tape
$0.47
$0.292
$0.281
$0.267
Reel
$0.238
Min.: 1
Mult.: 1
: 3,000
SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 6 VAC 8 VDC 11 V 27 V 120 A 200 mJ 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 6V 300A 4000pF 1,914In Stock
Cut Tape
$0.69
$0.442
$0.361
$0.344
Reel
$0.313
Min.: 1
Mult.: 1
: 3,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 6 VAC 8 VDC 11 V 25 V 300 A 700 mJ 4 nF - 55 C + 125 C Reel, Cut Tape
TDK Varistors 4 VDC 0.8J 17 V-CLMP 21In Stock
9,000Expected 2026/12/28
Cut Tape
$1.07
$0.695
$0.573
$0.55
Reel
$0.514
Min.: 1
Mult.: 1
: 1,500
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 4 VAC 5.5 VDC 8 V 17 V 500 A 800 mJ 10 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 5.5 VDC .0075J 24V-CL 175PF P 7,272In Stock
27,600On Order
Cut Tape
$0.24
$0.144
$0.113
$0.107
Reel
$0.088
Min.: 1
Mult.: 1
: 10,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.5 VDC 10 V 24 V 20 A 7.5 mJ 200 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 7VAC 10VDC 0.8pF 125 V 6,932In Stock
10,000Expected 2026/12/24
Cut Tape
$0.17
$0.104
$0.081
$0.076
Reel
$0.062
Min.: 1
Mult.: 1
: 10,000
VCH_AG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 7 VAC 10 VDC 125 V 110 V 4.8 J 0.8 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 80V MULTILAYER VARISTOR 18,790In Stock
Cut Tape
$0.14
$0.081
$0.063
$0.059
Reel
$0.047
Min.: 1
Mult.: 1
: 10,000
EZJ-Z MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 80 V 2.1 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 200pF 30A 9VDC 635In Stock
Cut Tape
$0.70
$0.688
$0.659
$0.63
Reel
$0.49
Min.: 1
Mult.: 1
: 4,000
WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 7 VAC 9 VDC 13.5 V 30 V 30 A 100 mJ 200 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 100pF 30A 18VDC 3,525In Stock
Cut Tape
$0.70
$0.688
$0.659
$0.63
Reel
$0.49
Min.: 1
Mult.: 1
: 4,000
WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 25 V 45 V 30 A 100 mJ 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0603 18V 30A 600pF
40,000On Order
Cut Tape
$0.16
$0.092
$0.071
$0.067
Reel
$0.057
Min.: 1
Mult.: 1
: 4,000
AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VDC 18 V 30 V 30 A 100 mJ 600 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 250V 1812 20% Industrial
1,132Expected 2026/11/16
Cut Tape
$2.17
$1.36
$1.01
$0.937
Reel
$0.657
Min.: 1
Mult.: 1
: 1,250
VJ MLVs PCB Mount SMD/SMT 25 VAC 31 VDC 39 V 65 V 800 A 3.7 J 2.4 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM 360Stock Available
$17.92
$17.04
$16.90
Min.: 60
Mult.: 60
TMOV MOVs PCB Mount Radial 180 VAC 240 VDC 488 V 34 mm 40 kA 330 J 6.8 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 15 Weeks
$18.13
Min.: 180
Mult.: 60
TMOV MOVs PCB Mount Radial 385 VAC 506 VDC 682 V 1.005 kV 34 mm 40 kA 800 J 3.3 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 12 Weeks
$17.24
$17.14
$16.99
Min.: 180
Mult.: 60
TMOV MOVs PCB Mount Radial 125 VAC 150 VDC 305 V 34 mm 40 kA 11.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 12 Weeks
$17.24
$17.14
$16.99
Min.: 180
Mult.: 60
TMOV MOVs PCB Mount Radial 180 VAC 240 VDC 488 V 34 mm 40 kA 6.8 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 12 Weeks
$17.24
$17.14
$16.99
Min.: 180
Mult.: 60
TMOV MOVs PCB Mount Radial 200 VAC 265 VDC 540 V 34 mm 40 kA 6.5 nF - 55 C + 85 C Bulk