AEC-Q100 Varistors

Results: 655
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors CG Auto MLV 1206, 500pF AEC-Q200 2,361In Stock
Cut Tape
$1.09
$0.709
$0.585
$0.561
Reel
$0.511
Min.: 1
Mult.: 1
: 4,000
CGA-MLA SMD/SMT 1206 (3216 metric) 81 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0402, DC 27V, 4A 9,585In Stock
Cut Tape
$0.211
$0.133
$0.104
$0.098
Reel
$0.077
Min.: 1
Mult.: 1
: 10,000
EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 4 A 47 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 17V 14mm Epoxy AEC-Q200 AUMOV 2,418In Stock
$0.69
$0.441
$0.387
$0.361
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 10 A 13 J 8.7 nF - 40 C + 85 C AEC-Q100 Bulk
TDK Varistors 0402 0.2 120v 16,822In Stock
Cut Tape
$0.17
$0.098
$0.092
$0.087
Reel
$0.055
Min.: 1
Mult.: 1
: 20,000
AVR MLVs PCB Mount SMD/SMT 01005 (0402 metric) 5.5 VDC 12 V 20 V 1 A 5 mJ 33 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 0805 39V 2,128In Stock
Cut Tape
$1.59
$0.961
$0.613
$0.465
Reel
$0.379
Min.: 1
Mult.: 1
: 2,500
NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 72 V 25 A 140 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 0805 15V 1,666In Stock
Cut Tape
$1.59
$0.961
$0.613
$0.465
Reel
$0.379
Min.: 1
Mult.: 1
: 2,500
NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 7.6 VAC 10.8 VDC 15 V 29 V 20 A 40 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 360Volt 7mm 244In Stock
Cut Tape
$0.726
$0.469
$0.293
$0.20
Reel
$0.155
Min.: 1
Mult.: 1
: 2,000
U MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 7 mm 1.25 kA 23 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 1206 39V 1,901In Stock
Cut Tape
$1.72
$1.05
$0.688
$0.544
Reel
$0.426
Min.: 1
Mult.: 1
: 2,500
NV73 MOVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 72 V 4.5 kA 180 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 100Volt 7mm 92In Stock
$0.562
$0.362
$0.224
$0.155
Min.: 1
Mult.: 1
U MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 7 mm 1.25 kA 6 J - 40 C + 85 C AEC-Q100 Bulk
KOA Speer Varistors 200Volt 14mm 218In Stock
Cut Tape
$1.49
$0.897
$0.572
$0.435
Reel
$0.354
Min.: 1
Mult.: 1
: 2,000
U MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 14 mm 5 kA 50 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 0805 22V 158In Stock
Cut Tape
$1.59
$0.961
$0.613
$0.465
Reel
$0.379
Min.: 1
Mult.: 1
: 2,500
NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 12 VAC 16.5 VDC 22 V 39 V 20 A 50 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 620Volt 14mm 1,594In Stock
Cut Tape
$1.80
$1.10
$0.719
$0.568
Reel
$0.443
Min.: 1
Mult.: 1
: 1,500
U MOVs PCB Mount Radial 380 VAC 505 VDC 620 V 1.025 kV 14 mm 4.5 kA 136 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 27Volt 7mm 879In Stock
Cut Tape
$0.562
$0.362
$0.224
$0.155
Reel
$0.119
Min.: 1
Mult.: 1
: 2,000
U MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 7 mm 250 A 1.3 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 200Volt 5mm 163In Stock
Cut Tape
$0.573
$0.369
$0.229
$0.157
Reel
$0.121
Min.: 1
Mult.: 1
: 2,000
U MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 355 V 5 mm 600 A 6 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 0805 47V 2,221In Stock
Cut Tape
$2.17
$1.34
$0.866
$0.686
Reel
$0.458
Min.: 1
Mult.: 1
: 2,500
NV73DL MOVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 34 VDC 47 V 81 V 160 A 300 mJ - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0805 39V 100A 430pF AEC-Q200 213,897In Stock
188,000On Order
Cut Tape
$0.28
$0.17
$0.134
$0.127
Reel
$0.11
Min.: 1
Mult.: 1
: 2,000
AVR MLVs PCB Mount SMD/SMT 0805 (2012 metric) 28 VDC 39 V 62 V 100 A 300 mJ 430 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 14Vrms 1200A 13,948In Stock
Cut Tape
$2.74
$2.05
$1.87
$1.67
Reel
$1.42
Min.: 1
Mult.: 1
: 1,500
Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 18 VDC 22 V 38 V 1.2 kA 5.8 J 10 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 20Vrms 1200A 15,321In Stock
Cut Tape
$2.20
$1.48
$1.40
Reel
$1.40
Min.: 1
Mult.: 1
: 1,500
Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 20 VAC 26 VDC 33 V 54 V 1.2 kA 7.8 J 7 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 25Vrms 1200A 14,569In Stock
Cut Tape
$2.86
$2.13
$1.95
$1.76
Reel
$1.54
Min.: 1
Mult.: 1
: 1,000
Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.6 J 5 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 30Vrms 1200A 16,882In Stock
Cut Tape
$1.93
$1.67
$1.63
Reel
$1.63
Min.: 1
Mult.: 1
: 1,000
Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 1.2 kA 12 J 4 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 35Vrms 1000A 12,427In Stock
Cut Tape
$1.90
$1.27
$1.13
$1.12
Reel
$1.12
Min.: 1
Mult.: 1
: 1,000
Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 35 VAC 45 VDC 56 V 90 V 1 kA 7.7 J 2.5 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1812 25Vrms 800A 47,465In Stock
42,000Expected 2026/11/23
Cut Tape
$1.58
$1.05
$0.869
$0.771
Reel
$0.676
Min.: 1
Mult.: 1
: 1,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 25 VAC 31 VDC 39 V 65 V 800 A 3.7 J 2.5 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0402 8V 25A 650pF 50,808In Stock
Cut Tape
$0.11
$0.067
$0.051
$0.048
Reel
$0.038
Min.: 1
Mult.: 1
: 10,000
AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.5 VDC 8 V 14 V 25 A 40 mJ 650 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 27V 20A 160pF AEC-Q200 36,406In Stock
Cut Tape
$0.16
$0.092
$0.071
$0.067
$0.064
Reel
$0.053
Min.: 1
Mult.: 1
: 4,000
AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 19 VDC 27 V 42 V 20 A 100 mJ 160 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 30pF 17VDC 0603 2A AEC-Q200, Classic_CAN 71,802In Stock
Cut Tape
$0.16
$0.097
$0.076
$0.071
Reel
$0.057
Min.: 1
Mult.: 1
: 4,000
AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VDC 27 V 52 V 2 A 50 mJ 30 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel