5.7 mm Varistors

Results: 86
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 430V 10KA MOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
$1.45
$0.891
$0.591
$0.552
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 20 mm 10 kA 305 J 930 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 10KA MOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
$1.45
$0.891
$0.591
Reel
$0.552
$0.487
Min.: 1
Mult.: 1
: 300
20D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 20 mm 10 kA 305 J 930 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 430V 10KA MOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
$1.45
$0.891
$0.591
$0.552
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 20 mm 10 kA 305 J 930 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 10KA MOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
$1.45
$0.891
$0.591
Reel
$0.552
$0.487
Min.: 1
Mult.: 1
: 300
20D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 20 mm 10 kA 305 J 930 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors ERZ-E 7mm 270V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
$0.33
$0.187
$0.174
$0.16
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 9 mm 2.5 kA 39 J 350 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 7mm 270V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
$0.74
$0.44
$0.286
$0.259
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 9 mm 2.5 kA 39 J 350 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 270volts 4500A 10mm Straight Leads Non-Stocked Lead-Time 14 Weeks
$0.48
$0.276
$0.258
$0.24
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 11.5 mm 4.5 kA 64 J 530 pF - 40 C + 85 C Bulk
YAGEO 431KK20J
YAGEO Varistors MOV Disc 20mm, 430V 10KA,125C,Bulk Non-Stocked Lead-Time 22 Weeks
$1.30
$0.732
$0.552
$0.444
Min.: 1
Mult.: 1
20K MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23 mm 10 kA 305 J 930 pF - 40 C + 125 C Bulk
Chemi-Con Varistors 300VDC 360V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
$1.35
$0.83
$0.583
$0.541
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 10 mm 3.5 kA 45 J 280 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 300VDC 360V 5000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
$1.67
$1.04
$0.716
$0.669
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 14 mm 6 kA 90 J 550 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 44VDC 56V 2000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
$2.65
$1.66
$1.40
$1.17
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 35 VAC 44 VDC 56 V 110 V 21.5 mm 10 kA 36 J 17 nF - 40 C + 85 C Bulk