Screw Varistors

Results: 296
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 620V 40KA MOV Disc Square 34mm 9,833In Stock
$6.48
$4.98
$4.51
$4.50
Min.: 1
Mult.: 1
34S MOVs Chassis Mount Screw 385 VAC 505 VDC 620 V 1.025 kV 34 mm 40 kA 780 J 3.6 nF - 40 C + 85 C Bulk
TDK Varistors 75VAC 10% 40mm High E 1,749In Stock
$26.38
$21.53
$19.67
$18.64
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 75 VAC 100 VDC 120 V 220 V 40 mm 25 kA 190 J 11 nF - 40 C + 105 C Bulk
YAGEO Varistors 360V 40KA MOV Square 34mm 847In Stock
$8.21
$6.92
$6.54
$5.66
Min.: 1
Mult.: 1
34S MOVs Chassis Mount Screw 230 VAC 300 VDC 360 V 595 V 34 mm 40 kA 510 J 6 nF - 40 C + 85 C Bulk
TDK Varistors MOV 150VAC 10% 40MM HIGH E 135In Stock
$29.77
$26.57
$23.11
$22.39
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 150 VAC 200 VDC 240 V 395 V 32 mm 40 kA 360 J 4.8 nF - 40 C + 105 C Bulk
TDK Varistors 750VAC 10% 40mm High E 446In Stock
$41.61
$35.36
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 750 VAC 970 VDC 1.2 kV 2 kV 40 mm 40 kA 1.2 kJ 1 nF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 40mm High E 348In Stock
$18.10
$14.36
$13.42
$12.76
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 460 VAC 615 VDC 750 V 1.24 kV 40 kA 960 J 1.6 nF - 40 C + 105 C Bulk
TDK Varistors 130VAC 10% 32mm High E 132In Stock
$21.31
$17.13
$15.61
$14.74
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 32mm MOVs Chassis Mount Screw 130 VAC 170 VDC 205 V 340 V 32 mm 25 kA 210 J 4.4 nF - 40 C + 105 C Bulk
TDK Varistors 130VAC 10% 40mm High E 161In Stock
$26.78
$21.54
$19.79
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 150 VAC 170 VDC 205 V 340 V 40 mm 40 kA 310 J 5.6 nF - 40 C + 105 C Bulk
TDK Varistors 550VAC 10% 40mm High E 240In Stock
$17.26
$13.44
$13.43
$12.41
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 550 VAC 745 VDC 910 V 1.5 kV 40 kA 960 J 1.4 nF - 40 C + 105 C Bulk
YAGEO Varistors 680V 40KA MOV Disc Square 34mm 158In Stock
$7.59
$6.40
$6.05
$5.25
Min.: 1
Mult.: 1
34S MOVs Chassis Mount Screw 420 VAC 560 VDC 680 V 1.12 kV 34 mm 40 kA 810 J 3.3 nF - 40 C + 85 C Bulk
YAGEO Varistors 470V 70KA MOV Disc 53mm 293In Stock
$14.54
$11.47
$10.56
$10.21
Min.: 1
Mult.: 1
53D MOVs Chassis Mount Screw 300 VAC 385 VDC 470 V 775 V 53 mm 70 kA 1080 J 6.5 nF - 40 C + 85 C Bulk
TDK Varistors 230VAC 10% 40mm High E 240In Stock
$16.04
$12.90
$12.36
$10.90
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 40mm Chassis Mount Screw 230 VAC - 40 C + 105 C Bulk
TDK Varistors 750VAC 10% 40mm High E 276In Stock
$16.22
$12.89
$11.75
$11.05
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 750 VAC 970 VDC 1.2 kV 2 kV 40 kA 1200 J 1 nF - 40 C + 105 C Bulk
Panasonic Industry Varistors 200V 8A CLAMP 191In Stock
$9.06
$7.35
$7.33
$6.70
$6.55
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 150 VAC 200 VDC 240 V 395 V 8 kA 95 J 1.5 nF - 40 C + 85 C Bulk


TDK Varistors 680VAC 10% 40mm High E 30In Stock
$36.30
$33.46
$24.97
$24.96
Min.: 1
Mult.: 1
HighE MOVs Chassis Mount Screw 680 VAC 895 VDC 1.1 kV 1.815 kV 40 mm 40 kA 1100 J 1.1 nF - 40 C + 105 C Bulk
Panasonic Industry Varistors 430V 25KA 60x55x14mm 110In Stock
$29.55
$25.96
$24.78
$22.17
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 250 VAC 350 VDC 430 V 710 V 25 kA 400 J 2.5 nF - 40 C + 85 C Bulk
TDK Varistors 550VAC 10% 32mm High E 332In Stock
$20.88
$17.68
$16.68
$15.18
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 32mm MOVs Chassis Mount Screw 550 VAC 745 VDC 910 V 1.5 kV 32 mm 25 kA 620 J 1 nF - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 40mm High E 85In Stock
120Expected 2026/10/26
$32.03
$27.74
$25.83
$24.49
$23.73
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 230 VAC 300 VDC 360 V 595 V 32 mm 40 kA 460 J 3.2 nF - 40 C + 85 C Bulk
TDK Varistors 275VAC 10% 40mm High E 182In Stock
$31.02
$30.70
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 275 VAC 350 VDC 430 V 710 V 40 mm 40 kA 550 J 2.7 nF - 40 C + 105 C Bulk
TDK Varistors 385VAC 10% 40mm High E 4In Stock
$45.72
$43.86
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 385 VAC 505 VDC 620 V 1.025 kV 40 mm 40 kA 800 J 1.9 nF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 40mm High E 158In Stock
120Expected 2026/12/04
$35.11
$29.91
$27.46
$26.07
$25.27
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 460 VAC 615 VDC 750 V 1.24 kV 40 mm 40 kA 1 kJ 1.6 nF - 40 C + 105 C Bulk
TDK Varistors 550VAC 10% 40mm High E 351In Stock
$32.81
$29.01
$27.18
$26.61
$24.20
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 550 VAC 745 VDC 910 V 1.5 kV 40 mm 40 kA 960 J 1.4 nF - 40 C + 105 C Bulk
TDK Varistors 150VAC 10% 40mm High E 248In Stock
$15.33
$12.11
$11.30
$10.42
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 150 VAC 200 VDC 240 V 395 V 40 kA 360 J 4.8 nF - 40 C + 105 C Bulk
Panasonic Industry Varistors 620V 8KA 48x42x14mm 16In Stock
$21.18
$18.21
$16.46
$15.63
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 350 VAC 505 VDC 620 V 1.025 kV 8 kA 160 J 900 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 820V 8KA 48x42x14mm 10In Stock
$22.75
$18.90
$16.44
$15.53
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 463 VAC 670 VDC 820 V 1.355 kV 8 kA 215 J 700 pF - 40 C + 85 C Bulk