320056

Amphenol Alden Products
523-320056
320056

Mfr.:

Description:
Circular Push Pull Connectors PLUG;5 POLE;22 AWG;KEY 1;BLACK/BLACK;SOLDER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Push Pull Connectors
RoHS:  
Connectors
Plug
Pin (Male)
5 Contact
22
Cable
Solder Cup
PL-500SM-N
Brand: Amphenol Alden Products
Contact Plating: Gold
Current Rating: 3 A
Product Type: Circular Push Pull Connectors
Shell Material: Plastic
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Pulse-Lok
Voltage Rating: 300 V
Wire Gauge: 22
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pulse-Lok® Connectors

Amphenol Alden Pulse-Lok® Connectors feature a unique locking system with visual, audible, and tactile engagement confirmation. These connectors are robustly constructed to endure thousands of mating cycles and offer a quick release action. The Pulse-Lok connectors are available in different contact types, including signal, power, high voltage, and ethernet. These connectors feature up to 78 conductors in a small package (ø0.5" to ø1.2") and offer Electro Magnetic Interference (EMI) shielding. The Pulse-Lok connectors are suited for medical, factory automation, and instrumentation field applications.

PL-500SM-N Auto-Coupling Pulse-Lok® Connectors

Amphenol Alden PL-500SM-N Auto-Coupling Pulse-Lok® Connectors are plastic shell auto-coupling connectors that meet the efficient packaging demands of portable electronic devices with a compact design. These connectors, offering up to 14 contact positions, feature Pulse-Lok auto-latch and mating confirmation. The PL-500SM-N connectors offer a miniature ø0.520" circular shell and withstand a minimum of 5000 mating cycles with standard contacts. These connectors are water-proof and operate at a temperature range of -20°C to +85°C. The Amphenol Alden PL-500SM-N Pulse-Lok Connectors can be sterilized by steam sterilization, gamma sterilization, and Ethylene Oxide (EtO) sterilization methods.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$28.54 $28.54
$24.25 $242.50
$22.73 $568.25
$21.64 $1,082.00
$20.61 $2,061.00
$19.63 $4,907.50