Bolt DIN Rail Terminal Blocks

Results: 69
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Positions Pitch Current Rating Voltage Rating Connection Method Color Housing Material Flammability Rating Mounting Style Wire Gauge Min Wire Gauge Max Length Width Height Series Packaging
Phoenix Contact DIN Rail Terminal Blocks RT 8 2-14AWG GRAY 1,905In Stock
$10.40
Min.: 1
Mult.: 1
Bolt Connection Terminal Block 1 Position 125 A 1 kV Bolt Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 14 AWG 2 AWG 84 mm 20.3 mm 63.8 mm RT
Phoenix Contact DIN Rail Terminal Blocks OTTA 6-T-P/P 282In Stock
$16.57
Min.: 1
Mult.: 1
Disconnect Terminal Block 2 Position 36 A 800 V Bolt Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 26 AWG 10 AWG 69 mm 11 mm 52 mm OTTA Bulk


Phoenix Contact DIN Rail Terminal Blocks BOLT CONN TERM BLOCK 2-12 AWG 17x48.6mm 987In Stock
680Expected 2026/10/21
$3.27
Min.: 1
Mult.: 1
Bolt Connection Terminal Block 1 Position 17 mm 125 A 800 V Bolt Gray DIN Rail (NS 32, NS 35/7.5, NS 35/15) 12 AWG 2 AWG 80.8 mm 17 mm 48.6 mm, 49.8 mm, 54.8 mm, 57.3 mm RBO
Weidmuller DIN Rail Terminal Blocks WF 10/2BZ 300In Stock
$36.12
$22.25
$20.47
$19.75
Min.: 1
Mult.: 1
3 Position 230 A 1 kV Bolt Dark Beige DIN Rail 4/0 AWG
Phoenix Contact DIN Rail Terminal Blocks RBO 8-FE 10In Stock
$26.45
$25.92
Min.: 1
Mult.: 1
Bolt Connection Terminal Block 1 Position 29 mm 192 A 1 kV Bolt Black / Yellow UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 8 AWG 2/0 AWG 136 mm 29 mm 66 mm RBO
Phoenix Contact DIN Rail Terminal Blocks RTO 5-PE 5In Stock
$7.07
$6.93
Min.: 1
Mult.: 1
Ground Terminal Block 2 Position 41 A Bolt Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 66 mm 16.3 mm 49.9 mm RTO
Phoenix Contact DIN Rail Terminal Blocks RTO 5-TC 19In Stock
$4.61
$4.51
Min.: 1
Mult.: 1
Feed Through Terminal Block 2 Position 41 A 1 kV Bolt Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 66 mm 16.3 mm 51 mm RTO
Phoenix Contact DIN Rail Terminal Blocks RT 3 PE 14-26AWG GRN/YEL 112In Stock
$9.75
Min.: 1
Mult.: 1
Ground Terminal Block 2 Position 24 A 1 kV Bolt Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 14 AWG 66 mm 12.3 mm 58.5 mm RT
Phoenix Contact DIN Rail Terminal Blocks OTTA 6 23,602In Stock
6,600Expected 2026/10/26
$6.82
Min.: 1
Mult.: 1
Feed Through Terminal Block 2 Position 41 A 800 V Bolt Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 26 AWG 10 AWG 43.5 mm 11 mm 52 mm Bulk
Phoenix Contact DIN Rail Terminal Blocks OTTA 2 5-PE 1,590In Stock
$17.40
Min.: 1
Mult.: 1
Feed Through Terminal Block 2 Position 17.5 A 800 V Bolt Green, Yellow Polyamide (PA) UL 94 V-2 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 14 AWG 43.5 mm 10 mm 45.5 mm OTTA Bulk
Phoenix Contact DIN Rail Terminal Blocks OTTA 6-T UNIVERSAL 458In Stock
$15.91
Min.: 1
Mult.: 1
Disconnect Terminal Block 2 Position 36 A 800 V Bolt Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 26 AWG 10 AWG 69 mm 11 mm 52 mm OTTA Bulk
Phoenix Contact DIN Rail Terminal Blocks OTTA 25-M5 693In Stock
$17.54
Min.: 1
Mult.: 1
Feed Through Terminal Block 2 Position 101 A 800 V Bolt Gray Polyamide (PA) UL 94 V-2 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 16 AWG 4 AWG 60 mm 18 mm 64.5 mm OTTA Bulk
Phoenix Contact DIN Rail Terminal Blocks OTTA 25-M6 538In Stock
$17.54
Min.: 1
Mult.: 1
Feed Through Terminal Block 1 Position 101 A 800 V Bolt Gray Polyamide (PA) UL 94 V-2 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 16 AWG 4 AWG 60 mm 18 mm 64.5 mm OTTA Bulk
Phoenix Contact DIN Rail Terminal Blocks OTTA 6-PE 567In Stock
650Expected 2026/10/22
$19.83
Min.: 1
Mult.: 1
Feed Through Terminal Block 2 Position 41 A 800 V Bolt Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 10 AWG 43.5 mm 12 mm 52 mm OTTA Bulk
Phoenix Contact DIN Rail Terminal Blocks OTTA 2 5 692In Stock
$8.11
Min.: 1
Mult.: 1
Feed Through Terminal Block 2 Position 24 A 800 V Bolt Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 14 AWG 43.5 mm 9 mm 45.5 mm OTTA Bulk
Phoenix Contact DIN Rail Terminal Blocks RT 3 PE 14-26AWG GRAY 719In Stock
$4.57
Min.: 1
Mult.: 1
Bolt Connection Terminal Block 2 Position 24 A 1 kV Bolt Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 14 AWG 66 mm 12.3 mm 51 mm RT
Phoenix Contact DIN Rail Terminal Blocks RT 5 10-26AWG GRAY 1,481In Stock
300Expected 2026/10/15
$4.84
Min.: 1
Mult.: 1
Bolt Connection Terminal Block 2 Position 41 A 1 kV Bolt Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 66 mm 16.3 mm 51 mm RT
Phoenix Contact DIN Rail Terminal Blocks RBO 5 4,006In Stock
800Expected 2026/09/30
$1.54
Min.: 1
Mult.: 1
Feed Through Terminal Block 2 Position 13 mm 57 A 800 V Bolt Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 8 AWG 53.3 mm 13 mm 52 mm RBO
Phoenix Contact DIN Rail Terminal Blocks RSC 4 985In Stock
$1.43
Min.: 1
Mult.: 1
Feed Through Terminal Block 2 Position 9 mm 32 A 800 V Bolt Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 53.3 mm 9 mm 47.1 mm RSC
Phoenix Contact DIN Rail Terminal Blocks RSC 5 3,484In Stock
$1.59
Min.: 1
Mult.: 1
Feed Through Terminal Block 2 Position 13 mm 57 A 800 V Bolt Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 8 AWG 53.3 mm 13 mm 47.1 mm RSC
Phoenix Contact DIN Rail Terminal Blocks RBO 10 132In Stock
$34.16
Min.: 1
Mult.: 1
Bolt Connection Terminal Block 1 Position 41 mm 309 A 1 kV Bolt Gray UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 10 AWG 300 kcmil 144 mm 41 mm 84.5 mm RBO
Weidmuller DIN Rail Terminal Blocks WF 10 407In Stock
$22.25
$18.58
$17.26
$16.61
Min.: 1
Mult.: 1
1 Position 269 A 1 kV Bolt Dark Beige DIN Rail 10 AWG
Weidmuller DIN Rail Terminal Blocks WF 8 7In Stock
$26.99
$19.39
$16.11
$15.39
Min.: 1
Mult.: 1
1 Position 150 A 1 kV Bolt Dark Beige DIN Rail 0 AWG 14 AWG
Weidmuller DIN Rail Terminal Blocks WF 12 14In Stock
$34.18
$23.20
$21.40
$20.46
Min.: 1
Mult.: 1
1 Position 269 A 1 kV Bolt Dark Beige DIN Rail 10 AWG
Phoenix Contact DIN Rail Terminal Blocks OTTA 6-P/P 16In Stock
$9.04
Min.: 1
Mult.: 1
Feed Through Terminal Block 2 Position 41 A 800 V Bolt Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 26 AWG 10 AWG 43.5 mm 11 mm 52 mm Bulk