10170160-002LF

Amphenol FCI
649-10170160-002LF
10170160-002LF

Mfr.:

Description:
Terminals HVLOCK CRIMP CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Terminals
Terminals
Receptacle
Crimp
Female
Tin
Copper Alloy
HVLock
Reel
Cut Tape
Brand: Amphenol FCI
Current Rating: 3 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Terminals
Factory Pack Quantity: 48000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Specification Sheets

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

HVLock® 4.50mm Wire-To-Board Connectors

Amphenol FCI HVLock® 4.50mm Wire-to-Board (W2B) Connectors support a 1200V working voltage with 3A current carrying capacity (all contacts powered) and 22AWG or 20AWG wire gauge. The HVLock series addresses the growing demand for automotive-grade connectors and is ideal for battery management systems (BMS), onboard charging (OBC), and microcontroller units (MCU). This single-row, 4.50mm-pitch connector system offers an active latch function, coding, connector position assurance (CPA), and primary latch reinforcement (PLR). The THT and SMT components are available in 3 to 10 positions with right-angle and horizontal configurations. Other features include a 1.60mm PCB thickness and a working temperature range of -40°C to +105°C for tin and -40°C to +125°C for gold. Amphenol FCI HVLock 4.50mm W2B connectors comply with automotive-grade certifications USCAR-2 T2V2 and LV-214 S2 (in process).

In Stock: 39,881

Stock:
39,881 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.13 $0.13
$0.11 $1.10
$0.099 $2.48
$0.095 $9.50
$0.084 $21.00
$0.08 $80.00
$0.076 $190.00
$0.074 $740.00
Full Reel (Order in multiples of 48000)
$0.074 $3,552.00