5053494005

TE Connectivity / Corcom
571-5053494005
5053494005

Mfr.:

Description:
Heat Shrink Tubing & Sleeves RNF-100-4-0-SP PRICE PER METER

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
RNF-100
Brand: TE Connectivity / Corcom
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 15
Subcategory: Wire & Cable Management
Part # Aliases: 1-1193889-4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RNF-100 Series Heat-Shrinkable Tubing

TE Connectivity's (TE) - Wire & Cable RNF-100 Series Heat-Shrinkable Tubing is a high-quality product for a variety of uses, including insulation, strain relief, wire bundling, and color-coding in both commercial and military applications. Made from flame-retardant polyolefin, this RNF-100 tubing has excellent physical, chemical, and electrical properties that offer a higher level of performance at elevated temperatures, including mechanical abrasion and fluid resistance. The RNF-100 Heat-Shrinkable Tubing from TE meets the requirements of AMS-DTL-23053/5, Class 1 (colors) and Class 2 (clear), and is also UL-recognized and CSA-certified at +125°C, 600V.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 300   Multiples: 15
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$57.94 $17,382.00
510 Quote