5 Position EV Charging Cables

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Type Charging Mode Charging Standard Cable Length Current Rating Voltage Rating Power Rating Number of Positions Number of Phases Jacket Material Outside Diameter Jacket Colour Minimum Operating Temperature Maximum Operating Temperature IP Rating Connector End A Connector End B Series
ITT Cannon EV Charging Cables DCI2-T2-300-UBK-020A-100 1In Stock
$932.16
Min.: 1
Mult.: 1
DC Charging Cable Mode 4 Type 2 1 m 300 A 1 kV 300 kW 5 Position Thermoplastic Polyurethane (TPU) 35.3 mm Black - 30 C + 50 C IP24, IP44 CCS Type 2 No Connector EV
Phoenix Contact EV Charging Cables EV-T2G4CC-DC80A-5 0M16ESBK11 1In Stock
$310.09
Min.: 1
Mult.: 1
DC Charging Cable 5 m 80 A 30 VAC, 1 kVDC Black IP54 Plug
HARTING EV Charging Cables Charging cable Mode3 Typ2 32A 1ph 2,5m 2In Stock
$183.75
$156.20
$147.76
$141.55
Min.: 1
Mult.: 1
Mode 3 Type 2 2.5 m 32 A 250 V 5 Position 3 Phase Thermoplastic polyurethane (TPU) 16.5 mm Black - 30 C + 50 C IP44 Type 2 Type 2
ITT Cannon EV Charging Cables DCI2-T2-250-UBK-050A-070 3In Stock
$1,043.79
Min.: 1
Mult.: 1
DC Charging Cable Mode 4 Type 2 700 mm 250 A 1 kV 250 kW 5 Position Thermoplastic Polyurethane (TPU) 33.9 mm Black - 30 C + 50 C IP24, IP44 CCS Type 2 No Connector EV
ITT Cannon EV Charging Cables DCI2-T2-200-UBK-050A-050 3In Stock
$896.82
Min.: 1
Mult.: 1
DC Charging Cable Mode 4 Type 2 500 mm 200 A 1 kV 200 kW 5 Position Thermoplastic Polyurethane (TPU) 30 mm Black - 30 C + 50 C IP24, IP44 CCS Type 2 No Connector EV
ITT Cannon EV Charging Cables DCI2-T2-300-UBK-050A-100 3In Stock
$1,420.23
Min.: 1
Mult.: 1
DC Charging Cable Mode 4 Type 2 1 m 300 A 1 kV 300 kW 5 Position Thermoplastic Polyurethane (TPU) 35.3 mm Black - 30 C + 50 C IP24, IP44 CCS Type 2 No Connector EV
Phoenix Contact EV Charging Cables EV-T1G2CC-DC40A-5,0M10ASBK11 3In Stock
$260.05
Min.: 1
Mult.: 1
DC Charging Cable 5 m 40 A 30 VAC, 1 kVDC Black IP54 Plug CHARX Connect
HARTING EV Charging Cables Charging cable Mode3 Typ2 32A 1ph 10m
3On Order
$235.15
$200.32
$190.49
$182.17
Min.: 1
Mult.: 1
Mode 3 10 m 2 A 250 V 5 Position 1 Phase Thermoplastic polyurethane (TPU) Black - 30 C + 50 C Type 2 Type 2
HARTING EV Charging Cables Charging cable Mode3 Typ2 32A 1ph 5m Non-Stocked Lead-Time 11 Weeks
$190.34
$177.50
$173.11
$169.60
Min.: 1
Mult.: 1
Mode 3 Type 2 5 m 32 A 250 V 5 Position 1 Phase Thermoplastic polyurethane (TPU) 12.8 mm Black - 30 C + 50 C IP44 Type 2 Type 2
HARTING EV Charging Cables Charging cable Mode3 Typ2 32A 1ph 7,5m Non-Stocked Lead-Time 11 Weeks
$217.63
$185.43
$175.61
$170.32
Min.: 1
Mult.: 1
Mode 3 Type 2 7.5 m 32 A 250 V 5 Position 1 Phase Thermoplastic polyurethane (TPU) 12.8 mm Black - 30 C + 50 C IP44 Type 2 Type 2
HARTING EV Charging Cables C. Cable Mode3Typ1/2 32A 3xAWG10 VDE7,5m Non-Stocked Lead-Time 11 Weeks
$298.16
$288.74
$242.80
Min.: 1
Mult.: 1
Mode 3 7.5 m 32 A 250 V 5 Position 1 Phase Thermoplastic polyurethane (TPU) 12.8 mm Black - 30 C + 50 C IP44 Type 1 Type 2
HARTING EV Charging Cables C. Cable Mode3Typ1/2 32A 3xAWG10 VDE 5m Non-Stocked Lead-Time 11 Weeks
$246.22
$216.19
$208.43
$200.22
Min.: 1
Mult.: 1
Mode 3 5 m 32 A 250 V 5 Position 1 Phase Thermoplastic polyurethane (TPU) 12.8 mm Black - 30 C + 50 C IP44 Type 1 Type 2
Phoenix Contact EV Charging Cables EV-T2G4CC-DC40A-5 0M6 0ESBK11 Non-Stocked Lead-Time 10 Weeks
$210.04
Min.: 1
Mult.: 1
DC Charging Cable 5 m 40 A 30 VAC, 1 kVDC Black IP54 Plug
Phoenix Contact EV Charging Cables EV-T1G2CC-DC80A-5,0M6ASBK11 Non-Stocked Lead-Time 16 Weeks
$350.06
Min.: 1
Mult.: 1
DC Charging Cable 5 m 80 A 30 VAC, 1 kVDC Black IP54 Plug CHARX Connect
Phoenix Contact EV Charging Cables EV-T2-C-M3-3AC32A-4 0M6,0SBK Non-Stocked
$310.08
$285.18
Min.: 1
Mult.: 1
AC Charging Cable 4 m 32 A 480 VAC 3 Phase Thermoplastic Elastomer (TPE) Black IP44
Phoenix Contact EV Charging Cables EV-T1G2K 15A 5M CABLE LENGTH Non-Stocked
$122.17
$112.36
Min.: 1
Mult.: 1
AC Charging Cable 5 m 15 A 250 VAC 1 Phase Thermoplastic Elastomer (TPE) Black EV
ITT Cannon EV Charging Cables DCI2-T2-200-UBK-005A-050 Non-Stocked Lead-Time 41 Weeks
$502.01
Min.: 1
Mult.: 1
DC Charging Cable Mode 4 Type 2 500 mm 200 A 1 kV 200 kW 5 Position Thermoplastic Polyurethane (TPU) 30 mm Black - 30 C + 50 C IP24, IP44 CCS Type 2 No Connector EV
ITT Cannon EV Charging Cables DCI2-T2-200-UBK-020A-050 Non-Stocked Lead-Time 41 Weeks
$627.75
Min.: 1
Mult.: 1
DC Charging Cable Mode 4 Type 2 500 mm 200 A 1 kV 200 kW 5 Position Thermoplastic Polyurethane (TPU) 30 mm Black - 30 C + 50 C IP24, IP44 CCS Type 2 No Connector EV
ITT Cannon EV Charging Cables DCI2-T2-200-UBK-031A-050 Non-Stocked Lead-Time 41 Weeks
$719.96
Min.: 1
Mult.: 1
DC Charging Cable Mode 4 Type 2 500 mm 200 A 1 kV 200 kW 5 Position Thermoplastic Polyurethane (TPU) 30 mm Black - 30 C + 50 C IP24, IP44 CCS Type 2 No Connector EV
ITT Cannon EV Charging Cables DCI2-T2-250-UBK-020A-070 Non-Stocked Lead-Time 41 Weeks
$699.51
Min.: 1
Mult.: 1
DC Charging Cable Mode 4 Type 2 700 mm 250 A 1 kV 250 kW 5 Position Thermoplastic Polyurethane (TPU) 33.9 mm Black - 30 C + 50 C IP24, IP44 CCS Type 2 No Connector EV
ITT Cannon EV Charging Cables DCI2-T2-250-UBK-031A-070 Non-Stocked
$777.26
Min.: 1
Mult.: 1
DC Charging Cable Mode 4 Type 2 700 mm 250 A 1 kV 250 kW 5 Position Thermoplastic Polyurethane (TPU) 33.9 mm Black - 30 C + 50 C IP24, IP44 CCS Type 2 No Connector EV
ITT Cannon EV Charging Cables DCI2-T2-300-UBK-031A-100 Non-Stocked
$1,032.66
Min.: 1
Mult.: 1
DC Charging Cable Mode 4 Type 2 1 m 300 A 1 kV 300 kW 5 Position Thermoplastic Polyurethane (TPU) 35.3 mm Black - 30 C + 50 C IP24, IP44 CCS Type 2 No Connector EV
TE Connectivity / AMP EV Charging Cables 32A, 600V, BK, 20FT 3C 10AWG + 1C 20AWG Non-Stocked
AC Charging Cable 20 ft 32 A 240 VAC Thermoplastic Elastomer (TPE) Black EV Type 1 No Connector