Rectangular MEMS Microphones

Results: 158
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Sensitivity Tolerance SNR - Signal to Noise Ratio Impedance Frequency Range Operating Supply Current Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Output Type Port Type Length Width Depth Qualification Packaging
Infineon Technologies MEMS Microphones Ultra-low power digital PDM XENSIV MEMS microphone 3,364In Stock
5,000Expected 2026/09/14
Min.: 1
Mult.: 1
: 5,000

- 37 dBFS 66 dBA 1.6 V to 3.465 V - 40 C + 85 C 3 mm 2 mm Reel, Cut Tape, MouseReel
DB Unlimited MEMS Microphones 2.75x1.85x0.95, -42 +/- 1 dB Sentivity, Analog output MEMS mic 1,964In Stock
Min.: 1
Mult.: 1
: 100
Precise - 42 dB 60 dB 300 Ohms 30 Hz to 10 kHz 100 uA 2 V - 40 C + 105 C 2.75 mm 1.85 mm Reel, Cut Tape
DB Unlimited MEMS Microphones Analog MEMS Microphone 3,246In Stock
Min.: 1
Mult.: 1
: 100

MM - 42 dB 3 dB 58 dB 300 Ohms 70 Hz to 16 kHz 160 uA 2 V Analog Top 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape
DB Unlimited MEMS Microphones Analog MEMS Microphone 465In Stock
Min.: 1
Mult.: 1
: 100

MM - 38 dB 3 dB 62 dB 300 Ohms 70 Hz to 16 kHz 160 uA 2 V Analog Bottom 3.76 mm 3 mm 1.1 mm Reel, Cut Tape
DB Unlimited MEMS Microphones 3.1x2.5x1.1, -42 +/- 1 dB Sentivity, Analog output MEMS mic 957In Stock
Min.: 1
Mult.: 1
: 100
Precise - 42 dB 59 dB 300 Ohms 30 Hz to 10 kHz 180 uA 2 V - 40 C + 105 C 3.1 mm 2.5 mm Reel, Cut Tape
PUI Audio MEMS Microphones MEMS DIGITAL MICROPHONE -26DB 1.8VDC 64dB 1,267In Stock
Min.: 1
Mult.: 1
: 1,250

DMM - 26 dBFS 64 dB 20 Hz to 20 kHz 780 uA 1.6 V to 3.6 V - 40 C + 105 C PDM Bottom 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MEMS DIGITAL MICROPHONE -26DB 1.8VDC 65dB 1,201In Stock
Min.: 1
Mult.: 1
: 1,250

DMM - 26 dBFS 65 dB 20 Hz to 20 kHz 780 uA 1.62 V to 3.6 V - 40 C + 85 C PDM Bottom 3.5 mm 2.65 mm 1 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MEMS DIGITAL MICROPHONE -37DB 1.8VDC 68dB 1,238In Stock
Min.: 1
Mult.: 1
: 1,250

DMM - 37 dBFS 68 dB 20 Hz to 20 kHz 310 uA 1.65 V to 1.98 V - 40 C + 105 C PDM Bottom 3.5 mm 2.65 mm 1 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MEMS DIGITAL MICROPHONE -26DB 1.8VDC 58dB 1,434In Stock
Min.: 1
Mult.: 1
: 1,250

DMM - 26 dBFS 59 dBA 20 Hz to 20 kHz 700 uA 1.62 V to 3.6 V - 40 C + 85 C PDM Output Top 4 mm 3 mm 1 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones Analog Mems Mic 3.5 x 2.65MM -37dB 1,207In Stock
Min.: 1
Mult.: 1
: 1,250

AMM - 37 dBV 70 dB 400 Ohms 20 Hz to 10 kHz 105 uA 2.7 VDC - 40 C + 85 C Bottom 3.5 mm 2.65 mm 1.05 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones Digital Mems Mic 3.5 x 2.65MM -35dB 1,250In Stock
Min.: 1
Mult.: 1
: 1,250

DMM - 35 dBFS 66.5 dB 20 Hz to 10 kHz 900 uA 1.8 VDC - 40 C + 85 C Bottom 3.5 mm 2.65 mm 1 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones Digital Mems Mic 4.0 x 3.0MM -26dB 1,240In Stock
Min.: 1
Mult.: 1
: 1,250

DMM - 26 dBFS 65 dB 20 Hz to 10 kHz 750 uA 1.8 VDC - 40 C + 85 C Top 4 mm 3 mm 1.1 mm Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones MIC SBP PP DIGITAL 3,569In Stock
Min.: 1
Mult.: 1
: 5,000

MEMS - 41 dBFS 63.5 dB 450 kHz to 5.2 MHz 1.1 mA 1.62 V to 3.6 V - 40 C + 105 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm AEC-Q103 Reel, Cut Tape
Infineon Technologies MEMS Microphones Ultra-low power digital PDM XENSIV MEMS microphone 7,037In Stock
Min.: 1
Mult.: 1
: 5,000

37 dBFS 67.5 dB 330 kHz to 4.18 MHz 1.6 V to 3.465 V - 40 C + 85 C Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape
Infineon Technologies MEMS Microphones Ultra-low power digital PDM XENSIV MEMS microphone 3,395In Stock
Min.: 1
Mult.: 1
: 5,000

- 36 dBFS 69 dBA 450 uA Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape
PUI Audio MEMS Microphones MEMS ANALOG MICROPHONE -38DB 1.8VDC 64dB 1,198In Stock
Min.: 1
Mult.: 1
: 1,250

AMM - 38 dBV 64 dB 10 Hz to 20 kHz 160 uA - 40 C + 85 C Analog Bottom 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MEMS ANALOG MICROPHONE -38DB 1.8VDC 65dB 1,206In Stock
Min.: 1
Mult.: 1
: 1,250

AMM - 38 dBV 65 dB 400 Ohms 20 Hz to 20 kHz 160 uA 1.5 V to 3.6 V - 40 C + 105 C Analog Bottom 3.5 mm 2.65 mm 1 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MEMS ANALOG MICROPHONE -42DB 1.8VDC 58dB 1,009In Stock
Min.: 1
Mult.: 1
: 1,250

AMM - 42 dBV 57.5 dB 300 Ohms 60 Hz to 20 kHz 140 uA 1.5 V to 3.6 V - 40 C + 85 C Analog Top 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones Digital, top port, 2.6 Vdc 9,531In Stock
Min.: 1
Mult.: 1
: 5,700

- 26 dB 58 dBA 1.3 MHz to 4.8 MHz 680 uA 1.65 V to 3.6 V - 40 C + 100 C PDM Top 4 mm 3 mm 1.1 mm Reel, Cut Tape
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Bottom;65dB SNR;122dB SPL;-26 +/-1dBV;25Hz;90dB PSRR;Low Power: 260 / Standard: 865;1.8V 5,888In Stock
Min.: 1
Mult.: 1
: 5,900

- 26 dBFS 65 dBA 260 uA 1.8 V - 40 C + 100 C Digital Bottom 3.5 mm 2 mm 1 mm Reel, Cut Tape

Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Bottom;68dB SNR;130dB SPL;-35+/-1dBV;30Hz;84dB PSRR;Low Power: 260 / Standard: 1000;1.8V 13,540In Stock
Min.: 1
Mult.: 1
: 5,900

EVEREST - 40 C + 100 C Digital Bottom 3.1 mm 2.5 mm 0.85 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones Analog Mems Mic 2.75 x 1.85MM -42dB 1,215In Stock
Min.: 1
Mult.: 1
: 1,250

AMM - 42 dB 63 dB 130 Ohms 20 Hz to 10 kHz 105 uA 2.7 VDC - 40 C + 85 C Bottom 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones Mic, 3.4x2.4mm MEMs, IPX7 1,997In Stock
Min.: 1
Mult.: 1
: 5,200

- 20 dB 65 dBA 1 MHz to 4.8 MHz - 40 C + 100 C Top 4 mm 3 mm 1.15 mm Reel, Cut Tape
Infineon Technologies MEMS Microphones MIC SBP PP ANALOG 4,956In Stock
Min.: 1
Mult.: 1
: 5,000

MEMS - 38 dBV 64 dBA 400 Ohms 20 Hz to 20 kHz 105 uA 2.6 V - 40 C + 105 C Analog Bottom 3.35 mm 2.5 mm 0.98 mm AEC-Q103 Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones MIC SBP PP DIGITAL 3,438In Stock
Min.: 1
Mult.: 1
: 5,000

MEMS - 26 dBFS 66 dBA 1.2 MHz to 3.2 MHz 1.1 A 1.62 V to 3.6 V - 40 C + 105 C Digital, PDM 3.5 mm 2.65 mm 0.98 mm AEC-Q103 Reel, Cut Tape, MouseReel