471018264153

Wurth Elektronik
710-471018264153
471018264153

Mfr.:

Description:
Rocker Switches WS-RSTV Rocker Switch 30.2x22.2x18.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Rocker Switch
Non-Illuminated
19 A
Quick Connect
Rocker
Black
Panel Mount
Silver
Silver
Tray
Actuator Material: Polyamide (PA)
Actuator Style: Rocker
Brand: Wurth Elektronik
Flammability Rating: UL 94 V-2
Height: 18.5 mm
Housing Material: Polyamide (PA)
Length: 29.9 mm
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Type: Snap In
Product Type: Rocker Switches
Series: WS-RSTV
Factory Pack Quantity: 100
Subcategory: Switches
Width: 25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WS-RSTV Rocker Switches

Würth Elektronik WS-RSTV Rocker Switches come in round and rectangular types and are highly durable against aging plastics. The standard round-type rocker switches are available with a transparent protection cover. WS-RSTV switches feature trackable safety certification per UL/IEC/CQC 61058 standards and meet glow wire test compliance according to IEC 60695-2-11. Würth Elektronik WS-RSTV Rocker Switches are suitable for power supplies, control panels, household appliances, vehicle electronics, and medical equipment.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors. 

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.77 $14.77
$13.54 $135.40
$12.06 $1,206.00
$10.58 $3,174.00
$9.85 $4,925.00
$9.11 $9,110.00