OPS243-A-CW-WB

OmniPreSense
203-OPS243-A-CW-WB
OPS243-A-CW-WB

Mfr.:

Description:
Multiple Function Sensor Modules 24GHz Doppler Radar Sensor with Wireless Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OmniPreSense
Product Category: Multiple Function Sensor Modules
RoHS:  
USB, WiFi
5 V to 24 V
+ 85 C
Brand: OmniPreSense
Height: 3 in
Length: 7 in
Minimum Operating Temperature: - 40 C
Mounting Style: Panel Mount
Packaging: Each
Product Type: Multiple Function Sensor Modules
Series: OPS243-A/C
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Tradename: OmniPreSense
Width: 1 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8526109090
USHTS:
8529901620
TARIC:
8529909600
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPS243-A Radar Sensor

OmniPreSense OPS243-A Radar Sensor offers a simple solution for motion detection, speed, direction, or range reporting in an all-weather IP67 enclosure for mounting outdoors. This radar features a 1m to 100m (3'-328') detection range, a narrow 20x24° beam width (-3dBm), and WiFi/BLUETOOTH® communication to cloud. The wireless operation with data sent to the cloud allows for remote monitoring. The OPS243-A sensor allows flexible control over the reporting format, sample rate, and module power levels. The FCC/IC modular certification lowers development costs and time. The OPS243-A sensor is ideally suitable for applications that include traffic monitoring, speed/direction reporting, smart city, robotics, drones, and presence detections. 

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$244.04 $244.04