TCHIP005

Microchip Technology
579-TCHIP005
TCHIP005

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC chipKIT Lenny Development Board

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - PIC/DSPIC
RoHS:  
PIC32
Development Boards
MIPS32 M4K
PIC32MX270F256D
Brand: Microchip Technology
Data Bus Width: 32 bit
Interface Type: I2C, SPI, UART
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: PIC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8543900000
USHTS:
8543906800
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCHIP005 ChipKIT® Lenny Development Board

Microchip Technology TCHIP005 ChipKIT® Lenny Development Board is a microcontroller board based on the PIC32MX270F256D Microcontroller. Featuring a similar form factor as the Arduino Leonardo, the Lenny Development Board adds additional capabilities afforded by its 32-bit MCU. Lenny Development Board has 27 available I/O lines, 6 of which can be used as analog inputs. Direct access to the USB peripheral controller enables the Lenny to emulate many types of USB devices.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 2026/09/02
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$48.63 $48.63