Core i5-8400H Single Board Computers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
ADLINK Technology CPCI-3520S 8400H M16 S40 TPM2
ADLINK Technology Single Board Computers 2-slot (8HP) 3U CompactPCI blade with Intel Core i5-8400H processor, 16GB DDR4-2666 ECC soldered memory, DVI, 2x GbE, 1x USB 3.0 and onboard 40GB SSD, TPM2.0 and PMC/XMC connector Non-Stocked
$6,105.58
Min.: 1
Mult.: 1
3U 8HP Intel Core i5-8400H Core i5-8400H 16 GB 16 GB DVI, Ethernet, PCIe, RS-232/422/485, USB 3.0 - 20 C + 70 C 160 mm x 100 mm
ADLINK Technology cPCI-6640D/8400H/M4G
ADLINK Technology Single Board Computers 6U 8HP cPCI-6640 with Intel 9th gen i5-8400H processor and RJ-45 ETHx8 COMx2, USB3.0x6, DVI-Ix2, and 4GB DDR4 SODIMM Non-Stocked
$2,461.12
Min.: 1
Mult.: 1
6U 8HP Intel Core i5-8400H Core i5-8400H 2.5 GHz 64 GB 4 GB 3.3 V/5 V DVI-I, Ethernet, RS-232, SATA III, USB 3.0 0 C + 60 C 233.33 mm x 160 mm