TFT LCD HMI Displays & Panel PCs

Results: 209
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
IEI HMI Displays & Panel PCs 23.8" 250cd/m 1920 x 1080 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10 Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1920 x 1080 23.8 in - 20 C + 50 C 600 mm x 356.6 mm x 119 mm
IEI HMI Displays & Panel PCs 23.8" 250cd/m 1920 x 1080 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10 Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1920 x 1080 23.8 in - 20 C + 50 C 600 mm x 356.6 mm x 119 mm
Advantech HMI Displays & Panel PCs POC-624 U7 barebone w/o ventilation Non-Stocked
Min.: 1
Mult.: 1
Capacitive Intel Core Ultra 7 255H TFT LCD 100 V to 240 V Audio, Ethernet, HDMI, RS-232, USB 1920 x 1080 23.8 in 0 C + 35 C 583.4 mm x 386.9 mm x 58 mm
Advantech HMI Displays & Panel PCs POC-624 U5 barebone w/o ventilation Non-Stocked
Min.: 1
Mult.: 1
Capacitive Intel Core Ultra 5 255H TFT LCD 100 V to 240 V Audio, Ethernet, HDMI, RS-232, USB 1920 x 1080 23.8 in 0 C + 35 C 583.4 mm x 386.9 mm x 58 mm
Advantech HMI Displays & Panel PCs 10" Pcap, N4200, 2G RAM, Openframe Non-Stocked
Min.: 1
Mult.: 1

Fanless Capacitive Intel Pentium TFT LCD 1.1 GHz 8 GB 2 GB 2 MB 12 V to 24 V Ethernet, Serial, USB 1280 x 800 10.1 in 0 C + 40 C 247 mm x 165.6 mm x 33.2 mm
Advantech HMI Displays & Panel PCs 10" Pcap, N3350, 2G RAM, Openframe Non-Stocked
Min.: 1
Mult.: 1

Fanless Capacitive Intel Pentium TFT LCD 1.1 GHz 8 GB 2 GB 2 MB 12 V to 24 V Ethernet, Serial, USB 1280 x 800 10.1 in 0 C + 40 C 247 mm x 165.6 mm x 33.2 mm
Advantech HMI Displays & Panel PCs 7"Pcap,N4200,2G RAM,Black Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Fanless Capacitive Intel Pentium TFT LCD 1.1 GHz 8 GB 2 GB 2 MB 12 V to 24 V Serial, USB 800 x 480 7 in 0 C + 40 C 185 mm x 121.45 mm x 32.25 mm
Advantech HMI Displays & Panel PCs 10.1"Pcap,N4200,2G RAM,White Non-Stocked
Min.: 1
Mult.: 1

Fanless Capacitive Intel Pentium TFT LCD 1.1 GHz 8 GB 2 GB 2 MB 12 V to 24 V Ethernet, Serial, USB 1280 x 800 10.1 in 0 C + 40 C 251 mm x 170 mm x 32.5 mm
Advantech HMI Displays & Panel PCs 10.1" PCT.T/S with Pentium N4200, 4GB RA Non-Stocked
Min.: 1
Mult.: 1

Fanless All-in-One Capacitive Intel Pentium TFT LCD 1.1 GHz 8 GB 2 GB 2 MB 12 V Audio, Ethernet, Serial, USB 1280 x 800 10.1 in 0 C + 45 C 265.4 mm x 182.4 mm x 39.55 mm
Advantech HMI Displays & Panel PCs 15.6" PCT.T/S with Intel Cele J1900, 4GB Non-Stocked
Min.: 1
Mult.: 1

Fanless All-in-One Capacitive Intel Celeron TFT LCD 4 GB 12 V Audio, Ethernet, HDMI, Serial, USB 1366 x 768 15.6 in 0 C + 40 C 389.81 mm x 240.12 mm x 45.2 mm
ADLINK Technology HMI Displays & Panel PCs STC-10WP-E3950,4G,64GB M.2STC-10WP-E3950, 4GBIntel Apollo Lake, E3950, 10.1", PCAPStorage: 64GB M.22x COM, 1x USB 2.0, 1x USB 3.0, 1x DP, 2x LAN Non-Stocked
Min.: 1
Mult.: 1
Intel Atom TFT LCD 8 GB 4 GB 9 V to 36 V 1280 x 800 10.1 in - 20 C + 50 C 283 mm x 202 mm x 53 mm
ADLINK Technology HMI Displays & Panel PCs STC-10WR-E3950,4G,64GB M.2STC-10WR-E3950, 4GBIntel Apollo Lake, E3950, 10.1", ResistiveStorage: 64GB M.22x COM, 1x USB 2.0, 1x USB 3.0, 1x DP, 2x LAN Non-Stocked
Min.: 1
Mult.: 1
Intel Atom TFT LCD 8 GB 4 GB 9 V to 36 V 1280 x 800 10.1 in - 20 C + 50 C 283 mm x 202 mm x 53 mm
ADLINK Technology HMI Displays & Panel PCs STC-12WP-E3950,4G,64GB M.2STC-12WP-E3950, 4GBIntel Apollo Lake, E3950, 12.1", PCAPStorage: 64GB M.22x COM, 1x USB 2.0, 1x USB 3.0, 1x DP, 2x LAN Non-Stocked
Min.: 1
Mult.: 1
Intel Atom TFT LCD 8 GB 4 GB 9 V to 36 V 1280 x 800 12.1 in - 20 C + 50 C 328 mm x 230 mm x 55 mm
ADLINK Technology HMI Displays & Panel PCs STC-12WR-E3950,4G,64GB M.2STC-12WR-E3950, 4GBIntel Apollo Lake, E3950, 12.1", ResistiveStorage: 64GB M.22x COM, 1x USB 2.0, 1x USB 3.0, 1x DP, 2x LAN Non-Stocked
Min.: 1
Mult.: 1
Intel Atom TFT LCD 8 GB 4 GB 9 V to 36 V 1280 x 800 12.1 in - 20 C + 50 C 328 mm x 230 mm x 55 mm
ADLINK Technology HMI Displays & Panel PCs STC-15WR-E3950,4G,64GB M.2STC-15WR-E3950, 4GBIntel Apollo Lake, E3950, 15.6", ResistiveStorage: 64GB M.22x COM, 1x USB 2.0, 1x USB 3.0, 1x DP, 2x LAN Non-Stocked
Min.: 1
Mult.: 1
Intel Atom TFT LCD 8 GB 4 GB 9 V to 36 V 1366 x 768 15.6 in 0 C + 50 C 415 mm x 264 mm x 55 mm
Schneider Electric HMI Displays & Panel PCs 12"W WXGA, Analog, Ethernet, DC Non-Stocked
Min.: 1
Mult.: 1
Resistive TFT LCD 128 kB 128 kB 19.2 VDC to 28.8 VDC Ethernet, Serial, USB 1280 x 800 12 in 0 C + 50 C 310.5 mm x 232.5 mm x 50 mm
Schneider Electric HMI Displays & Panel PCs 4.3" Touch Panel, RS-422/485 Non-Stocked
Min.: 1
Mult.: 1
Resistive TFT LCD 10.2 VDC to 28.8 VDC Ethernet, Serial, USB 480 x 272 4.3 in 0 C + 50 C 124.4 mm x 90.4 mm x 38.8 mm
Schneider Electric HMI Displays & Panel PCs GP4000,10.4 VGA,Analog,AC Non-Stocked
Min.: 1
Mult.: 1
Resistive TFT LCD 320 kB 100 VAC to 240 VAC Ethernet, Serial, USB 640 x 480 10.4 in 0 C + 55 C 272.5 mm x 214.5 mm x 57 mm
Schneider Electric HMI Displays & Panel PCs GP4000, 10.4 VGA, Matrix, AC Non-Stocked
Min.: 1
Mult.: 1
Resistive TFT LCD 320 kB 100 VAC to 240 VAC Ethernet, Serial, USB 640 x 480 10.4 in 0 C + 55 C 272.5 mm x 214.5 mm x 57 mm
Schneider Electric HMI Displays & Panel PCs GP4000,12.1 SVGA, Matrix, AC Non-Stocked
Min.: 1
Mult.: 1
Resistive TFT LCD 100 VAC to 240 VAC Ethernet, Serial, USB 800 x 600 12.1 in 0 C + 55 C 315 mm x 241 mm x 56 mm
Schneider Electric HMI Displays & Panel PCs GP4000,12.1 SVGA, Matrix, DC Non-Stocked
Min.: 1
Mult.: 1
Resistive TFT LCD 24 VDC Ethernet, Serial, USB 800 x 600 12.1 in 0 C + 55 C 315 mm x 241 mm x 56 mm
Schneider Electric HMI Displays & Panel PCs 3.5 Controller Panel Non-Stocked
Min.: 1
Mult.: 1
Resistive TFT LCD 128 kB 128 kB 20.4 Vdc to 28.8 VdC Ethernet, Serial, USB 320 x 240 3.5 in 0 C + 50 C 128 mm x 74.95 mm x 102 mm
Schneider Electric HMI Displays & Panel PCs 3.5 Controller Panel Non-Stocked
Min.: 1
Mult.: 1
Resistive TFT LCD 128 kB 128 kB 20.4 Vdc to 28.8 VdC Ethernet, Serial, USB 320 x 240 3.5 in 0 C + 50 C 128 mm x 74.95 mm x 102 mm
Schneider Electric HMI Displays & Panel PCs 3.5 Controller Panel Non-Stocked
Min.: 1
Mult.: 1
Resistive TFT LCD 128 kB 128 kB 20.4 Vdc to 28.8 VdC Ethernet, Serial, USB 320 x 240 3.5 in 0 C + 50 C 128 mm x 74.95 mm x 102 mm
Schneider Electric HMI Displays & Panel PCs 5.7 Controller Panel Non-Stocked
Min.: 1
Mult.: 1
Resistive TFT LCD 128 kB 128 kB 20.4 VDC to 28.8 VDC Ethernet, Serial, USB 320 x 240 5.7 in 0 C + 50 C 163 mm x 76.22 mm x 129.4 mm