100-1215-1

BECOM Systems
516-100-1215-1
100-1215-1

Mfr.:

Description:
System-On-Modules - SOM eCM-BF561-C-I-Q25S128F32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
BECOM
Product Category: System-On-Modules - SOM
RoHS:  
Blackfin
ADI
ADSP-BF561
1.2 GHz
128 MB
0 GB
3 V to 3.6 V
- 40 C
+ 85 C
44 mm x 33 mm x 3.5 mm
Bulk
Battery Backup Switching: No Backup Battery
Brand: BECOM Systems
Cache Memory: 16 kB, 32 kB, 128 kB
Flash: 32 MB
Memory Size: 128 MB
Memory Type: SDRAM
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 50
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
8471600499
ECCN:
3D991
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

eCM-BF561 Core Module with ADSP-BF561 Blackfin®

BECOM Systems eCM-BF561 Core Module is optimized for performance and parallel data processing and is powered by Analog Devices' ADSP-BF561 Blackfin® Dual Core Processor. The module integrates the processor, up to 2x 600MHz, 128MB SDRAM, 8MB Flash, 2x 100-pin expansion connectors, and a power supply with a 44mm x 33mm for factor. The eCM-BF561 is designed for industrial and commercial applications. It addresses 128MB SDRAM via its 32-bit wide SDRAM bus and has an onboard NOR-Flash of 32MB.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$370.94 $18,547.00