Computer-On-Modules - COM

 Computer-On-Modules - COM
Computer-On-Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many Computer-On-Module manufacturers including ADLINK, Advantech, congatec, Ka-Ro electronics, SECO & more.
More...

Please view our large selection of Computer-On-Modules below.
Results: 1,431
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
Ka-Ro electronics Computer-On-Modules - COM iMX6 Ultra Lite COM SO-DIMM
2In Stock
Min.: 1
Mult.: 1

JUMPtec Computer-On-Modules - COM JUMPtec COMe-mBTi10 E3827 2GB 19In Stock
Min.: 1
Mult.: 1
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mBTc10 E3815 1GB/2S 2In Stock
Min.: 1
Mult.: 1
Advantech Computer-On-Modules - COM SOM-6867ACB-S3A2 w/Phoenix Platinum -40- 1In Stock
Min.: 1
Mult.: 1

Ka-Ro electronics Computer-On-Modules - COM The factory is currently not taking orders for this product.
1In Stock
Min.: 1
Mult.: 1

Axiomtek Computer-On-Modules - COM COM Express Type 6 Compact module with AMD Ryzen Embedded V1202B, DDI, LVDS, GbE LAN, USB 3.0 and TPM 2In Stock
Min.: 1
Mult.: 1

COM Express Type 16 AMD Integrated SoC 2.3 GHz 32 GB 8 V to 20 V Ethernet, Serial, USB - 20 C + 60 C 95 mm x 95 mm x 2 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mBTi10 E3815 1E/2S 1In Stock
Min.: 1
Mult.: 1
Advantech Computer-On-Modules - COM Inte i7-1365UE 15W 10C DDR5 COMe Compact 2In Stock
Min.: 1
Mult.: 1


Advantech Computer-On-Modules - COM ROM-3310 TI AM3352 Cortex A8 1Ghz -40-85 2In Stock
Min.: 1
Mult.: 1

Advantech Computer-On-Modules - COM J6426 20GHz 4C 10W A1 COMe Compact 1In Stock
Min.: 1
Mult.: 1

COM Express R3.0 Type 6 Intel Pentium J6426 2 GHz 8.5 V to 20 V I2C, SPI, USB 0 C + 60 C 95 mm x 95 mm
Advantech Computer-On-Modules - COM N50 6W 2C LPDDR5 4G eMMC 16G COMe Mini 2In Stock
Min.: 1
Mult.: 1

COM Express Mini Intel N50 1 GHz 4 GB 16 GB 4.75 V to 20 V I2C 0 C + 60 C
SECO Computer-On-Modules - COM ELECTRA w/NXP i.MX8M Mini Quad, 4GB DDR4 (2x16Gb), 32GB eMMC, LVDS, CAN, WiFi/BLE, QSPI, Comm.Temp
Qseven NXP NXP 1.8 GHz 5 V GPIO, I2C, I2S, SPI 0 C + 60 C 40 mm x 70 mm
DFRobot Computer-On-Modules - COM LattePanda Mu - A Micro x86 Compute Module (N305 CPU, 16GB RAM, 64GB eMMC)
46On Order
Min.: 1
Mult.: 1
Max.: 20

Intel 16 GB 9 V to 20 V 0 C + 60 C 69.6 mm x 60 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mAL10 E2 E3930 4E Non-Stocked Lead-Time 49 Weeks
Min.: 1
Mult.: 1

COM Express Mini Type 10 Intel Atom Integrated SoC 1.8 GHz 8 GB 4.75 V to 20 V Audio, Ethernet, Serial, USB - 40 C + 85 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mAL10 E2 E3950 8E
29Expected 2027/03/17
Min.: 1
Mult.: 1

COM Express Mini Type 10 Intel Atom Integrated SoC 2 GHz 8 GB 4.75 V to 20 V Ethernet, PCIe, USB - 40 C + 85 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM COMe-mRP10 E2 i7-1365URE 32GB
5Expected 2026/12/29
Min.: 1
Mult.: 1

COM Express Mini Pin-out Type 10 Intel Core i7-1365URE Integrated SoC 1.7 GHz 12 MB 4.75 V to 20 V I2C, SPI - 40 C + 85 C 84 mm x 55 mm
SECO Computer-On-Modules - COM ELECTRA w/NXP i.MX8M Mini Dual, 2GB DDR4(2x8Gb), 8GB eMMC, LVDS, CAN, QSPI, Ind.Temp
70 mm x 40 mm NXP i.MX 8M Mini 1.8 GHz 2 GB 5 VDC CAN, Ethernet, QSPI, SPI, UART, USB - 30 C + 85 C 70 mm x 40 mm
congatec Computer-On-Modules - COM COM-HPC Mini module based on Intel Core i7-1365URE processor with 2 P-cores 1.7GHz up to 4.9GHz Turbo and 8 E-cores 1.2GHz up to 3.7GHz Turbo 12MB Intel Smart Cache Intel Iris Xe Graphics architecture with 96 EUs 32GB onboard LPDDR5x memor
9On Order
Min.: 1
Mult.: 1

COM-HPC Mini Intel Core i7-1365URE 1.2 GHz, 1.7 GHz 64 GB 32 GB 12 MB DP, DP++, Ethernet, GPIO, PCIe Gen3/4, SATA III, SPI, UART, USB 2.0, USB 3.2, USB 4.0 + 85 C 95 mm x 70 mm
congatec Computer-On-Modules - COM COM Express Compact module with Intel Atom x5-E3940 quad core processor with 1.6GHz core frequency up to 1.8GHz, 2MB L2 cache and up to 8GB 1866MT/s DDR3L SODIMM memory support. Industrial grade temperature range from -40 C to 85 C.
45Expected 2026/10/20
Min.: 1
Mult.: 1

COM Express Type 6 Intel Atom x5-E3940 Integrated SoC 1.6 GHz 8 GB 2 MB 2 MB - 40 C + 85 C 95 mm x 95 mm
congatec Computer-On-Modules - COM SMARC 2.0 module with Intel Atom x7-E3930 quad core processor with 1.6GHz core frequency up to 2.0GHz, 2MB L2 cache, 8GB 2400MT/s LPDDR4 onboard memory and 32GB eMMC onboard flash. Industrial temperature range -40 C to 85 C.
23On Order
Min.: 1
Mult.: 1
SMARC v2.0 Intel Atom x7-E3950 SMARC 2.0 1.6 GHz 2 MB GPIO, I2C, PCIe, SATA, SMBus, SPI, USB - 40 C + 85 C 82 mm x 50 mm
congatec Computer-On-Modules - COM SMARC 2.1 module with Intel Atom x6425E quad core processor with 2.0GHz core frequency up to 3.0GHz, 1.5MB cache, 16GB 3200MT/s LPDDR4x onboard memory and 64GB eMMC onboard flash.
28On Order
Min.: 1
Mult.: 1

SMARC v2.1 Intel Atom x6425E 2 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 82 mm x 50 mm
congatec Computer-On-Modules - COM SMARC 2.1 module with Intel Atom x6413E quad core processor with 1.5GHz core frequency up to 3.0GHz, 1.5MB cache, 8GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC onboard flash.
52On Order
Min.: 1
Mult.: 1

SMARC v2.1 Intel Atom x6413E 1.5 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 82 mm x 50 mm
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 Short Size Module with Quad Core NXP i.MX8M-PLUS, 4 GB LPDDR4 , 32 GB eMMC, -40 C to 85 C
32Expected 2026/11/11
Min.: 1
Mult.: 1

NXP i.MX 8M Plus 512 kB 5 VDC CAN, GPIO, I2C, I2S, SDIO, SPI, UART - 40 C + 85 C
ADLINK Technology Computer-On-Modules - COM MINI COM EXP INTEL E3845 BAY TRAIL 2G
89On Order
Min.: 1
Mult.: 1

COM Express Mini Type 10 Intel Atom 1.91 GHz 2 GB 0 GB 2 MB 5 V to 14 V 0 C + 60 C 84 mm x 55 mm
DFRobot Computer-On-Modules - COM LattePanda Mu - A Micro x86 Compute Module (N100 CPU, 8GB RAM, 64GB eMMC) with Win11 Enterprise License 2In Stock
9On Order
Min.: 1
Mult.: 1
Max.: 20

Intel 9 V to 20 V I2C, UART 0 C + 60 C 69.6 mm x 60 mm