HMI Displays & Panel PCs

Results: 4,232
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
ADLINK Technology HMI Displays & Panel PCs Intel Tiger Lake, i3-1115G4EStorage: M.2 128GB SSD 3In Stock
Min.: 1
Mult.: 1

Intel LCD 9 V to 36 V 1280 x 800 10.1 in 0 C + 60 C 249.66 mm x 168.3 mm x 64.4 mm
ADLINK Technology HMI Displays & Panel PCs Intel Tiger Lake, i3-1115G4EStorage: M.2 128GB SSD 3In Stock
Min.: 1
Mult.: 1

Intel LCD 9 V to 36 V 1920 x 1080 15.6 in 0 C + 60 C 383.15 mm x 232.79 mm x 65.1 mm
ADLINK Technology HMI Displays & Panel PCs Intel Tiger Lake, i3-1115G4EStorage: M.2 128GB SSD 3In Stock
Min.: 1
Mult.: 1

Intel LCD 9 V to 36 V 1920 x 1080 21.5 in 0 C + 60 C 517.46 mm x 309.19 mm x 67.6 mm
Phoenix Contact HMI Displays & Panel PCs TP6070-WVPS 7" Display 16In Stock
Min.: 1
Mult.: 1
24 V COM, Ethernet, USB 800 x 480 7 in - 20 C + 50 C
Arbor Technology HMI Displays & Panel PCs Fanless 15" Industrial Panel PC with Intel Atom x7433RE Processor 2In Stock
1Expected 2026/10/23
Min.: 1
Mult.: 1

Industrial Panel PC Resistive Intel x7433RE TFT LCD 9 VDC to 36 VDC RS-232, RS-485 1024 x 768 15 in - 20 C + 55 C 390 mm x 310 mm x 56.1 mm
Bridgetek HMI Displays & Panel PCs 2.1-inch Rotary Dial TFT Display 3In Stock
Min.: 1
Mult.: 1

5 V RS-485, USB 480 x 480 2.1 in - 20 C + 70 C
EDATEC HMI Displays & Panel PCs Pi5 7" HMI, 1024*600 with touch panel,without Pi5,with 32GB SD Card 74In Stock
39Expected 2026/09/25
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Broadcom BCM2712 TFT 2.4 GHz, 5 GHz 0 GB 0 GB 5 V Audio, Bluetooth, Ethernet, GPIO, HDMI, PCIe, USB2.0, USB 3.0, USB Type-C, WiFi 1024 x 600 7 in - 20 C + 60 C 188 mm x 123 mm x 39 mm
EDATEC HMI Displays & Panel PCs Pi5 10.1" HMI, 1280*800 with touch panel,without Pi5,with 32GB SD Card 18In Stock
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Broadcom BCM2712 TFT 2.4 GHz, 5 GHz 0 GB 0 GB 5 V Audio, Bluetooth, Ethernet, GPIO, HDMI, PCIe, USB2.0, USB 3.0, USB Type-C, WiFi 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 40 mm
EDATEC HMI Displays & Panel PCs Pi5 10.1" HMI, 1280*800 with touch panel,with Pi5 8GB, with 32GB SD Card 35In Stock
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Broadcom BCM2712 TFT 2.4 GHz, 5 GHz 8 GB 8 GB 5 V Audio, Bluetooth, Ethernet, GPIO, HDMI, PCIe, USB2.0, USB 3.0, USB Type-C, WiFi 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 40 mm
EDATEC HMI Displays & Panel PCs Pi5 7" HMI, 1280*800 with touch panel,with Pi5 4GB, with 128 G SSD,with PoE module 6In Stock
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Broadcom BCM2712 TFT 2.4 GHz, 5 GHz 8 GB 8 GB 5 V Audio, Bluetooth, Ethernet, GPIO, HDMI, PCIe, USB2.0, USB 3.0, USB Type-C, WiFi 1024 x 600 7 in - 20 C + 60 C 188 mm x 123 mm x 39 mm
EDATEC HMI Displays & Panel PCs Pi5 7" HMI, 1024*600 with touch panel,with Pi5 4GB,with 32GB SD Card 7In Stock
14Expected 2026/11/05
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Broadcom BCM2712 TFT 2.4 GHz, 5 GHz 4 GB 4 GB 5 V Audio, Bluetooth, Ethernet, GPIO, HDMI, PCIe, USB2.0, USB 3.0, USB Type-C, WiFi 1024 x 600 7 in - 20 C + 60 C 188 mm x 123 mm x 39 mm
EDATEC HMI Displays & Panel PCs Pi5 7" HMI, Audio input & output,RS232 & 485, with 128G SSD,with Pi5 4GB, with PoE 8In Stock
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Broadcom BCM2712 TFT 2.4 GHz, 5 GHz 4 GB 4 GB 5 V Audio, Bluetooth, Ethernet, GPIO, HDMI, RS-232/485, UART, USB2.0, USB 3.0, USB Type-C, WiFi 1024 x 600 7 in - 20 C + 60 C 188 mm x 123 mm x 40.6 mm
Advantech HMI Displays & Panel PCs 15 XGA Ind. Monitor,w/Resistive TS(24Vdc 3In Stock
Min.: 1
Mult.: 1

24 VDC USB 1024 x 768 15 in - 20 C + 60 C
Advantech HMI Displays & Panel PCs 15.6" FHD Ind. Monitor, w/ PCAP touch 4In Stock
Min.: 1
Mult.: 1

USB 1920 x 1080 15.6 in - 20 C + 60 C
Schneider Electric HMI Displays & Panel PCs 7"W basic modular terminal, GP-ProEX 2In Stock
5Expected 2026/10/01
Min.: 1
Mult.: 1
Resistive TFT LCD 500 kB 500 kB 19.2 VDC to 28.8 VDC Ethernet, Serial, USB 800 x 480 7 in 0 C + 50 C 145.6 mm x 108.23 mm x 41.4 mm

Weintek HMI Displays & Panel PCs 15 Standard HMI, Class 1 Div 2

19.2 VDC to 28.8 VDC 0 C + 50 C

Weintek HMI Displays & Panel PCs 10.1 Advanced HMI (optional Wi-Fi with M02 Module addition)

19.2 VDC to 28.8 VDC 0 C + 50 C

Weintek HMI Displays & Panel PCs 10.1 Advanced HMI, High Resolution, Class 1 Div 2 (optional Wi-Fi with M02 Module addition)

19.2 VDC to 28.8 VDC 0 C + 55 C

Weintek HMI Displays & Panel PCs 15.6 Advanced HMI, Quad-Core, Capacitive Touch, Full HD 1080P Resolution

19.2 VDC to 28.8 VDC 0 C + 50 C
Phoenix Contact HMI Displays & Panel PCs WP 6101-WXPS 14In Stock
13Expected 2026/09/29
Min.: 1
Mult.: 1
Operator Panel Capacitive ARM Cortex A53 WXGA TFT LCD 1.6 GHz 24 V USB 1280 x 800 10.1 in 263 mm x 200 mm x 51 mm
Panasonic Industry HMI Displays & Panel PCs 21.5" WHA1 Advanced Touchscreen 2In Stock
Min.: 1
Mult.: 1

10 VDC to 32 VDC 21.5 in 0 C + 50 C
Advantech HMI Displays & Panel PCs 17" SXGA Ind. Monitor,w/Resistive TS(24V 13In Stock
2Expected 2026/09/25
Min.: 1
Mult.: 1
100 VAC to 240 VAC, 12 VDC USB 1280 x 1024 0 C + 50 C
Advantech HMI Displays & Panel PCs 7" WVGA, 64MB, 128MB(NAND),Serialx3,Ethe 59In Stock
Min.: 1
Mult.: 1
Operator Panel Resistive RISC WVGA TFT LCD 64 MB 24 V RS-232, RS-422, RS-485, USB 800 x 480 7 in - 10 C + 60 C 189.6 mm x 144.9 mm x 36 mm
Siemens HMI Displays & Panel PCs SIPLUS HMI KTP700 BASIC 3In Stock
Min.: 1
Mult.: 1

24 V - 20 C + 50 C
Schneider Electric HMI Displays & Panel PCs GP4000,12.1 SVGA, Analog,AC 2In Stock
Min.: 1
Mult.: 1
Resistive TFT LCD 32 kB 100 VAC to 240 VAC Ethernet, Serial, USB 800 x 600 12.1 in 0 C + 55 C 315 mm x 241 mm x 56 mm