HMI Displays & Panel PCs

Results: 208
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
Advantech HMI Displays & Panel PCs 10I/N200/8G/128G/HB/Wifi6E/Win10
2Expected 2026/08/17
Min.: 1
Mult.: 1

Capacitive Intel Pentium N200 LCD 3.7 GHz 128 GB 9 VDC to 32 VDC USB 1920 x 1200 10.1 in 0 C + 40 C 280 mm x 18.3 mm x 180.1 mm
Advantech HMI Displays & Panel PCs 17" SXGA Ind. Monitor,w/Resistive TS(24V
3Expected 2026/08/20
Min.: 1
Mult.: 1

Advantech HMI Displays & Panel PCs 21.5" Full HD Ind. Monitor, w/ PCAP touc
5Expected 2026/08/10
Min.: 1
Mult.: 1

Touchscreen 100 VAC to 240 VAC USB 1920 x 1080 21.5 in 0 C + 50 C 558.4 mm x 349.8 mm x 56.2 mm
Advantech HMI Displays & Panel PCs 17" SXGA Ind. Monitor, Res Touch, SS bez
7On Order
Min.: 1
Mult.: 1

Resistive 24 V USB 1280 x 1024 17 in - 20 C + 60 C 432.5 mm x 365.5 mm x 59.3 mm
Advantech HMI Displays & Panel PCs 10.4" Panel Computer, E3950, 72/110V, 1 key
2Expected 2026/10/22
Min.: 1
Mult.: 1

Intel
Advantech HMI Displays & Panel PCs 15.6" PCT.T/S with Celeron J6412
1Expected 2026/11/10
Min.: 1
Mult.: 1

Intel
Advantech HMI Displays & Panel PCs 11.6" PPC w/RK3399,4GB DDR,32GB EMMC,Deb
1Expected 2026/09/23
Min.: 1
Mult.: 1

Rockchip
Advantech HMI Displays & Panel PCs 17" modular display,PCAP, 1280x1024, 350 Drop Dispatch Lead Time 4 Weeks

PCAP Touchscreen 1280 x 1024 17 in - 20 C + 60 C 410.4 mm x 343.4 mm x 28.3 mm
Advantech HMI Displays & Panel PCs 21.5" modular display,PCAP, 1920x1080, 2 Factory Drop Ship

PCAP Touchscreen 1920 x 1080 21.5 in - 20 C + 60 C 558.4 mm x 349.8 mm x 30.3 mm

Advantech HMI Displays & Panel PCs 15" XGA Ind. Monitor VGA/DVI, -20-60C, C Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Resistive 100 VAC to 240 VAC, 24 VDC Serial 1024 x 768 15 in - 20 C + 60 C 422 mm x 338 mm x 68 mm

Advantech HMI Displays & Panel PCs 18.5" Industrail Monitor, with PCT touch Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Capacitive 24 V Serial 1366 x 768 18.5 in 488 mm x 309 mm x 47.7 mm
Advantech HMI Displays & Panel PCs 10.4" Panel Computer, E3950, 24/48V, 1 key Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Intel
Advantech HMI Displays & Panel PCs 21.5" FHD PPC w/Intel J6412, Pcap Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

Intel
Advantech HMI Displays & Panel PCs SPC-815 V2, 15.6" PC, Core i3-1315URE Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Multitouch Panel Computer Capacitive Intel i3-1315URE TFT LED 8 GB 8 GB 9 VDC to 32 VDC HDMI, USB 1920 x 1080 15.6 in 0 C + 55 C 400.74 mm x 331.76 mm x 185 mm
Advantech HMI Displays & Panel PCs SPC-815 V2, 15.6" PC, Core i5-1345URE Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Multitouch Panel Computer Capacitive Intel i5-1345URE TFT LED 8 GB 8 GB 9 VDC to 32 VDC HDMI, USB 1920 x 1080 15.6 in 0 C + 55 C 400.74 mm x 331.76 mm x 185 mm
Advantech HMI Displays & Panel PCs SPC-815 V2, 15.6" Monitor, iLINK RX Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Multitouch Monitor Capacitive TFT LED 19 VDC to 24 VDC USB 1920 x 1080 15.6 in 0 C + 55 C 400.74 mm x 331.76 x 185 mm
Advantech HMI Displays & Panel PCs SPC-815 V2, 15.6" Monitor, ILINK TX/RX Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Multitouch Monitor Capacitive TFT LED 19 VDC to 24 VDC USB 1920 x 1080 15.6 in 0 C + 55 C 400.74 mm x 331.76 x 185 mm
Advantech HMI Displays & Panel PCs SPC-821 V2, 21.5" PC, Core i3-1315URE Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Multitouch Panel Computer Capacitive Intel i3-1315URE TFT LED 8 GB 8 GB 9 VDC to 32 VDC HDMI, USB 1920 x 1080 21.5 in 0 C + 55 C 545.34 mm x 419.59 mm x 185 mm
Advantech HMI Displays & Panel PCs SPC-821 V2, 21.5" PC, Core i5-1345URE Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Multitouch Panel Computer Capacitive Intel i5-1345URE TFT LED 8 GB 8 GB 9 VDC to 32 VDC HDMI, USB 1920 x 1080 21.5 in 0 C + 55 C 545.34 mm x 419.59 mm x 185 mm
Advantech HMI Displays & Panel PCs SPC-821 V2, 21.5" Monitor, iLINK RX Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Multitouch Monitor Capacitive TFT LED 19 VDC to 24 VDC USB 1920 x 1080 21.5 in 0 C + 55 C 545.34 mm x 419.59 mm x 185 mm
Advantech HMI Displays & Panel PCs SPC-821 V2, 21.5" Monitor, ILINK TX/RX Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Multitouch Monitor Capacitive TFT LED 19 VDC to 24 VDC USB 1920 x 1080 21.5 in 0 C + 55 C 545.34 mm x 419.59 mm x 185 mm
Advantech HMI Displays & Panel PCs 10.1" PCT.T/S with Celeron J1900, 4GB RA Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Fanless All-in-One Intel Celeron J1900 2 GHz 2 GB 0 GB 2 MB 12 V 0 C + 35 C 265.4 mm x 182.4 mm x 39.55 mm
Advantech HMI Displays & Panel PCs 15.6" PCT.T/S with Core i5-1145G7E , 8GB Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Intel
Advantech HMI Displays & Panel PCs 21.5" PCT.T/S with core i5-1145G7E, 8GB Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Fanless All-in-One Intel
Advantech HMI Displays & Panel PCs AMiS50E,w/o PC,IPS; w/moto,POC/AIcable Non-Stocked
Min.: 1
Mult.: 1