Industrial Box PCs

Results: 2,703
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Chipset Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material Installed RAM
IEI Industrial Box PCs Ruggedized Fanless embedded system with AMD Ryzen 5 8600G, (up to 5.0 GHz, 6 Core, TDP 65W), 8GB DDR5 pre-installed memory, PCIe x8/PCIe x4/PCIe x1, HDMI/DP/USB4, 12 28V DC, RoHS Non-Stocked
Min.: 1
Mult.: 1

IEI Industrial Box PCs Ruggedized Fanless embedded system with AMD Ryzen 5 8700G, (up to 5.1 GHz, 8 Core, TDP 65W), 8GB DDR5 pre-installed memory, PCIe x8/PCIe x4/PCIe x1, HDMI/DP/USB4, 12 28V DC, RoHS Non-Stocked
Min.: 1
Mult.: 1

IEI Industrial Box PCs Ruggedized Fanless Embedded System With Intel Ultra 5 225T 2.5GHz (up to 4.9GHz, 10-core, TDP 35W), 16GB RAM,1xHDMI,1xDP++, USB4, 12 28V DC and RoHS Non-Stocked
Min.: 1
Mult.: 1

IEI Industrial Box PCs Ruggedized Fanless Embedded System With Intel Ultra 5 225 3.4GHz (up to 4.9GHz, 10-core, TDP 65W), 16GB RAM,1xHDMI,1xDP++, USB4, 12 28V DC and RoHS Non-Stocked
Min.: 1
Mult.: 1

IEI Industrial Box PCs Ruggedized Fanless Embedded System With Intel Ultra 7 265 2.4GHz (up to 5.3 GHz, 20-core, TDP 65W), 16GB RAM,1xHDMI,1xDP++, USB4, 12 28V DC and RoH Non-Stocked
Min.: 1
Mult.: 1

IEI Industrial Box PCs Ruggedized Fanless Embedded System With Intel Ultra 9 285T 1.4GHz (up to 5.4 GHz, 24-core, TDP 35W), 16GB RAM,1xHDMI,1xDP++, USB4, 12 28V DC and RoHS Non-Stocked
Min.: 1
Mult.: 1

IEI Industrial Box PCs Ruggedized Fanless Embedded System With Intel Ultra 9 285 2.5GHz (up to 5.6 GHz, 24-core, TDP 65W), 16GB RAM,1xHDMI,1xDP++, USB4, 12 28V DC and RoHS Non-Stocked
Min.: 1
Mult.: 1

IEI Industrial Box PCs Ruggedized Fanless Embedded System with Intel i7-10700E 2.9GHz,(up to 4.5GHz, 8-core, TDP 65W), 8GB DDR4 pre-installed memory, 1xHDMI, 1xDP++,12-28V DC and RoHS Non-Stocked
Min.: 1
Mult.: 1

Q470/Q470E i7-10700E 64 GB DDR4 230.6 mm x 256.04 mm x 76.2 mm + 60 C - 20 C 65 W
IEI Industrial Box PCs EmbeddedSystem Active Fanless embedded system,Core i3 Dual Core 2xxE CPU (Above 2.2GHz), TDP 35W, 2GB DDR3 on board memory, VGA/HDMI, USB3.0, 2 x SATA3.0, SFP Fiber, Isolated CAN, Audio, 9-36V DC input, -20~70 C, RoHS Non-Stocked
Min.: 1
Mult.: 1

QM67 Core i3-2xxE 2 GB DDR3 310 mm x 200 mm x 61.8 mm + 70 C - 20 C 2 GB
IEI Industrial Box PCs Ruggedized Fanless embedded system with Intel Core i3-6100TE 2.7GHz, (Dual Core, TDP 35W), 4GB DDR4 pre-installed memory, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9~36V DC, RoHS Non-Stocked
Min.: 1
Mult.: 1

Q170 4 GB DDR4 255.2 mm x 82.2 mm x 204 mm 4 GB
IEI Industrial Box PCs EmbeddedSystem Active Fanless embedded system,Celeron Dual Core B8xx CPU (Above 1.6GHz), TDP 35W, 2GB DDR3 on board memory, VGA/HDMI, USB3.0, 2 x SATA3.0, SFP Fiber, Isolated CAN, Audio, 9-36V DC input, -20~70 C, RoHS Non-Stocked
Min.: 1
Mult.: 1

QM67 Celeron B8xx 2 GB DDR3 310 mm x 200 mm x 61.8 mm + 70 C - 20 C 2 GB
IEI Industrial Box PCs Fanless embedded system , Core i3 Dual Core 2xxT CPU (Above 2.5GHz), TDP 35W, 2GB DDR3 on board memory , VGA/HDMI, USB3.0, 2 x SATA3.0, SFP Fiber, Isolated CAN, Audio, 9-36V DC input, -20~50 C, R21, RoHS Non-Stocked
Min.: 1
Mult.: 1

Q67 Core i3-2xxT 2 GB DDR3 310 mm x 200 mm x 69.8 mm + 50 C - 20 C 2 GB
IEI Industrial Box PCs Fanless embedded system , Core i5 Dual Core 2xxT CPU (Above 2.7GHz), TDP 35W, 2GB DDR3 on board memory , VGA/HDMI, USB3.0, 2 x SATA3.0, SFP Fiber, Isolated CAN, Audio, 9-36V DC input, -20~50 C, R21, RoHS Non-Stocked
Min.: 1
Mult.: 1

Q67 Core i5-2xxT 2 GB DDR3 310 mm x 200 mm x 69.8 mm + 50 C - 20 C 2 GB
IEI Industrial Box PCs Fanless embedded system , Pentium Dual Core G6xxT CPU (Above 2.2GHz), TDP 35W, 2GB DDR3 on board memory , VGA/HDMI, USB3.0, 2 x SATA3.0, SFP Fiber, Isolated CAN, Audio, 9-36V DC input, -20~50 C, R21, RoHS Non-Stocked
Min.: 1
Mult.: 1

Q67 Pentium G6xxT 2 GB DDR3 310 mm x 200 mm x 69.8 mm + 50 C - 20 C 2 GB
IEI Industrial Box PCs Fanless embedded system with Intel Atom N2600 DC 1.6GHz, Intel NM10 chipset, single-channel 2GB DDR3 800MHZ, 12VDC-In, with 36W power adaptor, black Non-Stocked
Min.: 1
Mult.: 1

NM10 Atom N2600 2 GB DDR3 146.6 mm x 132 mm x 45.2 mm + 50 C 0 C 2 GB
Weidmuller Industrial Box PCs UV20-B-IPC-1011.01 Non-Stocked
Min.: 1
Mult.: 1
Intel Atom x7-E3950 DDR4 101.5 mm x 43.4 mm x 140 mm + 50 C 0 C 4 GB
Weidmuller Industrial Box PCs UV20-B-IPC-2001.02 Non-Stocked
Min.: 1
Mult.: 1
Intel Celeron J1900 DDR3 182 mm x 54.3 mm x 185 mm + 50 C 0 C 4 GB
Weidmuller Industrial Box PCs UV20-B-IPC-3031.01 Non-Stocked
Min.: 1
Mult.: 1
Intel Core i7-6600U DDR4 159.5 mm x 71 mm x 220 mm + 50 C 0 C 8 GB
Weidmuller Industrial Box PCs UV20-B-IPC-2001.03 Non-Stocked
Min.: 1
Mult.: 1
Intel Celeron J1900 DDR3 182 mm x 48 mm x 185 mm + 50 C 0 C 4 GB
Phoenix Contact Industrial Box PCs BL BPC 2001 Non-Stocked
Min.: 1
Mult.: 1
+ 50 C 0 C
Omron Automation and Safety Industrial Box PCs Box,i7-7gen,16G,PCI,W10,500GHD Non-Stocked
Min.: 1
Mult.: 1
Core i7-7820EQ 89 mm x 282 mm x 195 mm + 55 C 0 C
BCM Advanced Research Industrial Box PCs NUC Fanless Comp

SoC Core i3-1315UE 64 GB DDR5-4800 8.5 in x 5.75 in x 1.96 in 2 x DP++ 2 x USB 2.0, 2 x USB 3.2, 1 x USB Type-C 2 Port + 40 C 0 C 12 V 24 V Linux Ubuntu, Windows 10/11 0 GB
Advantech Industrial Box PCs AI Inference System NVIDIA Jetson Orin NX 8 GB. 117 TOPS (Super Mode) Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1

ARM Cortex-A78AE 8 GB LPDDR5 138 mm x 110 mm x 57 mm 1 x HDMI Wall Mount 4 x USB 3.2 Gen2 Type A, 1 x USB Type C 2 Port + 50 C - 20 C 25.19 W 12 V 24 V Ubuntu 22.04 LTS
Advantech Industrial Box PCs AI Inference System NVIDIA Jetson Orin NX 16 GB. 157 TOPS (Super Mode Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1

ARM Cortex-A78AE 16 GB LPDDR5 138 mm x 110 mm x 57 mm 1 x HDMI Wall Mount 4 x USB 3.2 Gen2 Type A, 1 x USB Type C 2 Port + 50 C - 20 C 46.92 W 12 V 24 V Ubuntu 22.04 LTS
Advantech Industrial Box PCs AI Inference System NVIDIA Jetson Orin NX 8 GB. 67 TOPS (Super Mode) Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1

ARM Cortex-A78AE 8 GB LPDDR5 138 mm x 110 mm x 57 mm 1 x HDMI Wall Mount 4 x USB 3.2 Gen2 Type A, 1 x USB Type C 2 Port + 50 C - 10 C 31.6 W 12 V 24 V Ubuntu 22.04 LTS