Industrial Box PCs

Results: 2,715
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Chipset Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material Installed RAM
IEI Industrial Box PCs Ruggedized fanless embedded system with Intel Core i7-6700TE 2.4GHz (up to 3.4 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 1 x PCIe by 16 & 1 x PCI expansion, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9~36V DC, RoHS Non-Stocked
$1,667.25
Min.: 1
Mult.: 1
Q170 Core i7-6700TE 4 GB DDR4 255.2 mm x 121.5 mm x 205 mm + 45 C - 20 C 69.92 W 4 GB
IEI Industrial Box PCs Ruggedized fanless embedded system with Intel Core i7-6700TE 2.4GHz (up to 3.4 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 2 x PCIe by 8 & 2 x PCI expansion, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9~36V DC, RoHS Non-Stocked
$1,708.16
Min.: 1
Mult.: 1
Q170 Core i7-6700TE 4 GB DDR4 255.2 mm x 154.8 mm x 205 mm + 45 C - 20 C 69.92 W 4 GB
IEI Industrial Box PCs Ruggedized fanless embedded system with Intel Core i7-6700TE 2.4GHz (up to 3.4 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 1 x PCIe by 16 & 3 x PCI expansion, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9~36V DC, RoHS Non-Stocked
$1,708.16
Min.: 1
Mult.: 1
Q170 Core i7-6700TE 4 GB DDR4 255.2 mm x 154.8 mm x 205 mm + 45 C - 20 C 69.92 W 4 GB
IEI Industrial Box PCs Ruggedized Fanless embedded system with AMD Ryzen 5 8645HS 4.3 GHz, (up to 5.0 GHz, 6 Core, TDP 45W), 16GB DDR5 pre-installed memory, PCIe x8/PCIe x4/PCI, HDMI/DP/USB4, 12-28V DC, RoHS Non-Stocked
$2,642.66
Min.: 1
Mult.: 1
IEI Industrial Box PCs Ruggedized Fanless embedded system with AMD Ryzen 7 8845HS 3.8 GHz, (up to 5.1 GHz, 8 Core, TDP 45W), 16GB DDR5 pre-installed memory, PCIe x8/PCIe x4/PCI, HDMI/DP/USB4, 12-28VV DC, RoHS Non-Stocked
$2,804.74
Min.: 1
Mult.: 1
IEI Industrial Box PCs Ruggedized Fanless embedded system with AMD Ryzen 9 8945HS 4.0 GHz, (up to 5.2 GHz, 8 Core, TDP 45W), 16GB DDR5 pre-installed memory, PCIe x8/PCIe x4/PCIe x1,HDMI/DP/USB4, 12-28V DC, RoHS Non-Stocked Lead-Time 16 Weeks
$3,085.87
Min.: 1
Mult.: 1
IEI Industrial Box PCs Ruggedized Fanless embedded system with AMD Ryzen 9 8945HS 4.0 GHz, (up to 5.2 GHz, 8 Core, TDP 45W), 16GB DDR5 pre-installed memory, PCIe x8/PCIe x4/PCI, HDMI/DP/USB4, 12-28V DC, RoHS Non-Stocked
$3,085.87
Min.: 1
Mult.: 1
IEI Industrial Box PCs Ruggedized Fanless Embedded System with Intel i3-10100TE 2.3GHz, (up to 3.6GHz, 4-core, TDP 35W), 8GB DDR4 pre-installed memory, 1xHDMI, 1xDP++, 12 28V DC and RoHS Non-Stocked
$1,918.31
Min.: 1
Mult.: 1
IEI Industrial Box PCs Ruggedized Fanless Embedded System with Intel i3-10320 3.8GHz,(up to 4.6GHz, 4-core, TDP 65W), 8GB DDR4 pre-installed memory, 1xHDMI, 1xDP++,12-28V DC and RoHS Non-Stocked
$1,407.86
Min.: 1
Mult.: 1
Q470/Q470E i3-10320 64 GB DDR4 230.6 mm x 256.04 mm x 76.2 mm + 60 C - 20 C 65 W
IEI Industrial Box PCs Ruggedized Fanless Embedded System with Intel i3-10320 3.8GHz, (up to 4.6GHz, 4-core, TDP 65W), 8GB DDR4 pre-installed memory, 1xHDMI, 1xDP++, 12 28V DC and RoHS Non-Stocked
$1,844.33
Min.: 1
Mult.: 1
IEI Industrial Box PCs Ruggedized Fanless Embedded System with Intel i5-10500TE 2.3GHz, (up to 3.7GHz, 6-core, TDP 35W), 8GB DDR4 pre-installed memory, 1xHDMI, 1xDP++, 12 28V DC and RoHS Non-Stocked
$2,204.13
Min.: 1
Mult.: 1
IEI Industrial Box PCs Ruggedized Fanless Embedded System with Intel i5-10500 3.1GHz,(up to 4.5GHz, 6-core, TDP 65W), 8GB DDR4 pre-installed memory, 1xHDMI, 1xDP++,12-28V DC and RoHS Non-Stocked
$1,651.89
Min.: 1
Mult.: 1
Q470/Q470E i5-10500 64 GB DDR4 230.6 mm x 256.04 mm x 76.2 mm + 60 C - 20 C 65 W
IEI Industrial Box PCs Ruggedized Fanless Embedded System with Intel i5-10500 3.1GHz, (up to 4.5GHz, 6-core, TDP 65W), 8GB DDR4 pre-installed memory, 1xHDMI, 1xDP++, 12 28V DC and RoHS Non-Stocked
$2,204.13
Min.: 1
Mult.: 1
IEI Industrial Box PCs Ruggedized Fanless Embedded System with Intel i7-10700TE 2.0GHz, (up to 4.4GHz, 8-core, TDP 35W), 8GB DDR4 pre-installed memory, 2xHDMI, 14-28V DC and RoHS Non-Stocked
$2,024.22
Min.: 1
Mult.: 1
Q470/Q470E i7-10700TE 64 GB DDR4 230.6 mm x 256.04 mm x 76.2 mm + 60 C - 20 C 35 W
IEI Industrial Box PCs Ruggedized Fanless Embedded System with Intel i7-10700E 2.9GHz, (up to 4.5GHz, 8-core, TDP 65W), 8GB DDR4 pre-installed memory, 1xHDMI, 1xDP++, 12 28V DC and RoHS Non-Stocked
$2,593.06
Min.: 1
Mult.: 1
IEI Industrial Box PCs Ruggedized Fanless embedded system with AMD Ryzen 5 8600G, (up to 5.0 GHz, 6 Core, TDP 65W), 8GB DDR5 pre-installed memory, PCIe x8/PCIe x4/PCIe x1, HDMI/DP/USB4, 12 28V DC, RoHS Non-Stocked
$2,331.90
Min.: 1
Mult.: 1
IEI Industrial Box PCs Ruggedized Fanless embedded system with AMD Ryzen 5 8700G, (up to 5.1 GHz, 8 Core, TDP 65W), 8GB DDR5 pre-installed memory, PCIe x8/PCIe x4/PCIe x1, HDMI/DP/USB4, 12 28V DC, RoHS Non-Stocked
$2,571.56
Min.: 1
Mult.: 1
IEI Industrial Box PCs Ruggedized Fanless Embedded System With Intel Ultra 5 225T 2.5GHz (up to 4.9GHz, 10-core, TDP 35W), 16GB RAM,1xHDMI,1xDP++, USB4, 12 28V DC and RoHS Non-Stocked
$3,320.95
Min.: 1
Mult.: 1
IEI Industrial Box PCs Ruggedized Fanless Embedded System With Intel Ultra 5 225 3.4GHz (up to 4.9GHz, 10-core, TDP 65W), 16GB RAM,1xHDMI,1xDP++, USB4, 12 28V DC and RoHS Non-Stocked
$3,320.95
Min.: 1
Mult.: 1
IEI Industrial Box PCs Ruggedized Fanless Embedded System With Intel Ultra 7 265 2.4GHz (up to 5.3 GHz, 20-core, TDP 65W), 16GB RAM,1xHDMI,1xDP++, USB4, 12 28V DC and RoH Non-Stocked
$3,509.14
Min.: 1
Mult.: 1
IEI Industrial Box PCs Ruggedized Fanless Embedded System With Intel Ultra 9 285T 1.4GHz (up to 5.4 GHz, 24-core, TDP 35W), 16GB RAM,1xHDMI,1xDP++, USB4, 12 28V DC and RoHS Non-Stocked
$4,018.94
Min.: 1
Mult.: 1
IEI Industrial Box PCs Ruggedized Fanless Embedded System With Intel Ultra 9 285 2.5GHz (up to 5.6 GHz, 24-core, TDP 65W), 16GB RAM,1xHDMI,1xDP++, USB4, 12 28V DC and RoHS Non-Stocked
$4,018.94
Min.: 1
Mult.: 1
IEI Industrial Box PCs Ruggedized Fanless Embedded System with Intel i7-10700E 2.9GHz,(up to 4.5GHz, 8-core, TDP 65W), 8GB DDR4 pre-installed memory, 1xHDMI, 1xDP++,12-28V DC and RoHS Non-Stocked
$2,024.22
Min.: 1
Mult.: 1
Q470/Q470E i7-10700E 64 GB DDR4 230.6 mm x 256.04 mm x 76.2 mm + 60 C - 20 C 65 W
IEI Industrial Box PCs EmbeddedSystem Active Fanless embedded system,Core i3 Dual Core 2xxE CPU (Above 2.2GHz), TDP 35W, 2GB DDR3 on board memory, VGA/HDMI, USB3.0, 2 x SATA3.0, SFP Fiber, Isolated CAN, Audio, 9-36V DC input, -20~70 C, RoHS Non-Stocked
$1,462.46
Min.: 1
Mult.: 1
QM67 Core i3-2xxE 2 GB DDR3 310 mm x 200 mm x 61.8 mm + 70 C - 20 C 2 GB
IEI Industrial Box PCs Ruggedized Fanless embedded system with Intel Core i3-6100TE 2.7GHz, (Dual Core, TDP 35W), 4GB DDR4 pre-installed memory, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9~36V DC, RoHS Non-Stocked
$1,266.22
Min.: 1
Mult.: 1
Q170 4 GB DDR4 255.2 mm x 82.2 mm x 204 mm 4 GB