Industrial Box PCs

Results: 97
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Maximum RAM Capacity Memory Type Dimensions Maximum Operating Temperature Minimum Operating Temperature Power Consumption Installed RAM
IEI Industrial Box PCs Medical AI Box PC, 10.1" panel, PCAP touchscreen, Intel Core i9-13900, w/o GPU card, w/o DDR5, w/o M.2 SSD, one PCIe Gen 4 x16 slot, two PCIe Gen 4 x4 slots, 700W medical power supply, R10, RoHS Non-Stocked
Min.: 1
Mult.: 1

IEI Industrial Box PCs Fanless embedded system,AMD APU Dual Core R260H 2.1 GHz,TDP 17W,4GB DDR3 SO-DIMM (2 x 2GB) pre-installed,4 x HDMI,iRIS-2400 optional,10~30V DC input Non-Stocked
Min.: 1
Mult.: 1

4 GB DDR3 4 GB
IEI Industrial Box PCs Fanless railway system with Intel Core i7-6600U Processor, (15W), 4GB DDR4 pre-installed memory, two 2.5" SATA SSD bays, VGA, DVI, two M12 GbE LAN Non-Stocked
Min.: 1
Mult.: 1

Core i7-6600U 4 GB DDR4 0 GB
IEI Industrial Box PCs IEI Integration Corporation Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

SoC Atom 8 GB DDR3L 130 mm x 58.75 mm x 174 mm + 60 C - 20 C 4 GB
IEI Industrial Box PCs Ruggedized Fanless Embedded System with Intel Amston Lake x74835RE Processor, pre-installed 1x 8GB DDR5, 2.5GbE, RS232/422/485, CAN BUS, GPIO, 10-28V DC, M12 waterproof, Stainless Steel Chassis, Full body IP67, R10 Non-Stocked
Min.: 1
Mult.: 1

IEI Industrial Box PCs Ruggedized embedded system with Intel Xeon E3-1268LV5 2.4GHz, (up to 3.4 GHz, Quad Core, TDP 35W), 32 GB DDR4 pre-installed memory, 2 x PCIe by 8 expansion, 2.5" 1TB HDD , TPM 2.0 , 9~36V DC, 120W AC DC power adaptor , RoHS Non-Stocked
Min.: 1
Mult.: 1

Intel Q170/C236 with Xenon E3 only Xeon E3-1268LV5 32 GB DDR4 121.5 mm x 255.2 mm x 205 mm + 60 C - 20 C 32 GB
IEI Industrial Box PCs Ruggedized fanless embedded system with Intel Core i5-6500TE 2.3GHz (up to 3.3 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 2 x PCIe by 8 expansion, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9~36V DC, RoHS Non-Stocked
Min.: 1
Mult.: 1

Q170 Core i5-6500TE 4 GB DDR4 255.2 mm x 121.5 mm x 205 mm + 60 C - 20 C 4 GB
IEI Industrial Box PCs Ruggedized fanless embedded system with Intel Core i5-6500TE 2.3GHz (up to 3.3 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 1 x PCIe by 16 & 1 x PCI expansion, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9~36V DC, RoHS Non-Stocked
Min.: 1
Mult.: 1

Q170 Core i5-6500TE 4 GB DDR4 255.2 mm x 121.5 mm x 205 mm + 60 C - 20 C 4 GB
IEI Industrial Box PCs Ruggedized fanless embedded system with Intel Core i5-6500TE 2.3GHz (up to 3.3 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 2 x PCIe by 8 & 2 x PCI expansion, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9~36V DC, RoHS Non-Stocked
Min.: 1
Mult.: 1

Q170 Core i5-6500TE 4 GB DDR4 255.2 mm x 154.8 mm x 205 mm + 60 C - 20 C 4 GB
IEI Industrial Box PCs Ruggedized fanless embedded system with Intel Core i5-6500TE 2.3GHz (up to 3.3 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 1 x PCIe by 16 & 3 x PCI expansion, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9~36V DC, RoHS Non-Stocked
Min.: 1
Mult.: 1

Q170 Core i5-6500TE 4 GB DDR4 255.2 mm x 154.8 mm x 205 mm + 60 C - 20 C 4 GB
IEI Industrial Box PCs Ruggedized fanless embedded system with Intel Core i7-6700TE 2.4GHz (up to 3.4 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 2 x PCIe by 8 expansion, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9~36V DC, RoHS Non-Stocked
Min.: 50
Mult.: 1

Q170 Core i7-6700TE 4 GB DDR4 255.2 mm x 121.5 mm x 205 mm + 45 C - 20 C 69.92 W 4 GB
IEI Industrial Box PCs Ruggedized fanless embedded system with Intel Core i7-6700TE 2.4GHz (up to 3.4 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 1 x PCIe by 16 & 1 x PCI expansion, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9~36V DC, RoHS Non-Stocked
Min.: 1
Mult.: 1

Q170 Core i7-6700TE 4 GB DDR4 255.2 mm x 121.5 mm x 205 mm + 45 C - 20 C 69.92 W 4 GB
IEI Industrial Box PCs Ruggedized fanless embedded system with Intel Core i7-6700TE 2.4GHz (up to 3.4 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 2 x PCIe by 8 & 2 x PCI expansion, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9~36V DC, RoHS Non-Stocked
Min.: 1
Mult.: 1

Q170 Core i7-6700TE 4 GB DDR4 255.2 mm x 154.8 mm x 205 mm + 45 C - 20 C 69.92 W 4 GB
IEI Industrial Box PCs Ruggedized fanless embedded system with Intel Core i7-6700TE 2.4GHz (up to 3.4 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 1 x PCIe by 16 & 3 x PCI expansion, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9~36V DC, RoHS Non-Stocked
Min.: 1
Mult.: 1

Q170 Core i7-6700TE 4 GB DDR4 255.2 mm x 154.8 mm x 205 mm + 45 C - 20 C 69.92 W 4 GB
IEI Industrial Box PCs Ruggedized Fanless embedded system with AMD Ryzen 5 8645HS 4.3 GHz, (up to 5.0 GHz, 6 Core, TDP 45W), 16GB DDR5 pre-installed memory, PCIe x8/PCIe x4/PCI, HDMI/DP/USB4, 12-28V DC, RoHS Non-Stocked
Min.: 1
Mult.: 1

IEI Industrial Box PCs Ruggedized Fanless embedded system with AMD Ryzen 7 8845HS 3.8 GHz, (up to 5.1 GHz, 8 Core, TDP 45W), 16GB DDR5 pre-installed memory, PCIe x8/PCIe x4/PCI, HDMI/DP/USB4, 12-28VV DC, RoHS Non-Stocked
Min.: 1
Mult.: 1

IEI Industrial Box PCs Ruggedized Fanless embedded system with AMD Ryzen 9 8945HS 4.0 GHz, (up to 5.2 GHz, 8 Core, TDP 45W), 16GB DDR5 pre-installed memory, PCIe x8/PCIe x4/PCIe x1,HDMI/DP/USB4, 12-28V DC, RoHS Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

IEI Industrial Box PCs Ruggedized Fanless embedded system with AMD Ryzen 9 8945HS 4.0 GHz, (up to 5.2 GHz, 8 Core, TDP 45W), 16GB DDR5 pre-installed memory, PCIe x8/PCIe x4/PCI, HDMI/DP/USB4, 12-28V DC, RoHS Non-Stocked
Min.: 1
Mult.: 1

IEI Industrial Box PCs Ruggedized Fanless Embedded System with Intel i3-10100TE 2.3GHz, (up to 3.6GHz, 4-core, TDP 35W), 8GB DDR4 pre-installed memory, 1xHDMI, 1xDP++, 12 28V DC and RoHS Non-Stocked
Min.: 1
Mult.: 1

IEI Industrial Box PCs Ruggedized Fanless Embedded System with Intel i3-10320 3.8GHz,(up to 4.6GHz, 4-core, TDP 65W), 8GB DDR4 pre-installed memory, 1xHDMI, 1xDP++,12-28V DC and RoHS Non-Stocked
Min.: 1
Mult.: 1

Q470/Q470E i3-10320 64 GB DDR4 230.6 mm x 256.04 mm x 76.2 mm + 60 C - 20 C 65 W
IEI Industrial Box PCs Ruggedized Fanless Embedded System with Intel i3-10320 3.8GHz, (up to 4.6GHz, 4-core, TDP 65W), 8GB DDR4 pre-installed memory, 1xHDMI, 1xDP++, 12 28V DC and RoHS Non-Stocked
Min.: 1
Mult.: 1

IEI Industrial Box PCs Ruggedized Fanless Embedded System with Intel i5-10500TE 2.3GHz, (up to 3.7GHz, 6-core, TDP 35W), 8GB DDR4 pre-installed memory, 1xHDMI, 1xDP++, 12 28V DC and RoHS Non-Stocked
Min.: 1
Mult.: 1

IEI Industrial Box PCs Ruggedized Fanless Embedded System with Intel i5-10500 3.1GHz,(up to 4.5GHz, 6-core, TDP 65W), 8GB DDR4 pre-installed memory, 1xHDMI, 1xDP++,12-28V DC and RoHS Non-Stocked
Min.: 1
Mult.: 1

Q470/Q470E i5-10500 64 GB DDR4 230.6 mm x 256.04 mm x 76.2 mm + 60 C - 20 C 65 W
IEI Industrial Box PCs Ruggedized Fanless Embedded System with Intel i5-10500 3.1GHz, (up to 4.5GHz, 6-core, TDP 65W), 8GB DDR4 pre-installed memory, 1xHDMI, 1xDP++, 12 28V DC and RoHS Non-Stocked
Min.: 1
Mult.: 1

IEI Industrial Box PCs Ruggedized Fanless Embedded System with Intel i7-10700TE 2.0GHz, (up to 4.4GHz, 8-core, TDP 35W), 8GB DDR4 pre-installed memory, 2xHDMI, 14-28V DC and RoHS Non-Stocked
Min.: 1
Mult.: 1

Q470/Q470E i7-10700TE 64 GB DDR4 230.6 mm x 256.04 mm x 76.2 mm + 60 C - 20 C 35 W