+ 60 C Industrial Box PCs

Results: 160
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Chipset Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material Installed RAM
Advantech Industrial Box PCs Intel Core i7-1365UE Edge Intelligent Sy Non-Stocked
$1,880.85
Min.: 1
Mult.: 1
Intel Iris Xe Graphics Core i7-1365UE DDR5 156 mm x 112 mm x 60 mm + 60 C - 20 C 17.44 W
Advantech Industrial Box PCs Thin client with TPC-B300 Non-Stocked
$1,250.81
Min.: 1
Mult.: 1
Intel Elkhart Lake SoC Atom x6425E 32 GB DDR4 SO-DIMM 1 Channel 3 GHz 269 mm x 203 mm x 30 mm Intel UHD Graphics 2 Port M.2 2280 NVMe SSD Wall Mount 2 Port 2 Port 2 Port + 60 C - 20 C 24 VDC ThinManager Ready, Windows IoT/Linux support Metal
Advantech Industrial Box PCs NVIDIA Jetson Orin NX 16GB Ruggedized AI Non-Stocked Lead-Time 53 Weeks
$3,824.25
Min.: 1
Mult.: 1
Jetson Orin NX LPDDR5 245 mm x 220 mm x 80 mm + 60 C - 20 C 16 GB
Advantech Industrial Box PCs R680E, Modular IPC Non-Stocked Lead-Time 28 Weeks
$1,552.95
Min.: 1
Mult.: 1
Intel R680E LGA1700 Socket CPU DDR4 + 60 C - 20 C 35 W to 65 W
Advantech Industrial Box PCs Core Ultra 5 225U 1.5GHz, 4xGbE, 6xUSB, Non-Stocked
$2,154.99
Min.: 1
Mult.: 1
Core Ultra 5 225U 32 GB DDR5 2 Channel 1.5 GHz 200 mm x 140 mm x 55 mm HDMI Wall Mount IP20 6 Port 4 Port 4 x RS-232/422/485 + 60 C - 20 C 31 W 10 VDC 36 VDC Windows 11 LTSC, Ubuntu Linux Aluminum
Advantech Industrial Box PCs Core Ultra 7 255U 1.7GHz, 4xGbE, 6xUSB, Non-Stocked
$2,484.51
Min.: 1
Mult.: 1
Core Ultra 7 255U 2 GHz 32 GB DDR5 2 Channel 2 GHz 200 mm x 140 mm x 55 mm HDMI Wall Mount IP20 6 Port 4 Port 4 x RS-232/422/485 + 60 C - 20 C 31 W 10 VDC 36 VDC Windows 11 LTSC, Ubuntu Linux Aluminum
Axiomtek Industrial Box PCs Fanless Edge AI System with NVIDIA Jetson TX2 NX, HDMI, GbE LAN, GbE PoE, and 2 USB Non-Stocked
$941.83
Min.: 1
Mult.: 1
ARM Cortex A57 LPDDR4 148.6 mm x 129.8 mm x + 60 C - 30 C
Axiomtek Industrial Box PCs Fanless embedded system with LGA1151 9th/8th gen Intel Core i7/i5/i3 or Celeron processor, Intel Q370, DVI-I, HDMI, dual HDD, 4 PoE, 2 GbE LAN, 6 USB, 2 COM, and 24 VDC (PoE version, without MXM module) Non-Stocked
$999.34
Min.: 1
Mult.: 1
Q370 Core i3/i5/i7, Celeron 64 GB DDR4-2666 280 mm x 210 mm x 80.5 mm + 60 C - 40 C
ADLINK Technology Industrial Box PCs i9-12900E R680E 2xDP 2x HDMI 3x 2.5GbE 1x GbE 4xCOM 4xUSB3Gen2 2xUSB3Gen1 Non-Stocked Lead-Time 28 Weeks
$6,649.46
Min.: 1
Mult.: 1
Core i9-12900E 32 GB DDR5 240 mm x 210 mm x 86 mm 2 x DP, 2 x HDMI Wall Mount 1 x USB 2.0, 6 x USB 3.2 3 Port 2 x RS-232, 2 x RS-232/422/485 + 60 C - 20 C 65 W 9 V 32 V Windows, Linux Ubuntu 32 GB
Asus TinkerSystem3NPLUS4G32GWiFi5WTBTPOEDebUS
Asus Industrial Box PCs Arm-based fanless edge system, with versatile applicability for industrial use, provided low power consumption, and rich interfaces make both industrial and retail IoT feasible, flexible and productive.
Mouser does not presently sell this product in your region.
RK3568 Arm Cortex-A55 LPDDR4X 1 x HDMI Wall Mount 1 x USB 3.2 Gen1 Type C, 2 x USB 3.2 Gen1 Type A + 60 C - 40 C 12 V 24 V
Asus TinkerSystem3NPLUS4G32GWiFI5WTBTTBDCUS
Asus Industrial Box PCs Arm-based fanless edge system, with versatile applicability for industrial use, provided low power consumption, and rich interfaces make both industrial and retail IoT feasible, flexible and productive.
Mouser does not presently sell this product in your region.
RK3568 Arm Cortex-A55 LPDDR4X 1 x HDMI Wall Mount 1 x USB 3.2 Gen1 Type C, 2 x USB 3.2 Gen1 Type A + 60 C - 40 C 12 V 24 V
IEI Industrial Box PCs Ruggedized Fanless embedded system with Intel Core i5-6500TE 2.3GHz, (up to 3.3 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 1 x PCIe by 16 & 2 x PCI expansion, VGA/HDMI, 9 36V DC, RoHS Non-Stocked
$1,218.80
Min.: 1
Mult.: 1
H110 Core i5-6500TE 4 GB DDR4-2133 255.2 mm x 132.6 mm x 190 mm + 60 C - 20 C 4 GB
Seeed Studio Industrial Box PCs reComputer Industrial J4011- Fanless Edge AI Device with Jetson Orin NX 8GB module, Aluminum case with passive cooling, 2xRJ45 GbE, 1xRS232/RS-422/RS-485, 4xDI/DO, 1xCAN, 3xUSB3.2, Pre-installed JetPack System Non-Stocked
ARM Cortex A78 LPDDR5 159 mm x 155 mm x 57 mm + 60 C - 20 C
Advantech Industrial Box PCs Entry level ready-to-run edge system (Intel Celeron J1900 SoC and WES7E with 4GB Memory and 64 GB SSD),IoT software platform service (WISE-PaaS), and optional Microsoft Azure Cloud service. Non-Stocked
$1,457.41
Min.: 1
Mult.: 1
Celeron 8 GB DDR3L + 60 C - 20 C 14.04 W 4 GB
Advantech C-BUNDLE-ARK1123-1
Advantech Industrial Box PCs Edge Intellegent Server IoT Starter Kit including ready-to-run edge system (Intel Celeron J1900 SoC and WES7E with 4GB Memory and 64 GB SSD),IoT software platform service (WISE-PaaS), wireless I/O module, sensor, and pre-configured Microsoft Azure Cl Non-Stocked
$1,915.48
Min.: 1
Mult.: 1
Celeron 8 GB DDR3L + 60 C - 20 C 14.04 W 4 GB
Advantech EISD110W1SS141-BTO
Advantech Industrial Box PCs Entry level ready-to-run edge system (Intel Celeron J1900 SoC and WES7E with 4GB Memory and 128 GB SSD),IoT software platform service (WISE-PaaS), and optional Microsoft Azure Cloud service. Non-Stocked
$1,107.80
Min.: 1
Mult.: 1
Celeron J1900 4 GB 133.8 mm x 43.1 mm x 94.2 mm + 60 C - 20 C 0 GB
Advantech EISD110W1SS641-BTO
Advantech Industrial Box PCs Entry level ready-to-run edge system (Intel Celeron J1900 SoC and WES7E with 4GB Memory and 64 GB SSD),IoT software platform service (WISE-PaaS), and optional Microsoft Azure Cloud service. Non-Stocked
$1,059.69
Min.: 1
Mult.: 1
Celeron J1900 4 GB 133.8 mm x 43.1 mm x 94.2 mm + 60 C - 20 C 0 GB
ADLINK Technology ADM-AL30I9-12900E RTX 4000 SFF 128G
ADLINK Technology Industrial Box PCs ADM-AL30 with top Fan, Alder Lake i9-12900E, DDR5 128G ECC, RTX 4000 SFF, M.2 512G x1, SATA 2T x1, CAN 2.0 x 4 , CAN FD x 8 (optional), Ignition, DC 9-36V Non-Stocked Lead-Time 28 Weeks
$11,088.90
Min.: 1
Mult.: 1
Core i9-12900E 5 GHz 128 GB DDR5 5 GHz 325 mm x 258 mm x 145 mm 1 x DP, 1 x HDMI M.2, SATA IP20 4 x USB 3.2 10 Port 2 x RS-232 + 60 C - 20 C 9 V 36 V Linux Ubuntu 22.04.03 128 GB
ADLINK Technology ADM-AL30 RTX 4000 SFF 128G
ADLINK Technology Industrial Box PCs ADM-AL30 with top Fan, Alder Lake i9-12900E, DDR5 128G ECC, RTX 4000 SFF, M.2 512G x1, SATA 2T x1, CAN FD, Ignition, DC 9-36V Non-Stocked
$11,088.90
Min.: 1
Mult.: 1
Core i9-12900E 5 GHz 128 GB DDR5 5 GHz 325 mm x 258 mm x 145 mm 1 x DP, 1 x HDMI M.2, SATA IP20 4 x USB 3.2 10 Port 2 x RS-232 + 60 C - 20 C 9 V 36 V Linux Ubuntu 22.04.03 128 GB
ADLINK Technology MVP-5207T M16G
ADLINK Technology Industrial Box PCs i7-12700TE, R680E, 2xDP,2x HDMI , 3x 2.5GbE, 4xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 8DI/8DO, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 1x DDR5 16GB Non-Stocked
$2,830.52
Min.: 1
Mult.: 1
R680E Core i7-12700TE 4.7 GHz 128 GB DDR5-3600 4.7 GHz 240 mm x 210 mm x 86 mm 2 x DP, 2 x HDMI SATA III Wall Mount 1 x USB 2.0, 6 x USB 3.2 3 Port 2 x RS-232, 2 x RS-232/422/485 + 60 C - 20 C 9 V 32 V Linux Ubuntu 22.04, Windows 10/11 IoT Enterprise 16 GB
ADLINK Technology MVP-6225T/M16G
ADLINK Technology Industrial Box PCs i5-12500TE, R680E, 1xPCIe x16, 1x PCI,2xDP,2x HDMI , 3x 2.5GbE, 4xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 8DI/8DO, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 1x DDR5 16GB Non-Stocked
$2,448.13
Min.: 1
Mult.: 1
R680E Core i5-12500TE 4.3 GHz 128 GB DDR5-3600 4.3 GHz 240 mm x 210 mm x 165 mm 2 x DP++, 2 x HDMI 6 x USB 3.2 3 Port 2 x RS-232, 2 x RS-232/422/485 + 60 C - 20 C 35 W 9 V 32 V Linux Ubuntu 22.04, Windows 10 IoT LTSC 16 GB
ADLINK Technology MVP-6227T/M32G
ADLINK Technology Industrial Box PCs i7-12700TE, R680E, 1xPCIe x16, 1x PCI, 2xDP,2x HDMI , 3x 2.5GbE, 4xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 8DI/8DO, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 1x DDR5 32GB Non-Stocked
$2,937.77
Min.: 1
Mult.: 1
R680E Core i7-12700TE 4.7 GHz 128 GB DDR5-3600 4.7 GHz 240 mm x 210 mm x 165 mm 2 x DP++, 2 x HDMI 6 x USB 3.2 3 Port 2 x RS-232, 2 x RS-232/422/485 + 60 C - 20 C 35 W 9 V 32 V Linux Ubuntu 22.04, Windows 10 IoT LTSC 32 GB
ADLINK Technology MVP-6245T/M16G
ADLINK Technology Industrial Box PCs i5-12500TE, R680E, 1xPCIe x16, 2xPCIe x4, 1x PCI,2xDP,2x HDMI , 3x 2.5GbE, 4xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 8DI/8DO, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 1x DDR5 16GB Non-Stocked
$2,591.14
Min.: 1
Mult.: 1
R680E Core i5-12500TE 4.3 GHz 128 GB DDR5-3600 4.3 GHz 240 mm x 210 mm x 206 mm 2 x DP++, 2 x HDMI 6 x USB 3.2 3 Port 2 x RS-232, 2 x RS-232/422/485 + 60 C - 20 C 35 W 9 V 32 V Linux Ubuntu 22.04, Windows 10 IoT LTSC 16 GB
ADLINK Technology MVP-6247T/M32G
ADLINK Technology Industrial Box PCs i7-12700TE, R680E, 1xPCIe x16, 2xPCIe x4, 1x PCI, 2xDP,2x HDMI , 3x 2.5GbE, 4xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 8DI/8DO, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 1x DDR5 32GB Non-Stocked
$3,080.76
Min.: 1
Mult.: 1
R680E Core i7-12700TE 4.7 GHz 128 GB DDR5-3600 4.7 GHz 240 mm x 210 mm x 206 mm 2 x DP++, 2 x HDMI 6 x USB 3.2 3 Port 2 x RS-232, 2 x RS-232/422/485 + 60 C - 20 C 35 W 9 V 32 V Linux Ubuntu 22.04, Windows 10 IoT LTSC 32 GB
ADLINK Technology MXC-3301 M8G
ADLINK Technology Industrial Box PCs ADL-N N97, DDR5 8GB, 2xDP, 1xHDMI, 4xGbE, 2xRS-232/422/485, 2xUSB2, 1xUSB3, 1x line-in/line-out/MIC-in, 1x M.2 B-key, 1x M.2 M-key, 1x M.2 A/E-key Non-Stocked
$1,366.29
$1,324.08
Min.: 1
Mult.: 1
N97 3.6 GHz 16 GB DDR5-4800 3.6 GHz 219 mm x 210 mm x 80 mm 2 x DP, 1 x HDMI SSD Wall Mount 3 x USB 2.0, 1 x USB 3.0 4 Port 2 x RS-232/422/485 + 60 C 0 C 9 V 36 V Linux Ubuntu 22.04, Windows 10 IoT LTSC 8 GB