16 GB Industrial Box PCs

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material Installed RAM
ADLINK Technology MXE-231/M8G
ADLINK Technology Industrial Box PCs ADL-N N97, DDR5 8GB, 1xDP, 1xHDMI, 2xGbE, 2xRS-232/422/485, 3xUSB2, 1xUSB3, 1x line-in/line-out/MIC-in Non-Stocked
$798.95
$774.26
Min.: 1
Mult.: 1
N97 2 GHz 16 GB DDR5-4800 2 GHz 165 mm x 120 mm x 62 mm 1 x DP, 1 x HDMI Wall Mount 3 x USB 2.0, 1 x USB 3.0 2 Port 2 x RS-232/422/485 + 60 C - 20 C 12 V 24 V Linux Ubuntu 22.04, Windows 10 IoT Enterprise LTSC 21H2 8 GB
ADLINK Technology MXE-231 M16 256G WIN10
ADLINK Technology Industrial Box PCs DL-N N97, DDR5 16GB, M.2 256G, 1xDP, 1xHDMI, 2xGbE, 2xRS-232/422/485, 3xUSB2, 1xUSB3, 1x line-in/line-out/MIC-in Non-Stocked
$1,088.06
$1,054.43
Min.: 1
Mult.: 1
N97 2 GHz 16 GB DDR5-4800 2 GHz 165 mm x 120 mm x 62 mm 1 x DP, 1 x HDMI Wall Mount 3 x USB 2.0, 1 x USB 3.0 2 Port 2 x RS-232/422/485 + 60 C - 20 C 12 V 24 V Linux Ubuntu 22.04, Windows 10 IoT Enterprise LTSC 21H2 16 GB
ADLINK Technology ROScube Pico TGL, RQP-T35
ADLINK Technology Industrial Box PCs ROScube Pico TGL, Intel Core i5-1145G7E, RQP-T35, DDR4 16G, 128G SSD Non-Stocked
$1,908.77
Min.: 1
Mult.: 1
Core i5-1145G7E 1.5 GHz 16 GB DDR4-3200 1.5 GHz 140 mm x 110 mm x 63 mm 1 x DP, 1 x HDMI 128 GB Wall Mount 2 x USB 3.2 1 x RS-232 + 50 C 0 C 15 W 12 V 19 V Ubuntu 20.04 16 GB