- 20 C Industrial Box PCs

Results: 137
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Chipset Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material Installed RAM
IEI Industrial Box PCs Ruggedized Fanless embedded system with Intel Core i5-6500TE 2.3GHz, (up to 3.3 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 1 x PCIe by 16 & 2 x PCI expansion, VGA/HDMI, 9 36V DC, RoHS Non-Stocked
Min.: 1
Mult.: 1

H110 Core i5-6500TE 4 GB DDR4-2133 255.2 mm x 132.6 mm x 190 mm + 60 C - 20 C 4 GB
Seeed Studio Industrial Box PCs reComputer Industrial J4011- Fanless Edge AI Device with Jetson Orin NX 8GB module, Aluminum case with passive cooling, 2xRJ45 GbE, 1xRS232/RS-422/RS-485, 4xDI/DO, 1xCAN, 3xUSB3.2, Pre-installed JetPack System Non-Stocked

ARM Cortex A78 LPDDR5 159 mm x 155 mm x 57 mm + 60 C - 20 C
Advantech Industrial Box PCs Entry level ready-to-run edge system (Intel Celeron J1900 SoC and WES7E with 4GB Memory and 64 GB SSD),IoT software platform service (WISE-PaaS), and optional Microsoft Azure Cloud service. Non-Stocked
Min.: 1
Mult.: 1
Celeron 8 GB DDR3L + 60 C - 20 C 14.04 W 4 GB
Advantech C-BUNDLE-ARK1123-1
Advantech Industrial Box PCs Edge Intellegent Server IoT Starter Kit including ready-to-run edge system (Intel Celeron J1900 SoC and WES7E with 4GB Memory and 64 GB SSD),IoT software platform service (WISE-PaaS), wireless I/O module, sensor, and pre-configured Microsoft Azure Cl Non-Stocked
Min.: 1
Mult.: 1
Celeron 8 GB DDR3L + 60 C - 20 C 14.04 W 4 GB
Advantech EISD110W1SS141-BTO
Advantech Industrial Box PCs Entry level ready-to-run edge system (Intel Celeron J1900 SoC and WES7E with 4GB Memory and 128 GB SSD),IoT software platform service (WISE-PaaS), and optional Microsoft Azure Cloud service. Non-Stocked
Min.: 1
Mult.: 1

Celeron J1900 4 GB 133.8 mm x 43.1 mm x 94.2 mm + 60 C - 20 C 0 GB
Advantech EISD110W1SS641-BTO
Advantech Industrial Box PCs Entry level ready-to-run edge system (Intel Celeron J1900 SoC and WES7E with 4GB Memory and 64 GB SSD),IoT software platform service (WISE-PaaS), and optional Microsoft Azure Cloud service. Non-Stocked
Min.: 1
Mult.: 1

Celeron J1900 4 GB 133.8 mm x 43.1 mm x 94.2 mm + 60 C - 20 C 0 GB
ADLINK Technology DLAP-5207T-3DP M32G 512GB A2000 WIN11PRO
ADLINK Technology Industrial Box PCs i7-12700TE, R680E, 3xDP, 2x HDMI, 6x 2.5GbE, 2xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 1x DDR5 32GB, 1x 2.5-inch 512GB SSD, MXM RTX A2000, Windows 11 Pro. Non-Stocked
Min.: 1
Mult.: 1
R680E i7-12700TE 4.7 GHz 128 GB LPDDR5 4 Channel 4.7 GHz 240 mm x 210 mm x 125 mm 3 x DP, 2 x HDMI SSD Wall Mount 2 x USB 3.1, 4 x USB 3.2 6 Port 2 x RS-232/422/485 + 50 C - 20 C 35 W 9 V 32 V Linux Ubuntu 22.04, Windows 10/11 IoT Enterprise 64-bit 32 GB
ADLINK Technology ADM-AL30I9-12900E RTX 4000 SFF 128G
ADLINK Technology Industrial Box PCs ADM-AL30 with top Fan, Alder Lake i9-12900E, DDR5 128G ECC, RTX 4000 SFF, M.2 512G x1, SATA 2T x1, CAN 2.0 x 4 , CAN FD x 8 (optional), Ignition, DC 9-36V Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
Core i9-12900E 5 GHz 128 GB DDR5 5 GHz 325 mm x 258 mm x 145 mm 1 x DP, 1 x HDMI M.2, SATA IP20 4 x USB 3.2 10 Port 2 x RS-232 + 60 C - 20 C 9 V 36 V Linux Ubuntu 22.04.03 128 GB
ADLINK Technology ADM-AL30 RTX 4000 SFF 128G
ADLINK Technology Industrial Box PCs ADM-AL30 with top Fan, Alder Lake i9-12900E, DDR5 128G ECC, RTX 4000 SFF, M.2 512G x1, SATA 2T x1, CAN FD, Ignition, DC 9-36V Non-Stocked
Min.: 1
Mult.: 1
Core i9-12900E 5 GHz 128 GB DDR5 5 GHz 325 mm x 258 mm x 145 mm 1 x DP, 1 x HDMI M.2, SATA IP20 4 x USB 3.2 10 Port 2 x RS-232 + 60 C - 20 C 9 V 36 V Linux Ubuntu 22.04.03 128 GB
ADLINK Technology DLAP-5207-3DP M32G S512G A370M
ADLINK Technology Industrial Box PCs i7-12700E, R680E, 3xDP, 2x HDMI, 6x 2.5GbE, 2xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 2x DDR5 16GB, 1x 512GB 2.5-inch SSD, MXM-A370M Non-Stocked
Min.: 1
Mult.: 1
R680E i7-12700E 4.8 GHz 128 GB LPDDR5 4 Channel 4.8 GHz 240 mm x 210 mm x 125 mm 3 x DP, 2 x HDMI SSD Wall Mount 2 x USB 3.1, 4 x USB 3.2 6 Port 2 x RS-232/422/485 + 50 C - 20 C 65 W 9 V 32 V Linux Ubuntu 22.04, Windows 10/11 IoT Enterprise 64-bit 32 GB
ADLINK Technology DLAP-5207-3DP M32G
ADLINK Technology Industrial Box PCs i7-12700E, R680E, 3xDP, 2x HDMI, 6x 2.5GbE, 2xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 1x DDR5 32GB Non-Stocked
Min.: 1
Mult.: 1
R680E i7-12700E 4.8 GHz 128 GB LPDDR5 4 Channel 4.8 GHz 240 mm x 210 mm x 125 mm 3 x DP, 2 x HDMI SSD Wall Mount 2 x USB 3.1, 4 x USB 3.2 6 Port 2 x RS-232/422/485 + 50 C - 20 C 65 W 9 V 32 V Linux Ubuntu 22.04, Windows 10/11 IoT Enterprise 64-bit 32 GB
ADLINK Technology DLAP-5207-3DP M64G S1TB A2000
ADLINK Technology Industrial Box PCs i7-12700E, R680E, 3xDP, 2x HDMI, 6x 2.5GbE, 2xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 2x DDR5 32GB, 1x 2.5-inch 1TB SSD, MXM RTX A2000 Non-Stocked
Min.: 1
Mult.: 1
R680E i7-12700E 4.8 GHz 128 GB LPDDR5 4 Channel 4.8 GHz 240 mm x 210 mm x 125 mm 3 x DP, 2 x HDMI SSD Wall Mount 2 x USB 3.1, 4 x USB 3.2 6 Port 2 x RS-232/422/485 + 50 C - 20 C 65 W 9 V 32 V Linux Ubuntu 22.04, Windows 10/11 IoT Enterprise 64-bit 64 GB
ADLINK Technology DLAP-5207-3DP M16G T1000
ADLINK Technology Industrial Box PCs i7-12700E, R680E, 3xDP, 2x HDMI, 6x 2.5GbE, 2xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 2x DDR5 8GB, MXM-T1000 Non-Stocked
Min.: 1
Mult.: 1
R680E i7-12700E 4.8 GHz 128 GB LPDDR5 4 Channel 4.8 GHz 240 mm x 210 mm x 125 mm 3 x DP, 2 x HDMI SSD Wall Mount 2 x USB 3.1, 4 x USB 3.2 6 Port 2 x RS-232/422/485 + 50 C - 20 C 65 W 9 V 32 V Linux Ubuntu 22.04, Windows 10/11 IoT Enterprise 64-bit 16 GB
ADLINK Technology MVP-5205 M16G
ADLINK Technology Industrial Box PCs I5-12500E, R680E, 2xDP,2x HDMI , 3x 2.5GbE, 4xCOM, 4xUSB3 Gen2, 2xUSB3 Gen1, USB2 dongle, 8DI/8DO, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 2x DDR5 8GB Non-Stocked
Min.: 1
Mult.: 1
R680E Core i5-12500E 4.5 GHz 128 GB DDR5-3600 4.5 GHz 240 mm x 210 mm x 86 mm 2 x DP, 2 x HDMI SATA III Wall Mount 1 x USB 2.0, 6 x USB 3.2 3 Port 2 x RS-232, 2 x RS-232/422/485 + 50 C - 20 C 9 V 32 V Linux Ubuntu 22.04, Windows 10/11 IoT Enterprise 16 GB
ADLINK Technology MVP-5207 M128G
ADLINK Technology Industrial Box PCs i7-12700E, R680E, 2xDP,2x HDMI , 3x 2.5GbE, 4xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 8DI/8DO, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 4x DDR5 32GB Non-Stocked
Min.: 1
Mult.: 1
R680E Core i7-12700E 4.8 GHz 128 GB DDR5-3600 4.8 GHz 240 mm x 210 mm x 86 mm 2 x DP, 2 x HDMI SATA III Wall Mount 1 x USB 2.0, 6 x USB 3.2 3 Port 2 x RS-232, 2 x RS-232/422/485 + 50 C - 20 C 9 V 32 V Linux Ubuntu 22.04, Windows 10/11 IoT Enterprise 12 GB
ADLINK Technology MVP-5207 M16G
ADLINK Technology Industrial Box PCs i7-12700E, R680E, 2xDP,2x HDMI , 3x 2.5GbE, 4xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 8DI/8DO, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 2x DDR5 8GB Non-Stocked
Min.: 1
Mult.: 1
R680E Core i7-12700E 4.8 GHz 128 GB DDR5-3600 4.8 GHz 240 mm x 210 mm x 86 mm 2 x DP, 2 x HDMI SATA III Wall Mount 1 x USB 2.0, 6 x USB 3.2 3 Port 2 x RS-232, 2 x RS-232/422/485 + 50 C - 20 C 9 V 32 V Linux Ubuntu 22.04, Windows 10/11 IoT Enterprise 16 GB
ADLINK Technology MVP-5207 M64G
ADLINK Technology Industrial Box PCs i7-12700E, R680E, 2xDP,2x HDMI , 3x 2.5GbE, 4xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 8DI/8DO, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 2x DDR5 32GB Non-Stocked
Min.: 1
Mult.: 1
R680E Core i7-12700E 4.8 GHz 128 GB DDR5-3600 4.8 GHz 240 mm x 210 mm x 86 mm 2 x DP, 2 x HDMI SATA III Wall Mount 1 x USB 2.0, 6 x USB 3.2 3 Port 2 x RS-232, 2 x RS-232/422/485 + 50 C - 20 C 9 V 32 V Linux Ubuntu 22.04, Windows 10/11 IoT Enterprise 64 GB
ADLINK Technology MVP-5207R M16G
ADLINK Technology Industrial Box PCs i7-13700E, R680E, 2xDP,2x HDMI , 3x 2.5GbE, 4xCOM, 4xUSB3 Gen2, 2xUSB3 Gen1, USB2 dongle, 8DI/8DO, 2xUSIM, TPM2.0, M.2(A,B,M), 2x 2.5" SATA, 2x DDR5 8GB Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
R680E Core i7-13700E 128 GB DDR5-3600 240 mm x 210 mm x 86 mm 2 x DP, 2 x HDMI SATA III Wall Mount 1 x USB 2.0, 6 x USB 3.2 3 Port 2 x RS-232, 2 x RS-232/422/485 + 50 C - 20 C 9 V 32 V Linux Ubuntu 22.04, Windows 10/11 IoT Enterprise 16 GB
ADLINK Technology MVP-5207T M16G
ADLINK Technology Industrial Box PCs i7-12700TE, R680E, 2xDP,2x HDMI , 3x 2.5GbE, 4xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 8DI/8DO, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 1x DDR5 16GB Non-Stocked
Min.: 1
Mult.: 1
R680E Core i7-12700TE 4.7 GHz 128 GB DDR5-3600 4.7 GHz 240 mm x 210 mm x 86 mm 2 x DP, 2 x HDMI SATA III Wall Mount 1 x USB 2.0, 6 x USB 3.2 3 Port 2 x RS-232, 2 x RS-232/422/485 + 60 C - 20 C 9 V 32 V Linux Ubuntu 22.04, Windows 10/11 IoT Enterprise 16 GB
ADLINK Technology MVP-5209 M128G
ADLINK Technology Industrial Box PCs i9-12900E, R680E, 2xDP,2x HDMI , 3x 2.5GbE, 4xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 8DI/8DO, line-out/mic-in, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 4x DDR5 32GB Non-Stocked
Min.: 1
Mult.: 1
R680E Core i9-12900E 5 GHz 128 GB DDR5-3600 5 GHz 240 mm x 210 mm x 86 mm 2 x DP, 2 x HDMI SATA III Wall Mount 1 x USB 2.0, 6 x USB 3.2 3 Port 2 x RS-232, 2 x RS-232/422/485 + 50 C - 20 C 9 V 32 V Linux Ubuntu 22.04, Windows 10/11 IoT Enterprise 128 GB
ADLINK Technology MVP-5209R M128G
ADLINK Technology Industrial Box PCs I9-13900E, R680E, 2xDP,2x HDMI , 3x 2.5GbE, 4xCOM, 4xUSB3 Gen2, 2xUSB3 Gen1, USB2 dongle, 8DI/8DO, 2xUSIM, TPM2.0, M.2(A,B,M), 2x 2.5" SATA, 4x DDR5 32GB Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
R680E Core i9-13900E 128 GB DDR5-3600 240 mm x 210 mm x 86 mm 2 x DP, 2 x HDMI SATA III Wall Mount 1 x USB 2.0, 6 x USB 3.2 3 Port 2 x RS-232, 2 x RS-232/422/485 + 50 C - 20 C 9 V 32 V Linux Ubuntu 22.04, Windows 10/11 IoT Enterprise 128 GB
ADLINK Technology MVP-6225T/M16G
ADLINK Technology Industrial Box PCs i5-12500TE, R680E, 1xPCIe x16, 1x PCI,2xDP,2x HDMI , 3x 2.5GbE, 4xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 8DI/8DO, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 1x DDR5 16GB Non-Stocked
Min.: 1
Mult.: 1
R680E Core i5-12500TE 4.3 GHz 128 GB DDR5-3600 4.3 GHz 240 mm x 210 mm x 165 mm 2 x DP++, 2 x HDMI 6 x USB 3.2 3 Port 2 x RS-232, 2 x RS-232/422/485 + 60 C - 20 C 35 W 9 V 32 V Linux Ubuntu 22.04, Windows 10 IoT LTSC 16 GB
ADLINK Technology MVP-6227/M16G
ADLINK Technology Industrial Box PCs i7-12700E, R680E, 1 PCIex16 + 1 PCI slots, 2x DP, 2x HDMI , 3x 2.5GbE, 4x COM, 4x USB3 Gen2, 4x USB3 Gen1, USB2 dongle, 8DI/8DO, 2x USIM, TPM2.0, M.2 (A,B,M), 2x 2.5" SATA, 2x DDR5 8GB Non-Stocked
Min.: 1
Mult.: 1
R680E Core i7-12700E 4.8 GHz 128 GB DDR5-3600 4.8 GHz 240 mm x 210 mm x 165 mm 2 x DP++, 2 x HDMI 6 x USB 3.2 3 Port 2 x RS-232, 2 x RS-232/422/485 + 50 C - 20 C 65 W 9 V 32 V Linux Ubuntu 22.04, Windows 10 IoT LTSC 16 GB
ADLINK Technology MVP-6227T/M32G
ADLINK Technology Industrial Box PCs i7-12700TE, R680E, 1xPCIe x16, 1x PCI, 2xDP,2x HDMI , 3x 2.5GbE, 4xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 8DI/8DO, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 1x DDR5 32GB Non-Stocked
Min.: 1
Mult.: 1
R680E Core i7-12700TE 4.7 GHz 128 GB DDR5-3600 4.7 GHz 240 mm x 210 mm x 165 mm 2 x DP++, 2 x HDMI 6 x USB 3.2 3 Port 2 x RS-232, 2 x RS-232/422/485 + 60 C - 20 C 35 W 9 V 32 V Linux Ubuntu 22.04, Windows 10 IoT LTSC 32 GB
ADLINK Technology MVP-6229/M32G
ADLINK Technology Industrial Box PCs i9-12900E, R680E, 1xPCIe x16, 1x PCI, 2xDP,2x HDMI , 3x 2.5GbE, 4xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 8DI/8DO, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 1x DDR5 32GB Non-Stocked
Min.: 1
Mult.: 1
R680E Core i9-12900E 5 GHz 128 GB DDR5-3600 5 GHz 240 mm x 210 mm x 165 mm 2 x DP++, 2 x HDMI 6 x USB 3.2 3 Port 2 x RS-232, 2 x RS-232/422/485 + 50 C - 20 C 65 W 9 V 32 V Linux Ubuntu 22.04, Windows 10 IoT LTSC 32 GB