Intel Industrial Box PCs

Results: 899
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Chipset Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material
ADLINK Technology TPC-45200-0020(DLAP-3100-CFP12)
ADLINK Technology Industrial Box PCs DLAP-3100-CFP12CPU i7-9700E 2.6GHz LGA1151DDR4 2666 260P 32GB SO-DIMMEGX-MXM-RTX5000_87x106.35x34.0mmWhite polyester label_46x20mmEGX-MXM-RTX5000 Non-Stocked
Min.: 1
Mult.: 1
Q370 Core i7-9700E 2.6 GHz 64 GB DDR4-2666 2.6 GHz 235 mm x 182 mm x 75 mm 6 x DP Wall Mount 2 x USB 2.0, 6 x USB 3.2 6 Port 1 x RS-232, 1 x RS-232/422/485 + 50 C 0 C 65 W 12 VDC 12 VDC Linux Ubuntu 18.04.1 LTS, Windows 10 IoT Enterprise SAC
ADLINK Technology TPC-45200-0030(DLAP-3000-CFP12)
ADLINK Technology Industrial Box PCs DLAP-3000-CFP12CPU i5-9500TE 2.6GHz LGA1151DDR4 2666 260P 16GB SO-DIMMWhite polyester label_46x20mm Non-Stocked
Min.: 1
Mult.: 1
H310 Core i5-9500TE 2.6 GHz 64 GB DDR4-2666 2.6 GHz 235 mm x 182 mm x 75 mm 6 x DP Wall Mount 4 x USB 2.0, 4 x USB 3.2 4 Port 1 x RS-232, 1 x RS-232/422/485 + 50 C 0 C 12 VDC 12 VDC Linux Ubuntu 18.04.1 LTS, Windows 10 IoT Enterprise SAC
ADLINK Technology TPC-45200-0050(DLAP-3200-CFP12)
ADLINK Technology Industrial Box PCs DLAP-3200-CFP12CPU i7-9700E 2.6GHz LGA1151DDR4 2666 260P 8GB SO-DIMMWhite polyester label_46x20mmMXM A2000 Thermal KitEGX-MXM-A2000-4G-60W/Adlink logoASDS25SHE-128GT0 Non-Stocked
Min.: 1
Mult.: 1
H310 Core i7-9700E 2.6 GHz 64 GB DDR4-2666 2.6 GHz 235 mm x 182 mm x 130 mm 6 x DP Wall Mount 2 x USB 2.0, 6 x USB 3.2 4 Port 1 x RS-232, 1 x RS-232/422/485 + 50 C 0 C 65 W 12 VDC 12 VDC Linux Ubuntu 18.04.1 LTS, Windows 10 IoT Enterprise SAC

NexAIoT Industrial Box PCs NIFE105 w/ ApolloLake Atom X5-E3930(1.8GHz, 2T2C, 6.5W), DDR3L, 16GB eMMC HDMI, 4x USB3.0, 2x LAN, 2x RS232/485, mPCIe, SD 24 VDC, -5 - 55C, WDH: 46x100x120 mm (Barebone only. Any additional components are optional.) Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Intel Atom 46.2 mm x 100 mm x 120 mm + 60 C - 10 C
GIGAIPC Industrial Box PCs Industrial system with Intel Processor N150 Lockable DC Connector/ 2 x HDMI/ 1 x USB Type C with DP Alt. mode/ 2 x LAN Ports/ 1 x Combo Audio Jack (Headphone & Headset) Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
N150 4800 MHz 16 GB DDR5 SO-DIMM 4.8 GHz 118 mm x 109.4 mm x 44.4 mm 1 Port Wall Mount 3 Port 2 Port 1 Port + 50 C 0 C 12 VDC 19 VDC
GIGAIPC Industrial Box PCs Industrial system with Intel Celeron J4125 Processor/ Lockable DC Connector/ 2 x HDMI / 2 x LAN ports/ 1 x Headphone Jack Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

GIGAIPC Industrial Box PCs Micro-ATX with Intel Q870 Chipset, support Intel Core Ultra processors (Series 2), Dual channel DDR5 memory, PCIe, 4 x COM, 16 x USB, 4 x SATA 6Gb/s, TPM on board Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Q870 DDR5 243.84 mm x 243.84 mm x 41.2 mm 1 x DP, 1 x HDMI, 4 x RJ45, 8 x USB 3.2 x 4 x USB 2.0 16 Port 4 Port + 60 C 0 C
IEI ECW-281BWD-BTi-J1/2GB-R10
IEI Industrial Box PCs Fanless embedded system with WAFER-BTi-R10,with Intel Celeron J1900 2GHz, 4 serial ports,with 2GB DDR3L pre-installed SO-DIMM memory, 9 36VDC in, w/o adapter, black, RoHS Non-Stocked
Min.: 1
Mult.: 1

2 GB DDR3L
IEI TANK-101B-R11/N455/1GB
IEI Industrial Box PCs Extend tempeture Fanless embedded system with Intel? ATOM? Processor N455 1.66GHz CPU with two isolated CAN, One isolated Serial Port, 1GB DDR3 memory onboard, 9~36V DC in, Pantone 287C + Cool Gray 2C, -20 C ~ 70 C, RoHS Non-Stocked
Min.: 1
Mult.: 1

1 GB DDR3

NexAIoT Industrial Box PCs NISE50 w/ Baytrail Atom E3826(1.46GHz, 2C2T, 7W), 2GB DDR3L, 16GB eMMC HDMI, 4x USB, 2x LAN, 2x RS232, 1x RS422/485, 3xmPCIe,SIM, 24 VDC, -20 - 70C, WDH: 162x150x26 mm (Barebone only. Any additional components are optional.) Non-Stocked
Min.: 1
Mult.: 1

Intel Atom E3826 4 GB DDR3L 162 mm x 150 mm x 26 mm + 55 C - 5 C

NexAIoT Industrial Box PCs NISE505 w/ Baytrail Celeron J1900(2.42GHz, 4C4T,10W), DDR3L, 32GB eMMC HDMI, 2x USB, 3x LAN, RJ45 COM(RS232), 2x mPCIe 12 VDC, -5 - 55C, WDH: 162x150x26 mm (Barebone only. Any additional components are optional.) Non-Stocked
Min.: 1
Mult.: 1

Intel Celeron 4 GB DDR3L 162 mm x 26 mm x 150 mm + 55 C - 5 C

NexCOBOT Industrial Box PCs Mini-ITX, 6th Gen Skylake Core I (65W/35W), LGA1151, H110, DDR4 x2, up to 32GB , HDMI/VGA/LVDS, USB3.0 24, USB2.0 x4, GbE x2,PoE LAN support SATA x1, RS232 x3, RS232/422/485, Mini-PCIe, 24V DC Non-Stocked
Min.: 1
Mult.: 1

Celeron DDR4 6.7 in x 6.7 in + 60 C 0 C
NexCOBOT Industrial Box PCs RCB100 PoE Module Non-Stocked
Min.: 1
Mult.: 1

Celeron DDR4 6.7 in x 6.7 in + 60 C 0 C

NexAIoT Industrial Box PCs NIFE105W w/ ApolloLake Atom X5-E3930(1.8GHz, 2T2C, 6.5W), DDR3L, 16GB eMMC HDMI, 4x USB3.0, 2x LAN, 2x RS232/485, mPCIe, SD 24 VDC, -5 - 55C, WDH: 46x100x120 mm, FBI Expansion opening (Barebone only. Any additional components are optional.) Non-Stocked
Min.: 1
Mult.: 1

Intel Atom 78.2 mm x 100 mm x 120 mm + 60 C - 10 C

NexAIoT Industrial Box PCs PLC Gateway, HiveX, E3930, 4GB RAM, 16GB eMMC, MODBUS, 24V DC Non-Stocked
Min.: 1
Mult.: 1

Intel Atom DDR3L 46.2 mm x 100 mm x 120 mm

NexAIoT Industrial Box PCs NIFE200P2 w/ Baytrail Celeron J1900(2GHz, 4T4C,10W), 2x DDR3L DVI-I, DP, 4x USB, 2x LAN, 2x RS232/485 isolation, 2xmPCIe, SD, SSD Slot 24 VDC, -5 - 55C, WDH: 151x157x230 mm, FBI Expansion opening, 2xPCI Slot (Barebone only. Any additional components Non-Stocked
Min.: 1
Mult.: 1

Intel Celeron 8 GB DDR3L 151 mm x 157 mm x 230 mm + 55 C - 5 C
GIGAIPC Industrial Box PCs Industrial system with Intel Core i7-1360P Processor/ Fan Design/ Dual Channel DDR5 up to 64GB/ 2 x HDMI/ 2 x DP Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
No
Core i7-1360P 64 GB DDR5 2 Channel 234 mm x 155 mm x 30 mm 2 x DP, 2 x HDMI Wall Mount 10 Port 2 Port + 50 C 0 C 12 V 24 V
GIGAIPC Industrial Box PCs Industrial system with Intel Core Ultra 5 Processor 225U/ Fanless Design/ Dual Channel DDR5/ 2 x HDMI Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
No
SoC Ultra 5 Processor 225U 128 GB DDR5 2 Channel 178 mm x 125 mm x 52.7 mm 2 x HDMI Wall Mount 6 Port 2 Port + 50 C 0 C 9 V 36 V
GIGAIPC Industrial Box PCs Industrial system with Intel Core Ultra 7 Processor 255U/ Fanless Design/ Dual Channel DDR5/ 2 x HDMI Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
No
SoC Ultra 7 Processor 255U 128 GB DDR5 2 Channel 178 mm x 125 mm x 52.7 mm 2 x HDMI Wall Mount 6 Port 2 Port + 50 C 0 C 9 V 36 V
GIGAIPC Industrial Box PCs Industrial system with Intel Processor N150 Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
No
N150 16 GB DDR5 1 Channel 165 mm x 105 mm x 27 mm 3 x HDMI Wall Mount 4 Port 2 Port + 50 C 0 C 12 V 19 V
Arbor Technology Industrial Box PCs 12.1" Intel Atom N2600 Rugged Tablet PC

NM10 Atom N2600
Arbor Technology Industrial Box PCs Extreme Rugged, Intel Atom N270, Fanless Embedded Controller Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

945GSE, ICH7M Atom N270
GIGAIPC Industrial Box PCs DIN Rail industrial system with Intel Celeron J6412 Processor Non-Stocked

Celeron J6412 2.6 GHz 32 GB DDR4 1 Channel 2.6 GHz 160 mm x 118 mm x 62.8 mm 1 x HDMI, 1 x VGA 1 x SATA III DIN Rail Mount 2 x USB 2.0, USB 3.2 2 Port 4 x RS 232/422/485 + 50 C 0 C 9 V 36 V
Arbor Technology Industrial Box PCs Robust, Fanless Box PC with Intel Ivy Bridge Platform Non-Stocked
Min.: 1
Mult.: 1

Core i5-3610ME
Arbor Technology Industrial Box PCs Rugged Box PC AMD i5-3610ME PCI x2 Non-Stocked
Min.: 1
Mult.: 1

Intel QM77 Core i5-3610ME DDR3 254 mm x 187 mm x 100 mm + 60 C - 10 C 67 W