AXMB-D150-A00

Innodisk
944-AXMB-D150-A00
AXMB-D150-A00

Mfr.:

Description:
Single Board Computers Mini-ITX, Arrow Lake CPU, DC12V

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Innodisk
Product Category: Single Board Computers
RoHS:  
AIoT
Mini-ITX
Intel
Ultra 7 Processor 265H
5.3 GHz
12 V
Ethernet, RS-232, USB
0 C
+ 60 C
170 mm x 170 mm
Bulk
Brand: Innodisk
Memory Size: 16 GB
Memory Type: DDR5
Processor Series: 265H
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AXMB-D150-A00 Motherboard

Innodisk AXMB-D150-A00 Motherboard is integrated with Intel® core ultra 7 processor 265H. This board is equipped with Intel core ultra series 2 platform-certified components and is available in a Mini-ITX form factor (170mm x 170mm). The AXMB-D150-A00 motherboard delivers 97TOPS for edge AI computing. This board features a 5.3GHz maximum frequency, 28W CPU TDP, and 64GB maximum capacity. The AXMB-D150-A00 motherboard operates within the 0°C to 60°C temperature range and 12V DC power input voltage. This board complies with CE/FCC/RoHS/UKCA regulations.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,934.05 $1,934.05