MIB-741-AT7A1

Advantech
923-MIB-741-AT7A1
MIB-741-AT7A1

Mfr.:

Description:
Single Board Computers Board-level solution for flexible robotic integration Powered by NVIDIA Jetson AGX Thor T5000, delivering up to 2,070 FP4 TFLOPS of AI performance

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Single Board Computers
MIB-741
ARM
ARM Neoverse V3AE
ARM Neoverse V3AE
2.6 GHz
128 GB
19 V to 36 V
CAN FD, Ethernet, HDMI, I2C, MIPI, RJ45, USB
- 10 C
+ 60 C
241 mm x 147 mm x 45 mm
Bulk
Battery Backup Switching: No Backup Battery
Brand: Advantech
Cache Memory: 64 KB, 64 KB, 1 MB, 16 MB
Chipsets: NVIDIA Jetson T5000
Memory Size: 128 GB
Memory Type: LPDDR5
Number of Cores: 14 Core
On-Board Storage Size: 1 TB
On-Board Storage Type: NVMe SSD
Processor Series: Neoverse V3AE
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: NVIDIA Jetson T5000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$12,331.79 $12,331.79