DEV-18288

SparkFun
474-DEV-18288
DEV-18288

Mfr.:

Description:
Interface Development Tools SparkFun Pro Micro - RP2040

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Interface Development Tools
Development Boards
RP2040
Brand: SparkFun
Interface Type: I2C, SPI, UART
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471500150
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RP2040 Pro Micro Board

SparkFun RP2040 Pro Micro Board is a low-cost and high-performance board that features the Raspberry Pi RP2040 microcontroller. This board includes a WS2812B addressable LED, boot button, reset button, Qwiic connector, USB-C™, resettable PTC fuse, and castellated pads. The RP2040 microcontroller chip features a large on-chip memory, symmetric dual-core processor complex, deterministic bus fabric, and rich peripheral set. The RP2040 board features an AP2112 3.3V voltage regulator and supports programming languages such as C, C++, and MicroPython.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.26 $11.26