PCM1860EVM

Texas Instruments
595-PCM1860EVM
PCM1860EVM

Mfr.:

Description:
Audio IC Development Tools PCM1860EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Boards
Audio
PCM1860
5 V
Brand: Texas Instruments
Description/Function: Evaluation board for the PCM186x family of ADCs
For Use With: USB-I2X
Interface Type: USB
Product Type: Audio IC Development Tools
Series: PCM1860
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 4.391 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCM186xEVM Evaluation Modules

Texas Instruments PCM186xEVM Evaluation Modules are easy-to-use boards for a complete evaluation of the 4-channel PCM186x Analog-to-Digital Converters (ADCs). The USB-12X board that is included connects the evaluation module to the PC and provides 5V power. The Texas Instruments PCM186xEVM evaluation modules are controlled by the PurePath™ Console, which can load, run, and save scripts.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$271.69 $271.69